Power & Energy
  • Technologies
  • More
Power & Energy
Documents ANALOG DEVICES - ADUM1200ARZ - DIGITAL ISOLATOR 2CH, 1200, SOIC8
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 27 Feb 2012 1:06 PM Date Created
  • Last Updated Last Updated: 10 Apr 2012 3:04 PM
  • Views 896 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ANALOG DEVICES - ADUM1200ARZ - DIGITAL ISOLATOR 2CH, 1200, SOIC8

ANALOG DEVICES - ADUM1200ARZ - DIGITAL ISOLATOR 2CH, 1200, SOIC8

 

image

 

The ADuM120x are dual-channel, digital isolators based on the Analog Devices, Inc., iCouplerRegistered technology. Combining high speed CMOS and monolithic transformer technologies, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocouplers.

 

By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance char-acteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Further-more, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates.

 

The ADuM120x isolators provide two independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). Both parts operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM120x provide low pulse width distortion (<3 ns for CR grade) and tight channel-to-channel matching (<3 ns for CR grade). Unlike other optocoupler alternatives, the ADuM120x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions.

 

ADuM1200W and ADuM1201W are automotive grade versions qualified for 125°C operation per AEC-Q100. See the Automotive Products section for more details.

 

image

 

Applications:

 

  • Size-critical multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceiver isolation
  • Digital field bus isolation
  • Hybrid electric vehicles, battery monitor, and motor drive

 

The ADuM1200-EP supports defense and aerospace applications (AQEC)

 

Features:

 

  • Narrow body, RoHS-compliant, SOIC 8-lead package
  • Low power operation
  • 5 V operation
  • 1.1 mA per channel maximum @ 0 Mbps to 2 Mbps
  • 3.7 mA per channel maximum @ 10 Mbps
  • 8.2 mA per channel maximum @ 25 Mbps
  • 3 V operation
  • 0.8 mA per channel maximum @ 0 Mbps to 2 Mbps
  • 2.2 mA per channel maximum @ 10 Mbps
  • 4.8 mA per channel maximum @ 25 Mbps
  • Bidirectional communication
  • 3 V/5 V level translation
  • High temperature operation: 125°C
  • High data rate: dc to 25 Mbps (NRZ)
  • Precise timing characteristics
  • 3 ns maximum pulse width distortion
  • 3 ns maximum channel-to-channel matching
  • High common-mode transient immunity: >25 kV/ìs
  • Automotive versions qualified per AEC-Q100
  • Safety and regulatory approvals
  • UL recognition
  • 2500 V rms for 1 minute per UL 1577
  • CSA Component Acceptance Notice #5A
  • VDE Certificate of Conformity
  • DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12
  • VIORM = 560 V peak

 

 

Man Parts No.Description
ADUM1100ARZADUM1100ARZHIGH SPEED DIGITAL ISOLATOR, SMD
ADUM1200ARZADUM1200ARZ DIGITAL ISOLATOR 2CH, 1200, SOIC8
ADUM1200BRZADUM1200BRZ DIGITAL ISOLATOR 2CH, 1200, SOIC8
ADUM1200CRZADUM1200CRZ DIGITAL ISOLATOR 2CH, 1200, SOIC8
  • 1078206
  • adum1200brz
  • soic8
  • 1078204
  • isolator
  • digital
  • devices
  • adum1200arz
  • 1078205
  • Alternative Energy Tags
  • 2ch
  • 1200
  • analog