Power & Energy
  • Technologies
  • More
Power & Energy
Documents VISHAY SEMICONDUCTOR - SFH600-0 - OPTOCOUPLER, CH 1, 0.06A, 6DIL
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 13 Apr 2012 10:34 AM Date Created
  • Last Updated Last Updated: 13 Apr 2012 10:42 AM
  • Views 585 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

VISHAY SEMICONDUCTOR - SFH600-0 - OPTOCOUPLER, CH 1, 0.06A, 6DIL

VISHAY SEMICONDUCTOR - SFH600-0 - OPTOCOUPLER, CH 1, 0.06A, 6DIL

image

Description

 

The SFH600 is an optocoupler with a GaAs LED emitter which is optically coupled with a silicon planar phototransistor detector. The component is packaged in a plastic plug-in case, 20 AB DIN 41866.

 

The coupler transmits signals between two electrically isolated circuits. The potential difference between the circuits to be coupled should not exceed the maximum permissible insulating voltage.

 

Absolute Maximum Ratings

 

Tamb = 25 °C, unless otherwise specified

Stresses in excess of the absolute Maximum Ratings can cause permanent damage to the device. Functional operation of the device is not implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute Maximum Rating for extended periods of the time can adversely affect reliability.

 

image

image

 

Electrical Characteristics

 

Tamb = 25 °C, unless otherwise specified

Minimum and maximum values are testing requirements. Typical values are characteristics of the device and are the result of engineering evaluation. Typical values are for information only and are not part of the testing requirements.

 

image

 

 

Man Part No.Description
SFH600-0SFH600-0 OPTOCOUPLER,CH 1,0.06A,6DIL
  • vishay
  • 6dil
  • 0.06a
  • 1
  • sfh600-0
  • ch
  • optocoupler
  • 21h7670
  • 1838925
  • semiconductor