Power & Energy
  • Technologies
  • More
Power & Energy
Documents NATIONAL SEMICONDUCTOR - SM72501MFE/NOPB - IC, AMP, CMOS INPUT, SOT-23-5
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 3 Jun 2012 7:22 PM Date Created
  • Last Updated Last Updated: 3 Jun 2012 7:30 PM
  • Views 550 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NATIONAL SEMICONDUCTOR - SM72501MFE/NOPB - IC, AMP, CMOS INPUT, SOT-23-5

NATIONAL SEMICONDUCTOR - SM72501MFE/NOPB - ICSM72501MFE/NOPB - IC, AMP, CMOS INPUT, SOT-23-5 | Buy Now!Buy Now!

 

image

 

SolarMagic Precision, CMOS Input, RRIO, Wide Supply Range Amplifier

 

Product Description

 

The SM72501 is a low offset voltage, rail-to-rail input and output precision amplifier with a CMOS input stage and a widesupply voltage range. The SM72501 is ideal for sensor interface and other instrumentation applications.

 

The guaranteed low offset voltage of less than ±200 µV along with the guaranteed low input bias current of less than ±1 pA makes the SM72501 ideal for precision applications. The SM72501 is built utilizing VIP50 technology, which allows the combination of a CMOS input stage and a 12V common mode and supply voltage range. This makes the SM72501 a great choice in many applications where conventional CMOS parts cannot operate under the desired voltage conditions.

 

The SM72501 has a rail-to-rail input stage that significantly reduces the CMRR glitch commonly associated with rail-torail input amplifiers. This is achieved by trimming both sides of the complimentary input stage, thereby reducing the difference between the NMOS and PMOS offsets. The output of the SM72501 swings within 40 mV of either rail to maximize the signal dynamic range in applications requiring low supply voltage.

 

The SM72501 is offered in the space saving 5-Pin SOT23. This small package is an ideal solution for area constrained PC boards and portable electronics.

 

Product Features

 

  • Renewable Energy Grade Unless otherwise noted, typical values at VS  = 5V
  • Input offset voltage ±200 µV (max)
  • Input bias current ±200 fA
  • Input voltage noise 9 nV/√Hz
  • CMRR 130 dB
  • Open loop gain 130 dB
  • Temperature range −40°C to 125°C
  • Unity gain bandwidth 2.5 MHz
  • Supply current (SM72501) 715 µA
  • Supply voltage range 2.7V to 12V
  • Rail-to-rail input and output

 

Applications

 

  • High impedance sensor interface
  • Battery powered instrumentation
  • High gain amplifiers
  • DAC buffer
  • Instrumentation amplifier
  • Active filters

 

Typical Application

 

image

 

 

Man Part No.Description
SM72501SM72501IC, AMP, CMOS INPUT, SOT-23-5
SM73308SM73308IC, OPAMP, GP RRO, SC70-5
SM72240SM72240IC, SOLAR MAGIC SUPERVISORY, 8µA, 5.5V. 5-SOT-23
SM72375SM72375IC, COMPARATOR, DUAL, MSOP-8
  • 1904465
  • 47t9149
  • 2074718
  • input
  • 2074716
  • ic
  • sm72375
  • 83t7349
  • sm72501mfe/nopb
  • 47t9155
  • 83t7347
  • sm72240
  • cmos
  • sot-23-5
  • sm73308
  • semiconductor
  • national
  • amp
  • 1904467