Power & Energy
  • Technologies
  • More
Power & Energy
Documents STMICROELECTRONICS - STEVAL-ISV006V2 - BOARD, EVAL, SOLAR BATT CRG, 5W
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 3 Jun 2012 7:31 PM Date Created
  • Last Updated Last Updated: 3 Jun 2012 7:38 PM
  • Views 677 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMICROELECTRONICS - STEVAL-ISV006V2 - BOARD, EVAL, SOLAR BATT CRG, 5W

STMICROELECTRONICS - STEVAL-ISV006V2STEVAL-ISV006V2 - BOARD, EVAL, SOLAR BATT CRG, 5W | Buy Now!Buy Now!

 

image

 

Product Description

 

The STEVAL-ISV006V2 demonstration board is based on the SPV1040 high efficiency solar battery charger with embedded MPPT. The SPV1040 device is a low power, low voltage, monolithic step-up converter with an input voltage range from 0.3 V to 5.5 V, and is capable of maximizing the energy generated by even a single solar cell (or fuel cell), where low input voltage handling capability is extremely important.

 

Thanks to the embedded MPPT algorithm, even under varying environmental conditions (such as

irradiation, dirt, temperature) the SPV1040 offers maximum efficiency in terms of power harvested

from the cells and transferred to the output.

 

The device employs an input voltage regulation loop, which fixes the charging battery voltage via a resistor divider. The maximum output current is set with a current sense resistor according to charging current requirements.

 

The SPV1040 protects itself and other application devices by stopping the PWM switching if either

the maximum current threshold (up to 2 A) is reached or the maximum temperature limit (up to

155 °C) is exceeded.

 

STEVAL-ISV006V2 circuit schematic

image

 

The STEVAL-ISV006V2 demonstration board is supplied by a PV panel with PPK of 200 mW, which can be replaced with PV panels with PPK up to 5 W (VOC < 5 V) depending on application requirements.

 

The output load is a 220 mF, 5.5 V supercapacitor that can be replaced with lead-acid, NiCd or NiMh rechargeable batteries (max voltage = 5 and > VOC of the selected PV panel). The demonstration board provides a simple charge status indicator using 2 LEDs, and 3 trimmers are available to allow setup according to the specific application requirements.

 

Product Features

 

  • High-efficiency monolithic step-up DC-DC converter
  • Proprietary “perturb & observe” embedded MPPT algorithm
  • Very low input voltage (down to 0.3 V)
  • Integrated N-channel and P-channel MOSFETs with low RON resistance
  • Overcurrent and overtemperature protection
  • Input reverse polarity protection
  • LED charge status indicator
  • RoHS compliant

 

 

Man Part No.Description
STEVAL-ISV006V2STEVAL-ISV006V2BOARD, EVAL, SOLAR BATT
STEVAL-ISV005V1STEVAL-ISV005V1BOARD, EVAL, SOLAR BATT
STEVAL-ISV008V1STEVAL-ISV008V1BOARD, EVAL, PV CVTR, 300W
STEVAL-ISV009V1STEVAL-ISV009V1BOARD, EVAL, PV CVTR, 300W
  • board
  • 1972607
  • 67t0651
  • 5w
  • 67t0652
  • crg
  • 1972610
  • 1972608
  • 59t6643
  • 71t5390
  • steval-isv009v1
  • steval-isv005v1
  • steval-isv006v2
  • eval
  • stmicroelectronics
  • 1972609
  • batt
  • steval-isv008v1
  • solar