Power & Energy
  • Technologies
  • More
Power & Energy
Documents Texas Instruments Micro Inverter Solution
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 24 May 2012 4:04 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:21 AM
  • Views 1229 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments Micro Inverter Solution

Texas Instruments Micro Inverter Solution

 

Product Description

 

This micro inverter solution from Texas Instruments is designed to maximise power output and provide real time control and performance data. It utilises the popular SolarMagic SM72295MAE/NOPBSM72295MAE/NOPB integrated full-bridge driver designed specifically for photovoltaic applications, the new AFE031 and the TMS320F2808 32-bit Digital Signal Controller with Flash.

 

The SM72295MAE/NOPBSM72295MAE/NOPB is designed to drive 4 discrete N type MOSFET’s in a full bridge configuration. The drivers provide 3A of peak current for fast efficient switching and integrated high speed bootstrap diodes. Current sensing is provided by 2 transconductance amplifiers with externally programmable gain and filtering to remove ripple current to provide average current information to the control circuit.

 

The current sense amplifiers have buffered outputs available to provide a low impedance interface to an A/D converter if needed. An externally programmable input over voltage comparator is also included to shutdown all outputs. Under voltage lockout with a PGOOD indicator prevents the drivers from operating if VCC is too low.

 

AFE031 is a low-cost, integrated, powerline communications analog front-end (AFE) device that is capable of capacitive- or transformer-coupled connections to the powerline while under the control of a DSP or microcontroller. It is ideal for driving low-impedance lines that require up to 1.5 A into reactive loads. The integrated receiver is able to detect signals down to 20 µVRMS and is capable of a wide range of gain options to adapt to varying input signal conditions.

 

Micro Inverter Solution

 

image

 

 

Man Parts No.

Description

TMS320F2808PZSTMS320F2808PZS

IC, SM DSP CONTROLLER W/ FLASH, 32BIT

TMS320F2808PZATMS320F2808PZA

IC, 16BIT DSP, SMD, LQFP100, 320

TMS320F2808PZQTMS320F2808PZQ

IC, DSP, 16K FLASH, 100-LQFP

AFE031AFE031

Analog Front End

SM72295SM72295

SolarMagic Full Bridge Mosfet Driver

  • 2074714
  • 91t4739
  • afe031
  • 40k9764
  • 2082416
  • texas
  • 99r2030
  • tms320f2808pzq
  • instruments
  • 1537208
  • micro
  • Alternative Energy Tags
  • tms320f2808pzs
  • inverter
  • sm72295
  • 40k9766
  • 1172218
  • tms320f2808pza
  • solution
  • 1753353
  • 47t9152