Sensors
  • Technologies
  • More
Sensors
Blog MouthPad Is A Tongue-Driven Interface Providing Control Over Bluetooth-Enabled Devices
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Sensors to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Catwell
  • Date Created: 28 Apr 2023 5:41 PM Date Created
  • Views 1609 views
  • Likes 5 likes
  • Comments 0 comments
  • research
  • hmi
  • cabeatwell
  • sensor
  • innovation
Related
Recommended

MouthPad Is A Tongue-Driven Interface Providing Control Over Bluetooth-Enabled Devices

Catwell
Catwell
28 Apr 2023

image

The tongue-driven interface by Augmental allows users to control their Bluetooth-enabled electronics with their tongue. (Image Credit: Augmental)

Augmental, an MIT Media Lab spin-off based in San Francisco, California, is introducing MouthPad, a custom-fit interface operated by the user’s tongue. The device sits across the roof of the mouth, is powered by a tongue-sensitive trackpad, and uses Bluetooth to control a tablet, smartphone, or computer. Anyone interested in trying out the MouthPad can sign up to join the waitlist or receive the product when it releases.

MousePad works very similarly to a wireless mouse, allowing users to control any Bluetooth-enabled device via tongue presses (left click), tongue movements (cursor control), and sip gestures (right clicks). It’s also incredibly easy to speak while wearing MouthPad without sounding slurred, thanks to its slim design (0.7mm). Wearers can go the extra mile and use voice recognition software while wearing the tongue interface.

Even better, the device doesn’t require additional software installations, meaning it can connect to many operating systems, including MacOS, Windows, Linux, Android, and iOS. The encapsulation is made of KeySplint Soft Resin, a dental material used in oral applications like bite guards and aligners. MouthPad is powered by a Varta battery that lasts over five hours if it’s used frequently.   

MouthPad also takes two hours to charge, achieved by placing it in the carrying case. Additionally, it lasts 500 charge cycles before needing to be replaced. The MIT spin-off plans to add more gestures, like head motion and bite-based input, for more controllability.

Have a story tip? Message me at: http://twitter.com/Cabe_Atwell