Test & Tools
  • Technologies
  • More
Test & Tools
Blog Pt100 temperature alarm/on-off controller-Logger (L300PT)
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: lab1971
  • Date Created: 29 Mar 2018 9:49 AM Date Created
  • Views 1435 views
  • Likes 1 like
  • Comments 0 comments
  • pt100
  • self-calibration
  • controller
  • standalone data logging
  • temperature
  • logging
  • measurement
  • alarm
  • relay
Related
Recommended

Pt100 temperature alarm/on-off controller-Logger (L300PT)

lab1971
lab1971
29 Mar 2018

The Labfacility L300 Pt100 temperature alarm / on-off controller can be used in conjunction with a PC to provide accurate monitoring and alarm or on-off control of up to 8- zones simultaneously. It can also be used as a stand-alone instrument without the need for a PC. The PC software supplied with the instrument allows control, configuration, measurement, logging, charting, alarm & relay configuration and calibration functions via a PC. The in-built self-calibration facility of Pt100 ranges is simple and uses plug-in precision resistors.

L300PT

Farnell order number: 2770798

 

L300PT - Controller, Temperature Alarm, On - Off, PT100, 8 Zones, USB InterfaceL300PT - Controller, Temperature Alarm, On - Off, PT100, 8 Zones, USB Interface

 

General DescriptionBuilt-in display for selected channel or all channels auto-scrolling. PC software included for remote control and measure, logging, configuration and calibration. 8 x configurable change-over relays 10A/250V. Simple operation. On-board memory 512 sets of readings
Input / RangesPt100 to IEC751, 3 wire -200°C to 850°C
Linearisation Conformity±0.05°C
User InterfaceFront panel keys for selecting channel number for display or auto-scan selection; front panel keys for relay configuration and alarm parameters. 8 x LED indicators for relay actuation
Self CalibrationUser facility incorporated. The instrument auto-calibrates on every A/D cycle
Power Supply6Vdc (5.5-9.0V) via universal mains adaptor (supplied) 120-250V 50/60Hz
AccessoriesSupplied as standard on CD-ROM Remote control & measure: - Log readings to file Download to PC Logging, charting, alarm configuration and calibration
Accuracy

better than ±0.05°C ±0.1% of range

 

Applications

 

Food preparation - Storage facilities - Technical educational establishments - Environmental - R&D - Heating & ventilation setup - Building & energy management - Instrumentation laboratories -

Experimentation - Refrigeration/freezer plant monitoring - Museums and Galleries

  • Low cost – high performance
  • USB PC interface
  • 8 Pt100 (3 wire) inputs
  • Built-in display for selected channel or all channels auto-scrolling
  • Resolution 0.1°C on display, 0.01°C in software
  • Self-calibration feature
  • Select °C / °F
  • PC software included for remote control and measure, logging, configuration and calibrationL300PT Back View
  • 8 x configurable change-over relays 10A/250V
  • Simple operation
  • CE marked
  • RoHS compliant

 

Specifications

 

Specification at an ambient temperature of 20°C Measurement

 

Input / Ranges

 

Pt100 to IEC751,           3 wire      -200°C to 850°C Note: all inputs are non-isolated and sensors must be of insulated construction.

 

Accuracy

 

Linearisation                     ±0.05°C

 

Pt100                               range better than ±0.05°C ±0.1% of range

 

Zero drift                          ±0.01 % of span per °C

 

Span drift                         ±0.01 % of span per °C

 

Display                             LCD, backlight

 

Display resolution            Pt100 range 0.01°C

 

Indication                         Channel No., measured temperature

                                        (°C or °F)

 

Sensor open circuit          Upscale indication

detection & indication

 

Ambient operating           0 to 50°C

Temperature

 

Alarm/Control

 

Alarm modes                High / Low / Band/ control

 

Relay contacts              x3 normally open */common/ normally closed * The contact position when the relay is de-energised Rated 1 0A/250V, resistive load. Relays ( 1to 8) can be assigned to any input and polarity (normal or Inverse) selected

 

User interface               Front panel keys for selecting channel number for display or auto-scan selection; front panel keys for relay configuration and alarm parameters. 8 x LED indicators for relay actuation.

 

Storage temperature      -20°C to 70°C

 

Display                          LCD with backlight

 

Input Terminations         8 x Pt100, terminal blocks

 

Relay Terminations       4 x 6-way connector

 

PC Interface                 USB

 

Power supply                6Vdc (5.5-9.0V) via universal mains adaptor (supplied) 1 20-250V 50/60Hz

 

Logging interval           5 seconds to 1 hour

 

On-board memory       512 sets of readings

 

PC software                Supplied as standard on CD-ROM Remote control & measure: - Log readings to file - Download to PC - Logging, charting, alarm configuration and calibration

 

Standard accessories The L300 is supplied with a power supply adaptor, USB lead, PC software, and instruction manual (on CD).

 

L300PT - Controller, Temperature Alarm, On - Off, PT100, 8 Zones, USB InterfaceL300PT - Controller, Temperature Alarm, On - Off, PT100, 8 Zones, USB Interface

Attachments:
imageL300 Datasheet.pdf