• Products and Partners
    Products and Partners
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum Pico current clamps range for scopes & data loggers
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 428 views
  • Users 0 members are here
  • clamps
  • current
  • pico
  • &
  • for
  • loggers
  • data
  • scopes
  • range
Related

Pico current clamps range for scopes & data loggers

dsohal
dsohal over 17 years ago

http://accessories.picotech.com/current_clamps.html

Clamp-on current probes or "current clamps" enable the user to measure currents without breaking the electric circuit. Current clamps are designed with jaws that can be opened, placed around the conductor and clamped closed to form a magnetic loop around the conductor.

Current clamps offer a safe, cost-effective, simple and accurate way to take current measurements.

The Pico range of current clamps can be used with Pico oscilloscopes and data loggers, as well all major brands of oscilloscope and multimeters.

 

PP218 Current clamp (60A  AC/DC)

This current clamp will measure both AC and DC currents in the range 10 mA to 60 A. Features include a selectable calibrated voltage output. Supplied with 4 mm (banana) plug type connectors.

PP218 Current clamp (60A  AC/DC)

PP264 Current clamp (60A AC/DC)

This improved version of the PP218 features superior noise rejection and is terminated in a BNC connector.


 

PP264 Current clamp (60A AC/DC)

Range10 mA to 60 A AC/DC
AC Frequency RangeUp to 20 kHz
Maximum conductor size9 mm
Operation temperature0 °C to 50 °C, 70% RH

 

 

 

Current clamp (300A AC)

Not being powered by batteries this unpowered current clamp is ideally suited to applications where current consumption is being monitored over long periods of time. Supplied with 4 mm (banana) plug type connectors.

Current clamp (300A AC)

Current range0.1 A to 300 A AC RMS
Accuracy0.1 to <50 A ± 3.0%
50 A to 300 A ± 2.0%
Output voltage1 mV ac per 1 A ac
Maximum conductor size29 mm
Operation temperature0 °C to 50 °C

 

 

 

PP179 Current clamp (600A AC/DC)

This current clamp can measure currents up to 600 A for both AC (up to 400 Hz) and DC currents. Features includes a low battery indicator. Supplied with 4 mm (banana) plug type connectors.

PP179 Current clamp (600A AC/DC)

PP266 Current clamp (600A AC/DC)

This improved version of the PP179 features superior noise rejection and is terminated in a BNC connector.

PP266 Current clamp (600A AC/DC)

Accuracy:DC0 to 600 A ± (2% reading +2A)
AC0 to 300 A ± (2% reading +2A)
AC/DC300 A to 500 A ± (3% reading +2A)
AC/DC500 A to 600 A ± (6% reading +2A)
AC frequency range50 Hz to 400 Hz
Voltage output1 mV per 1 A (0 to 600 mV AC & DC)
Max conductor size30 mm
Operating temp0 °C to 50 °C, 70% RH

 

 

 

Current clamp (2000A AC/DC)

This current clamp is suitable for measuring currents of up to 2000 A DC or 1500 A AC. Supplied with 4 mm (banana) plug type connectors.

Current clamp (2000A AC/DC)

Range0 - 1500 A AC
0 - 2000 A DC
Output voltage1 mV per 1 A
AC Frequency Range50 Hz to 400 Hz


current monitoring kit

The Pico current monitoring kit contains current clamps, power monitor, data logger and everything else you need to start data logging currents from up to three separate circuits. It is ideal for measuring and balancing 3 phase power supplies as well as machine monitoring and energy efficiency studies.

More information >>