Products
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum Keithley's New Reed Relay Matrix Card Combines Ultra-High Density and Superior  Configuration Flexibility
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 279 views
  • Users 0 members are here
Related

Keithley's New Reed Relay Matrix Card Combines Ultra-High Density and Superior  Configuration Flexibility

PRismaPR
PRismaPR over 16 years ago

Keithley's New Reed Relay Matrix Card Combines Ultra-High Density and Superior  Configuration Flexibility

Cleveland, Ohio, May 13,  2010    * * *    Keithley Instruments, Inc. (NYSE:KEI), a world leader in advanced electrical test instruments and systems, today intro-duced the Model 3732 Quad 4x28 Ultra-High Density Reed Relay Matrix Card. The card, which offers 448 single-pole matrix crosspoints, was designed for au-tomated switch and measure applications that require multiple instrument con-nections as well as high crosspoint density and high speed. It is an ideal solution for use in a wide range of high pin count research and development and produc-tion tests applications, such as low-level contact resistance testing of high-speed memory interface boards or next generation IC sockets. For more information on the Model 3732, visit http://www.keithley.com/products/switch/dmmswitch/?mn=3732.

 

Flexible, Highly Configurable Matrix

Matrix switching configurations offer system designers wide testing flexibility by allowing them to connect multiple inputs to multiple outputs; matrices are particularly useful for applications in which the system must make connections between several instruments and a multipin device. The Model 3732 has four banks of high-speed reed relays; each bank has four rows and 28 columns (4x28), providing a total of 448 single-pole crosspoints. These relays can be configured in a number of different ways, enabling the matrix size to be easily adapted to existing or future applications. For example, bank-configuration relays included on the card allow configuring the matrix banks automatically as a single 4x112 matrix or as two isolated 4x56 matrices, with no need for external wiring. The card also has analog backplane relays that allow expanding columns across cards automatically, up to a maximum of 4 rows by 672 columns in a single mainframe using six Model 3732 matrix cards. The Model 3732 also supports two-pole switching by automatically pairing relays to create either a dual 4x28 or a single 4x56 configuration.

The card uses dry reed relays that offer both low contact potential and low current offset to minimize the switching errors that often accompany this relay technology. Additionally, these relays will switch up to 200V at carry currents up to 1.2A, specifications not available in other high-density, card-based matrix solutions. The fast-switching, long-life reed relays have a switching speed of 0.6 milliseconds and are rated for more than 109 no-load operations, both necessary specifications for switching systems used in automated testing applications.

The Model 3732 uses two 78-pin male D-sub connectors for signal and configuration connections. Accessories available include matching D-sub cables and screw terminal blocks. Three- and five-year extended warranties are also available.


Series 3700 System Switch/Multimeter Family

The Model 3732 is the latest addition to the Series 3700 System Switch/Multimeter and Plug-in Card Family. These combination instruments offer users the accuracy and flexibility of instrument-grade switching integrated with low-noise, high performance multimeter measurements. With up to 7-1/2-digit resolution, these one-box solutions are well-suited to a wide range of research and product development applications.

Series 3700 instruments include a variety of capabilities optimized for multi-channel testing, including multiple remote interfaces (LXI Class B, GPIB, and USB) and a wide assortment of cards. For Ethernet users, an embedded graphing toolkit provided through the instrument’s onboard web page allows for easy, point-and-click system configuration, test sequencing, and data analysis.

Keithley's embedded Test Script Processor (TSPRegistered) technology offers unparalleled system automation, throughput, and flexibility by bringing PC-like functionality into the instrument. TSP Link, a high-speed communication bus that simplifies expanding systems to keep pace with changing test demands, also provides for seamless integration with Series 2600A System SourceMeterRegistered instruments, for adding high-speed I-V source and measurement capabilities.

 

Availability

The Model 3732 Quad 4x28 Ultra-High Density Reed Relay Matrix Card will be available two to four weeks after receipt of order. More information on the Model 3732 Quad 4x28 Ultra-High Density Reed Relay Matrix Card is available at http://www.keithley.com/products/switch/dmmswitch/?mn=3732; also visit the site to learn more about the Series 3700 System Switch/Multimeter Family, or contact the company: www.keithley.com.

 

About Keithley Instruments, Inc.

With more than 60 years of measurement expertise, Keithley Instruments has become a world leader in advanced electrical test instruments and systems. Our customers are scientists and engineers in the worldwide electronics industry involved with advanced materials research, semiconductor device development and fabrication, and the production of end products such as portable wireless devices. The value we provide them is a combination of products for their critical measurement needs and a rich understanding of their applications to improve the quality of their products and reduce their cost of test.

* * *

Products and company names listed are trademarks or trade names of their respective companies.

Attachments: