Products
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum Tenma 72-7715,o/c 156-3718 ,UT325,data sheet and usuer manual & software
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 788 views
  • Users 0 members are here
  • sheet
  • usuer
  • 156-3718
  • manual
  • ut325
  • &
  • 72-7715
  • and
  • tenma
  • o/c
  • data
  • software
Related

Tenma 72-7715,o/c 156-3718 ,UT325,data sheet and usuer manual & software

dsohal
dsohal over 16 years ago
http://www.uni-trend.com/UT325.html . image
Digital Thermometers

image

image
Enlarge

image

image
SPECIFICATIONS
Basic FunctionsUT325
Temperature     -200.0°C to +1372°C
(K-Type)           -328.0°F to +2501°F
image
Temperature    -210.0°C to +1200°C
(J-Type)           -346.0°F to +2192°F

image
Temperature    -250.0°C to +400.0°C
(T-Type)           -418.0°F to +752.0°F

image
Temperature    -150.0°C to +1000°C
(E-Type)           -238.0°F to +1832°F

image
Temperature     0.0°C to +1767°C
(R-Type)           +32°F to +3212°F
image
Temperature     0°C to +1767°C
(S-Type)            +32°F to +3212°F
image
Temperature     -200°C~+1300°C
(N-Type)           -328.0°F to +2372°F
image
Temperature Best AccuracyK,J,T,E-Type: 0.2% ± 0.6°C
R,S Type:      0.2% ± 2°C
N-Type:         0.2% ± 1.5°C
Display Resolution0.1°C( When > 999.9°C : 1°C)
T1, T2 inputimage
°C/ °F/ K Selectionimage
High/Low Alarmimage
High/Low Signal Outputimage
User Self-Calibrationimage
Data Logging100
USB Data Transferimage
User Setupimage
Temperature Data Holdimage
Electricity Cut Off Memoryimage
MAX / MIN / AVG temperaturesimage
Sleep Modeimage
Low Battery Displayimage
GENERAL              CHARACTERISTICS
PowerUSB (Auto Double White Display Backlight) or 9V Battery (6F22)
LCD                    Size30 × 32mm
Product ColorRed              and Grey
Product Net Weight270g
Product                    Size175 × 85 × 30mm
Standard                    AccessoriesBattery, English Manual, USB Cable, Software, K Type Temperature Probe
Standard Individual PackingGift Box
Standard Quantity Per Carton40pcs
Standard                    Carton Measurement460 x 390 x 270mm (0.048 CBM Per Standard Carton)
Standard                    Carton Gross Weight 21kg

Specifications and other information are subject to change without                    further notice.
Back                      to main menu