Products
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum TES记忆式风速表温度计AVM07
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 252 views
  • Users 0 members are here
Related

TES记忆式风速表温度计AVM07

YYD
YYD over 15 years ago

1.风量(CFM,CMM)
2.瞬间/平均/2/3最大风量测量
3.风速m/s,ft/min,knots,Km/hr,mph
4.LCD双显示
5.温度测量℃/℉切换
6.RS-232(AVM-07)
7.最大/最小/保持
8.2,000笔记录
9.操作容易

规  格(23℃±5℃)
测量风速范围:

单 位档 位解析度启动风速准确性
m/s0.0 - 45.00.010.3±3%±0.1
ft/min0 - 8800260±3%±20
knots0.0 - 88.00.020.6±3%±0.2
Km/hr0.0 - 140.00.041.0±3%±0.4
mph0.0 - 100.00.020.7±3%±0.2

 

m/s:公尺/秒
ft/min:呎/分
knots:海浬小时
Km/hr:公里/小时
mph:英哩/小时

风速测试范围(CMM):0.01~9999m2
(CFM):0.01~9999ft2
风量测试范围(CMM):0.01~9999×100 
(CFM):0.01~9999×100 

单位转换:

m/sft/minknotsKm/hrmph
1 m/s1196.871.9443.602.24
1 ft/min0.0050810.009870.018290.01138
1 knot0.5144101.2711.85191.1523
1 Km/hr0.177854.690.5410.6222
1 mph0.446487.890.86791.60711

 

风温档:

单 位档 位解析度准确性
℃0 - 45.00.2±1.0℃
℉32.0 - 113.00.36±1.8℉

 

一般规格:

电池:9V方型
显示:2x4四位数双显示LCD
轴承:人造宝石轴承
温度感测仪:K型热电偶
操作温度:
表:0℃~50℃(32℉~122℉)
风扇:0℃~60℃(32℉~140℉)
操作湿度:小于80%RH
储存温度:﹣40℃~60℃(﹣40℉~140℉)
消耗电流:约3mA
尺寸:
表:3.46〞x6.61〞x1.03〞(88x168x26.2mm)
风扇:2.60〞x5.22〞x 1.15〞(66x132x29.2mm)
重量:350g/12.34oz.(含电池)
配件:携行盒x1
使用说明书x1
9V电池x1
磁盘(AVM07)x1
RS-232转接仪(AVM07)x1