Products
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum TES风速表温度计AVM03
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 197 views
  • Users 0 members are here
Related

TES风速表温度计AVM03

YYD
YYD over 15 years ago

1.灵敏准确
2.分离式风扇,可边测边读
3.卷线可拉2公尺长,并附固定螺丝
4.低消耗电流(6mA)
5.电池电力不足警示
6.符合人体工学,使用方便简单
7.大型液晶显示器,容易读取
8.读值可锁定
9.最大温度读值可锁定

规  格(23±5℃)

风速范围:(AVM-01,AVM-03)

单 位档 位分辨率启动风速准确性
m/s0.0 - 45.00.10.3±3%±0.1dgts
ft/min0.0 - 88000.1/160±3%±10 dgts
knots0.0 - 88.00.10.6±3%±0.1dgts
Km/hr0.0 - 140.00.11.0±3%±0.1 dgts
mph0.0 - 100.00..10.7±3%±0.1 dgts

m/s:公尺/秒
ft/min:呎/分
knots:节
Km/hr:公里/小时
mph:哩/小时

温度范围:(AVM-03 only)
 

单 位档 位解析度准确性
℃0 - 60.00.1±0.8
℉32.0 - 140.00.1±1.5

一般规格:

轴承人造宝石轴承
温度感测仪:K-型热电偶
固定螺丝:1/4" x 20
操作温度:
表0℃~50℃(32℉~122℉)
风扇0℃~60℃(32℉~140℉)
操作湿度:小于80%RH
操作压力:500mB~2Bar
消耗电流:约6mA
电池种类:9V方型
电池寿命:50小时(300mA-hrs电池)
储存温度:-40℃~60℃(-40℉~140℉)
风速平均量测时间:
公尺/秒0.6sec.(大约)
呎/分1.2sec.(大约)
节1.2sec.(大约)
公分/小时2.2sec.(大约)
尺寸:
表:3.46"x6.61"x1.03"(88x168x
26.2mm)
风扇:2.60"x5.22"x1.15"(66x132. 5 x29.2mm)
重量:310g(含电池)
配件:携行盒x1
使用说明书x1
9V电池x1