Products
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum DT-6605高压绝缘电阻测试仪
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 348 views
  • Users 0 members are here
Related

DT-6605高压绝缘电阻测试仪

YYD
YYD over 15 years ago

DT-6605高压绝缘电阻测试仪特点:

    DT-6605高压绝缘电阻测试仪表具有极化指数测量、自动量程和计时测量、输出与放电电压指示、自动放电电压与输出电压提醒、自动关机与电池检测、交直流电压测量时,最大/最小值,峰值,相对值与数据保持等功能。可广泛应用于电力设备及供电线路的检测和检修,适用于电力、化工、制造、通讯、冶炼、国防等领域。

DT-6605高压绝缘电阻测试仪技术指标:

电压AC/DCV(0~600.0V)(50~400Hz)
电阻(0~600.0Ω)600~6000Ω
量程500V ..1000V.. 2500V ..5000V
测量量程0~6.000MΩ 0~6.000MΩ 0~60.00MΩ 60~60.00MΩ
测量量程6~60.00MΩ 6~60.00MΩ 60~600.0MΩ 60~600.0MΩ
测量量程60~600.0MΩ 60~600.0MΩ 0.6~6.000GΩ 0.6~6.000GΩ
测量量程600~6000MΩ 600~6000MΩ 6~60.00GΩ 6~60.00GΩ
短路电流大约1.3mA
速率测试电流1mA-1.2mA 1mA-1.2mA 1mA-1.2mA 1mA-1.2mA (负载电阻)0.5MΩ 1MΩ 2.5MΩ 5MΩ
开路电压500VDC ,1000VDC,2500VDC,5000VDC
短路蜂鸣测试50Ω时蜂鸣

DT-6605高压绝缘电阻测试仪基本介绍:

液晶位数6000
电流消耗大约1000mA
耐压5320V AC
可持续 5 秒
电源DC12V : R14 x 8
自动关机:20分钟内无操作 超大屏幕液晶显示带白色背光功能
超量程提示:屏幕显示“OL” 极化指数(PI)和感应吸收比(DAR)功能来检测绝缘质量
条形图显示:测量时绝缘电阻值和条形图会显示在屏幕上
释放电压:当测量结束时,仪器自动释放仪器内存留的电压
电压指示:输出电压直接显示在液晶显示屏上
电压输出警告:电压输出时有警告标记和蜂鸣声音 交直流电压测量时,最大/最小值,峰值,相对值与数据保持功能
尺寸198x148x86
重量1438克