Products
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum ETCR2000B钳形接地电阻仪
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 305 views
  • Users 0 members are here
Related

ETCR2000B钳形接地电阻仪

YYD
YYD over 15 years ago

ETCR2000B钳形接地电阻仪

简介:

  ETCR2000系列钳形接地电阻仪是传统接地电阻测量技术的重大突破,广泛应用于电力、电信、气晚、油田、建筑及工业电气设备的接地电阻测量。

  ETCR2000系列钳形接地电阻仪在测量有回路的接地系统时,不需断开接地引下线,不需辅助电极,安全快速,使用简便。

  ETCR2000系列钳形接地电阻仪能测量出用传统方法无法测量的接地故障,能应用于传统方法无法测量的场合,因为ETCR2000系列钳形接地电阻仪测量的是接地体电阻和接地引线电阻的综合值。

  ETCR2000系列钳形接地电阻仪有长钳口及圆钳口之分,见下图。长钳口特别适宜于扁钢接地场合。

  另外,ETCR2000C钳形接地电阻隔仪还涌测量接地系统的泄漏电流和中性线电流。

钳形接地电阻仪ETCR2000系列型谱:

型号钳口尺寸(mm)量限量限
ETCR2000长钳口:32*650.01-1000(Ω)基型
ETCR2000B长钳口:32*650.01-1000(Ω)防爆型
ETCR2100圆钳口:φ320.01-1000(Ω)基型
ETCR2000C长钳口:32*650.01-1000(Ω)、0-20(A)多功能型
ETCR2100C圆钳口:φ320.01-1000(Ω)、0-20(A)多功能型

 

ETCR2000B钳形接地电阻仪具体参数:

显示屏4位LCD数字显示
工作温度-10℃~50℃
工作湿度相对湿度10%~90%
可存储测量数据50组
电阻报警临界值设定范围1~199Ω
电流报警临界值设定范围1~499mA
保护等级双重绝缘
结构特点钳口方式
防爆产品的防爆标志EXIA||BT3
电源4节5号硷性干电池
钳口开口尺寸长钳口28mm,圆钳口32mm
仪器重量(含电池)长钳口1320G;圆钳口1120G
仪器尺寸长钳口 长293mm、宽90mm、厚66mm

圆钳口 长260mm、宽90mm、厚66mm

 

ETCR2000B的量限与准确度:

测量模式测量范围分辨力准确度
电阻0.010~0.099(Ω)0.001(Ω)±(1%+0.01Ω)
0.1~0.99(Ω)0.01(Ω)±(1%+0.01Ω)
1.0~49.9(Ω)0.1(Ω)±(1.5%+0.1Ω)
50.0~99.9(Ω)0.5(Ω)±(2%+0.5Ω)
100~199(Ω)1(Ω)±(3%+1Ω)
200~395(Ω)5(Ω)±(6%+5Ω)
400~590(Ω)10(Ω)±(10%+10Ω)
600~1000(Ω)20(Ω)±(20%+20Ω)
电流0.00~299(mA)1(mA)±(2.5%+2mA)
0.30~2.99(A)10(mA)±(2.5%+10mA)
3.00~20(A)10(mA)±(2.5%+10mA)