Products
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum 法国CA6415钳形接地电阻测试仪
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 310 views
  • Users 0 members are here
Related

法国CA6415钳形接地电阻测试仪

YYD
YYD over 15 years ago

法国CA6415钳形接地电阻测试仪简介:

    法国CA公司CA6411、CA6413已停产,CA原厂不生产CA6414、CA6417,我公司提供的原厂 CA6412钳式接地电阻测试仪带电流测量(mA∽30A)。一个有效的电气保护,通常是采用与地表进行若干的连接,因而要用多重回路的方式。使用钳表方式检测是对传统接地电阻测量的一大补充,能提供快速测量和完全的安全性(检测时电气设备仍保持着接地)CA6412和CA6415还能测量对地的电流泄漏量。CA6415有报警功能(超过临界状态时蜂鸣)和测量记录功能。

法国CA6415钳形接地电阻测试仪概述:

钳口直径32mm
工作温度-10至+55°C
储存温度-30至+70°C
相对湿度0至75%RH
符合EN60529 IP30

尺寸

235×100×55mm
可调报警的临界值1~ 199Ω
储存容量99个测量值

法国CA6415钳形接地电阻测试仪技术参数:

测量规格测量规格(1)分辩度精度(2)

电阻量测
0.1 Ω to 1200 Ω

0.1 to 1.00 Ω0.01Ω±(2.0%0.02 Ω)
1.0 to 50.0 Ω0.1Ω±(1.5%+0.1 Ω)
50.0 to 100.0 Ω0.5Ω±(2.0%+0.5 Ω)
100 to 200 Ω1Ω±(3.0%+1 Ω)
200 to 400 Ω5Ω±(6.0%+5 Ω)
400 to 600 Ω10Ω±(10%+10 Ω)
600 to 1200 Ω50Ω-
Rms电流量测
1mAto 30A (3)
1 to 300mA1mA±(2.5%+2mA)
0.300A to 3.000A1mA±(2.5%+2mA)
3.00A to 30.00A10mA±(2.5%+20mA)

法国CA6415钳形接地电阻测试仪电气概述:

  • 符合EN61010-2-032


  • 双层绝缘,class2


  • Vmax=150V,cat.Ⅲ污染程度2


  • 最大过载电流:100A AC(连续)


  • 测量频率:2400Hz


  • 工作寿命:一节9V碱性电池(最好用Cd/Ni电池)1500个30秒测量次