Products
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum 日本共立绝缘/导通测试仪 MODEL 3001B
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 171 views
  • Users 0 members are here
Related

日本共立绝缘/导通测试仪 MODEL 3001B

YYD
YYD over 15 years ago

绝缘/导通测试仪 MODEL 3001B

特点:

1.绝缘电阻计(500/1000V2个量程)与电阻计200Ω的三合一功能。
2.绝缘电阻量程2/20/200MΩ的3个自动量程,电阻量程20/200Ω的2个自动量程。
3.测试回路通电警告LED。
4.自动释放测试回路中的充电电压中的电荷。

技术指标:

绝缘电阻计额定电压500V1000V
测定范围200MΩ(2/20/200MΩ)自动量程200MΩ(2/20/200MΩ)自动量程
精确度±2%rdg±1dgt±2%rdg±1dgt
输出电压500V ±5%(0.5MΩ~∞)1000V ±5%(0.5MΩ~∞)
输出短路电流最大1.5mA最大1.5mA
电阻计测定范围200Ω(20/200Ω)自动量程
精确度±2%rdg±0.1Ω±1dgt
开放输出电压约600mV
输出短路电流约6mA
显示电场效果型液晶显示 最大1999
耐电压2200V AC /1分钟
外形尺寸144(L)×93(W)×61(D)mm
重量约460g
使用电池R6P(AA)×8
附件7025(测试线) 9050(便携皮套) 使用说明书   R6P(AA)×8