Products
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum 日本KYORITSU共立3131A数字式绝缘/导通测试仪
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 196 views
  • Users 0 members are here
Related

日本KYORITSU共立3131A数字式绝缘/导通测试仪

YYD
YYD over 15 years ago
日本KYORITSU共立3131A数字式绝缘/导通测试仪

image

 

日本KYORITSU共立3131A数字式绝缘/导通测试仪:

绝缘测量250V/100MΩ,500V/200MΩ,1000V/400MΩ。导通量达20Ω
●带电线路声光报警
●测量完毕自动释放线路上所带电量
●保险管保护(仅导通测量)
●电池检查LED灯
●前面板零点调整
●背光功能解决阴暗环境测量问题
●测试按键可锁定

日本KYORITSU共立3131A数字式绝缘/导通测试仪:

绝缘测量3131A
测试电压250V/500V/1000V
测量范围(中刻度值)100MΩ/200MΩ400MΩ
(1MΩ)(2MΩ)(4MΩ)
开路输出电压额定的测试电压+20%,-0%
额定电流直流电流最小值1mA
短路输出电流大约直流1.3mA
精度0.05-10MΩ/0.1-20MΩ/0.2-40MΩ
(保证精度量程)±5%指示

日本KYORITSU共立3131A数字式绝缘/导通测试仪:
测量范围(中刻度值)2Ω/20Ω(1Ω)(10Ω)
开路输出电压4~9V DC
测量电流200mA DC 最小
精度±3%满刻度

日本KYORITSU共立3131A数字式绝缘/导通测试仪AC电压
日本KYORITSU共立3131A数字式绝缘/导通测试仪
安全标准IEC61010-1 CAT.III 300V Pollution Drgree 2
IEC61010-2-031
IEC61557-1/2/4
IP等级IEC60529-IP54
EMC标准IEC61326-1
耐压3700V AC 1分钟
电源R6P(AA)(1.5V)×8
外形尺寸185(L)×167(W)×89(D)mm
重量约860g
附件7122(测试线)
8923(F500mA/600V fuse)×2
R6P(AA)×8
使用说明书
AC电压范围---
精度---