Products
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum SCANALOGIC-2 Logic Analyzer and Signal generator
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 433 views
  • Users 0 members are here
Related

SCANALOGIC-2 Logic Analyzer and Signal generator

e14 Contributor
e14 Contributor over 15 years ago

We would like to present this product to element-14 community!

It's a simple, compact, cheap and complete solution for your embedded development debugging and analysis needs

 

SCANALOGIC-2 is a logic analyzer and a comprehensive digital signal generator, giving you a complete lab tool, all in one tiny package!

 

It's very simple to use, it is easily mastered by beginners and professionals, thanks to the intuitive PC software featuring all the scrolling and navigation options you would expect in any professional software.

 

SCANALOGIC-2 introduces new, very useful features, like the mixed mode, allowing you to generate/playback digital signals, while recording the response on other channels, all at the same time!

image

 

 

Some of the most important functions you can achieve with the SCANALOGIC-2 are:

CAPTURE

    • Serial protocols sampling, decoding, debugging and analysis (like UART, SPI, I2C, 1-Wire, maple bus...). Analysis of PWM signals, their frequencies and envelopes (Using the Fourier analysis feature).
      Monitor logic changes on digital signal lines.
      Store the captured data on files, to send them over the internet to other users or for later analysis playback!
      Captures images of the signals with all the timings, decoded data and markers.
      The Dual View features allows you can easily visually compare different data captures.

      Serial protocols sampling, decoding, debugging and analysis (like UART, SPI, I2C, 1-Wire, maple bus...). Analysis of PWM signals, their frequencies and envelopes (Using the Fourier analysis feature).

    • Monitor logic changes on digital signal lines.
    • Store the captured data on files, to send them over the internet to other users or for later analysis playback!
    • Captures images of the signals with all the timings, decoded data and markers.
    • The Dual View features allows you can easily visually compare different data captures.

       

      PLAYBACK

       

      • Record serial data and play it back, as simply as you would record & playback a speech!

      • Using the mixed mode you can record communication on one of the 4 channels, play it back while recording the response on the other channel

      GENERATE

      • Generate all kind of PWM (pulse width modulation) signals to control motors drivers, RGB LEDs or other devices.

      • Generate all kinds of FM (frequency modulation) signals. Can be used to test speakers or for ultrasound detection systems testing.

      • Generate Serial data and pulses sequences to test your equipment/project using a very user friendly syntax.

       

      image

       

      SCANALOGIC's software is designed to be easily used by students researchers and hobbyists. Therefore, it can quickly generate printer friendly, sharp clear graphs to be directly included in reports. The software evolves constantly via online updates, allowing new features to be added like new protocols decoding and better visual effect.


      The device supports 1.8V, 2.8V, 3.3V and 5V logic levels, works on USB 1 or 2, and does not need any driver to be installed, it's plug-n-play just like a mouse.


      It can store up to 256K sample per channel at a maximum rate of 20 MHz, and has 4 channels that can be configured as inputs or outputs. Trigger on any channel can be adjusted to Falling edge, Rising edge or Logic state change. Trigger position can be adjusted from 0 to 100%, allowing large amount of pre-trigger data to be analyzed.


       

      Find more information and try the PC software at http://www.ikalogic.com/scanalogic2/