Products
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum 日本共立指针式万用表 MODEL 1110
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 171 views
  • Users 0 members are here
Related

日本共立指针式万用表 MODEL 1110

YYD
YYD over 15 years ago
日本共立指针式万用表 MODEL 1110

image

 

 

指针式万用表MODEL1110

特点:

 

1.DC20kΩ/V的高灵敏度万用表。
2.采用紧带机械设计,能承受1m之内高度坠落的保护装置。
3.线间电压AC600V(对地电压AC300V)测试,陶瓷保险丝保护。
4.导通蜂鸣、电池检测、二极管、温度测试功能。
5.标配的内部清晰可见型便携外箱。

技术指标:

测定范围
・
精确度
直流电压0.3V(16.7kΩ/V) 最大刻度值的±3%   
3/12/30/120/300/600V  (20kΩ/V) 最大刻度值的±3%
交流电压30/120/300/600V(9kΩ/V)最大刻度值的±3%          
2V(9kΩ/V )最大刻度值的±4%
直流电流60µA/30/300mA (端口电压0.3~1V)最大刻度值的±3%
电阻3/30/300kΩ(中间值30/300Ω/3kΩ  最大刻度值的±3%
导通约100Ω以下蜂鸣
电池试验1.5V(0.7~2V)(负荷10Ω)最大刻度值的±3%
LED0Ω时约10mA(电池电压3V)
温度0℃~+100℃刻度值的 ±3%  上述以外范围(-20~150 ℃)刻度值的 ±4%
耐电压3700V AC / 分钟
安全规格IEC61010-1CAT.III 300V 污染度2  CAT.II 600V 污染度2,                    
IEC61010-2-031      IEC61326-1
电池单3干电池 R6P(AA)(1.5V) ×2
外形尺寸140(L) ×94(W) ×39(D)mm
重量约280g(含电池)
附件7066(测试线)    8923(500mA/600V保险丝)
单3干电池 R6P(AA)(1.5V) ×2
9103(便携箱)   使用说明书
可选件7060(温度探棒)