Test & Tools
  • Technologies
  • More
Test & Tools
Forum ADS1000CA数字存储示波器
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 384 subscribers
  • Views 299 views
  • Users 0 members are here
Related

ADS1000CA数字存储示波器

YYD
YYD over 15 years ago
ADS1000CA数字存储示波器

image

应用:

1、电子线路设计和调试 
2、考察瞬时信号
3、工业控制测量
4、产品质量控制
5、教育培训
6、服务维修

产品重量:2.3KG
产品尺寸:长×宽×高=305mm×133mm×154mm

技术参数:
型号/指标ADS1102CAADS1062CAADS1042CAADS1022CA
带宽100MHZ60MHZ40MHZ25MHZ
通道数双通道+1个外触发通道
等效采样率50GSa/s
最高实时采样率1GSa/s(单通道),500MSa/s(双通道)
存储深度2Mpts
上升时间<3.5ns<5.8ns<5.8ns<14ns
输入阻抗1MΩ||17pF
时基范围2.5ns/div-50s/div5ns/div-50s/div10ns/div-50s/div25ns/div-50s/div
Roll:100ms-50s/div
垂直灵敏度2mv-10v/div(1-2-5顺序)
垂直分辨率8bit
显示5.7寸彩色TFT(320*234)LCD

概述:

    国际化的研发理念,打造出性能更强大、操作更人性化的ADS1000CA系列产品。高达2Mpts的存储深度领先于其它示波器的技术水平,在捕获长信号活动窗口的同时,保证精细的定时分辨率,同时配备5.7寸彩色TFT LCD液晶屏,帮助您更好地洞察信号细节;其1GSa/s采样率让您自信地考察瞬时信号;延续简洁的界面保证了示波器的易用性、操作性;ADS1000CA系列示波器包括更容易和更快完成工作所需要的标准特性, 有效分析信号,大大提高工作效率,轻松应对复杂信号的测量。

特性及优点:

● 实时采样高达1GSa/s,等效采样50GSa/s
● 带宽为25MHZ、40MHZ、60MHZ、100MHZ
● 2Mpts的存储深度纵览全局、细致呈现
● 5种触发功能:边沿、脉冲、视频、斜率、交替
● 5种数学运算:+、-、*、/、FFT
● 屏幕保护功能(1分钟至5小时)
● 独特的数字滤波与波形录制功能
● 嵌入式在线帮助、一键存储、一键打印功能
● 标准配置接口:USB Host:支持U盘存储及固件升级;USB Device:支持PC远程控制及PictBridge打印;RS-232;Pass/Fail接口

功能特性:

1.32种测量种类:自动测量32种参数,可分类选择开启,所有32种参数可同时显示
2.XY模式显示:使用XY格式来分析相位差,此模式下将数据显示为点显示
3.存储参考波形:可存储两组参考波形,且能同时打开,从而把波形和参考波形样板进行比较

光标模式:


1.手动模式包括:时间、电压测试。可手动调整光标的间距测量时间和电压
2.追踪模式:光标自动追踪波形,通过旋转“万能”旋钮来调节光标水平位置并自动改变垂直位置。
3.自动测量:系统根据选择的自动测量参数的变化,自动调整光标的位置,并计算相应的参数值,提供精确结果

卓越设计:

1.独立的通道控制,提供简单直观操作;清晰的按键背光设计,工作状态一目了然
2.视窗扩展:采用双时基制的EasyZoom窗口扩展技术,完美扩展局部波形,总揽全局、细节呈现
3.波形亮度可调:波形亮度随时可调,根据需要可方便清晰地观察波形