Test & Tools
  • Technologies
  • More
Test & Tools
Forum CEM沈阳风速计DT-8897
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 195 views
  • Users 0 members are here
Related

CEM沈阳风速计DT-8897

YYD
YYD over 15 years ago
CEM沈阳风速计DT-8897
 

香港CEM品牌
 
 
技术指标:
 
专业气压计/风速计DT-8897技术指标
产品参数(气压)
DT-8897
基本精确度±0.3%FSO
重复性±0.2%(Max±0.5%FSO)
线性/磁带现象±0.29%FSO
压力范围±5psi(±138.3inH2O)
单位和分辨率单位分辨率
inH2O0.1
psi0.001
mbar0.1
kPa0.01
inHg0.001
mmHg0.1
产品参数(风速)
风速量程分辨率误差
米/秒0.40~30.000.01±3%±0.20m/s
英尺/分钟80~59001±3%±40ft/min
千米/小时1.4~108.00.1±3%±0.8km/h
哩/小时0.9~67.00.1±3%±0.4MPH
海上时速0.8~58.00.1±3%±0.4knots
风温0℃ ~ 50.0℃0.1±0.1℃
空气流量量程分辨率面积
CFM(CFM=ft2/min)0~999, 900ft3 /min0.001~1000~ 999.9ft2
CMM(CMM=m3/min)0~999, 900m3 /min0.001~1000~ 999.9m2
最大值/最小值/手动值保持有
三显示带白色背光有
数据保持有
USB接口有
调零,偏移和数据功能有
低电量显示有
自动关机有
 
 
·尺寸:210*75*50毫米
·重量:280克
·配件:9V电池、叶轮、硅胶软管、USB连接线、软件CD、工具盒、彩盒