Test & Tools
  • Technologies
  • More
Test & Tools
Forum CEM带红外测温风速计DT-620
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 384 subscribers
  • Views 250 views
  • Users 0 members are here
Related

CEM带红外测温风速计DT-620

YYD
YYD over 15 years ago
CEM带红外测温风速计DT-620
CEM
 

     

 

 

香港CEM品牌

                                                         

 

 

 

产品特点:

 

·测量风速、风温、风量
·31/2数字液晶显示屏,同时显示温度、风速/风量
·双铸塑外壳,易于使用
·高敏感度和精确度
·操作简单,数据保持和最大值/最小值保持功能
·低耗电量,低电量提示
·传感器:风速传感器采用超低摩擦轴承
·温度感应器:NTC型高精度热敏电阻
·20分钟以后仪表自动关闭电源
·低磨擦 72MM大叶轮
·20点平均值功能
·8种面积输入法,自动计算风量值
·内置红外测温测至260℃
·测量温度采用红外线,距离比为D:S=8:1
·温度范围-50~260℃
·重量:725克(包括电池和风扇在内)
·配件:电池9V(型号:NEDA 1604)、皮包、叶轮
·尺寸:风速仪:178×74×33mm
            风扇:70mm(直径)

 

技术指标:

 

多功能红外测温风速仪DT-620
(风速、红外测风温、风量)





























































单位

量程

分辨率

准确率

m/s

0.40~30.00

0.01

±(3%+0.20m/s)

Knots

0.8~58.0

0.1

±(3%+0.4 knots)

Km/H

1.4~108.0

0.1

±(3%+0.8 km/hr)

Ft/min

80~5900

1

±(3%+40ft/m)

HMP

0.9~67.0

0.1

±(3%+0.4MPH)

Air Temperature

0~60℃


±2.0℃

InfraRed Temperture

-50 to -20℃

±5.0℃

-20 to 260℃

±2%reading or ±2℃

风量

量程范围

面积


Air Flow(CFM)

0 to 999900

0 to 999.9
Air Flow(CMM)
0 to 999900

0 to 999.9



 

单位换算表:

 










































m/s

ft/min

knots

km/h

MPH

1m/s

1

196.87

1.944

3.6

2.24

1ft/min

0.00508

1

0.00987

0.01829

0.01138

1knot

0.5144

101.27

1

1.8519

1.1523

1km/h

0.2778

54.69

0.54

1

0.6222

1MPH

0.4464

87.89

0.8679

1.6071

1