Products
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
Test & Tools
  • Technologies
  • More
Test & Tools
Forum 数字噪音计TES 1350A声级计
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 256 views
  • Users 0 members are here
Related

数字噪音计TES 1350A声级计

YYD
YYD over 15 years ago
数字噪音计TES 1350A声级计

image

 

数字式噪音计TES-1350A

分辨率0.1dB
最大读值锁定功能
输出可外接记  
规 格 TES-1350A

适用标准 IEC 651 Type2
测量范围 A LO (Low) - Weighting: 35- 100dB
A HI (High) - Weighting: 65-130dB
C LO (Low) - Weighting: 35- 100dB
C HI (High) - Weighting: 65-130dB
分辨率 0.1dB
频率范围 31.5Hz to 8KHz
准确度 ±2dB
重作范围 65dB
权衡网络频率 A、C
时间向应 Slow & Fast
Maximum Hold Decay < 1dB/3min
麦克风 极化电容式麦克风
校正 内部94.0Db位置校正 
输出 AC约 0.65Vrms (每范围档),输出阻抗600Ω
DC约 10mV/dB (nominally),输出阻抗: 100Ω
操作温湿度 0℃ to 40℃ < 80% R. H.
储存温湿度 -10℃ to 60℃ < 70% R.H.
显示器 3 1/2 digitals
电源 one 9V battery
尺寸 240mm(L)x68mm(W)x25mm(H)