Test & Tools
  • Technologies
  • More
Test & Tools
Forum CEM便携式照度计
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 983 views
  • Users 0 members are here
Related

CEM便携式照度计

YYD
YYD over 15 years ago
CEM便携式照度计
 
香港CEM品牌
 
 
产品特点:
 
·袖珍型便携式设计
·31/2位数字液晶显示屏,电池低能量提示符
·测量分辨率为0.01LUX
·测量范围从0.01LUX至300000LUX
·高精度及反应速度快
·当前值测量保持功能
·最大值及最小值测量功能
·附件:9V电池一个、 皮包一个、说明书、合格证及保修卡
·光度探测器导线长度: 150cm(大约)
·光度探头测头尺寸:115L×60W×27Hmm
·仪表尺寸:170L×80W×40Hmm
·重量:390克

EMC
EN:50081-1,50082-1
 
 
技术指标:
 
照度计 光度计 测光仪  DT-1308
测量范围
40,400,4000,40000,300000LUX
精确度
±(3.5%读数+20个数字)
±(4.0%读数+20个数字)
仪表校正光源色温为2856K
工作温度和湿度
0℃ to 40℃(32℉ to 104℉)
0%RH to 80%RH
存储温度和温度
-10℃ to 50℃(14℉ to 140℉)
0%RH to 70%RH