Test & Tools
  • Technologies
  • More
Test & Tools
Forum CEM分贝仪DT-8850
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 387 views
  • Users 0 members are here
Related

CEM分贝仪DT-8850

YYD
YYD over 15 years ago
CEM分贝仪DT-8850
 
 
香港CEM品牌
 
 
 
产品特点:
 
·两种测量方法提供2.5dB或3.5dB的精确度
·A和C频段
·高测量和低测量:
   低:(35~100dB)
   高:(65~130dB)
·0.1dB分辨率
·快速/慢速反应
·数据保持和最大值保持
·大型31/2数字液晶显示屏,具有功能提示,内置校正源(94dB)
·附件:9V电池、软皮袋、说明书、合格证及保修卡
·规格/重量:251×63.8×40毫米/ 250克

EMC
EN:50081-1,50082-1
 
技术指标:
 
噪音计 DT-8850技术指标:
量程
Lo  (低)频段:35dB~100dB
Hi  (高)频段:65dB~130dB
基本精确度
94dB时±1.5dB,1kHz正弦波
声级频段
A,C
分辩率
0.1dB
操作温度
-10℃-60℃(相对湿度<80%)
过载显示
“OL”