Test & Tools
  • Technologies
  • More
Test & Tools
Forum InfiniiVision X-Series Oscilloscope from Agilent DSO and MSO  MSOX3000 DSOX3000 MSOX2000
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 385 subscribers
  • Views 1152 views
  • Users 0 members are here
  • infiniivision
  • x-series
  • http://wireless.agilent.com/flash/infiniivision/xseries/index.html
Related

InfiniiVision X-Series Oscilloscope from Agilent DSO and MSO  MSOX3000 DSOX3000 MSOX2000

e14 Contributor
e14 Contributor over 14 years ago

InfiniiVision X-Series from Agilent

2000X and 3000X series available in both DSO and MSO versions.

Watch the latest video from Agilent comparing the InfiniiVision X-Series  http://wireless.agilent.com/flash/infiniivision/xseries/index.html

image

 

image Agilent - 3000X Series Oscilloscope data_sheet_5990-6619EN.pdf
image Agilent - 2000X Series Oscilloscope 5990-6618EN.pdf
image Agilent - 3000X series User Manual 75019-97013.pdf
image Agilent - 2000x Series User manual - 75015-97011.pdf
image Agilent - 2000 & 3000 X-Series Oscilloscope Measurement Options - 5990-6676EN.pdf

 

3000-X Infinnivision Range3000-X Infinnivision Range

 

 

InfiniiVision 2000 X-Series

InfiniiVision 3000 X-Series

Analog channels

2 and 4 analog channels

2 and 4 analog channels

Bandwidth (upgradable)

70, 100, 200 MHz

100, 200, 350, 500 MHz

Sample rate

1 GSa/s per channel

2 GSa/s half-channel interleaved mode

2 GSa/s per channel

4 GSa/s half-channel interleaved mode

Memory depth

100 kpts

2 Mpts standard, 4 Mpts optional

(Option DSOX3MEMUPDSOX3MEMUP)

Waveform update rate

50,000 waveforms per second

1,000,000 waveforms per second

Digital timing channels

8 on MSO models or with

DSOX2MSODSOX2MSO upgrade

16 on MSO models or with

DSOX3MSODSOX3MSO upgrade

WaveGen built-in 20 MHz

function generator

Yes (Option DSOX2WAVEGENDSOX2WAVEGEN)

Yes (Option DSOX3WAVEGENDSOX3WAVEGEN)

Search and navigate

No

Yes

Serial protocol analysis

No

Yes (multiple options)

Segmented memory

Yes (Option DSOX2SGMDSOX2SGM)

Yes (Option DSOX3SGMDSOX3SGM)

Mask limit testing

Yes (Option DSOX2MASKDSOX2MASK)

Yes (Option DSOX3MASKDSOX3MASK)

AutoProbe interface

No

Yes

                          

InfiniiVision 2000 X-Series

InfiniiVision 2000 X-Series

Attachments:
imageAgilent - 2000 & 3000 X-Series Oscilloscope Measurement Options - 5990-6676EN.pdf
imageAgilent - 2000x Series User manual - 75015-97011.pdf
imageAgilent - 3000X series User Manual 75019-97013.pdf
imageAgilent - 2000X Series Oscilloscope 5990-6618EN.pdf
imageAgilent - 3000X Series Oscilloscope data_sheet_5990-6619EN.pdf