Test & Tools
  • Technologies
  • More
Test & Tools
Documents User manual & data sheet, Q & A for Tenma 72-7730A, Farnell o/c 2100035
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 5 Jul 2012 9:00 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:56 AM
  • Views 691 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

User manual & data sheet, Q & A for Tenma 72-7730A, Farnell o/c 2100035

TENMA - 72-7730A - MULTIMETER, DIGITAL,HANDHELD, TRMS, USB New

 

TENMA72-7730A
Image is for illustrative purposes only.
Please refer to product description

Web link for Farnell UK web site

http://uk.farnell.com/tenma/72-7730a/multimeter-digital-handheld-trms/dp/2100035?Ntt=2100035

Manufacturer:
TENMA
Order Code:
2100035
Manufacturer Part No:
72-7730A

Product Information

 

  • MULTIMETER, DIGITAL,HANDHELD, TRMS, USB
  • DMM Type:Handheld
  • Voltage Measuring Range DC:200mV, 2V, 20V, 200V, 1kV
  • Voltage Measuring Range AC:2V, 20V, 200V, 1kV
  • Current Measuring Range DC:200µA to 10A
  • Current Measuring Range AC:200µA to 10A
  • Resistance Measuring Range:200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm
  • Frequency Measuring Range:20Hz to 200Hz
  • Capacitance Measuring Range:20nF, 200nF, 2µF, 20µF, 200µF, 2mF, 20mF
  • Temperature Measuring Range:-40°C to +1000°C
  • DMM Response Type:True RMS
  • DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
  • Ranging:Auto
  • Display Count:19999

 

Q:Is it possible to measure 10 Ampere constantly (with Tenma  72-7730A )?

A:At 10A range:

a) When the measured current is 5A, continuous measurement is allowed.

b) When the measured current is between 5A-10A, continuous measurement 10 seconds and interval more than 15 minutes.

Attachments:
72-7730A_V3.01.20140811exe.zip
  • sheet
  • 2100035
  • manual
  • farnell
  • user
  • &
  • q
  • tenma
  • for
  • o/c
  • 72-7730a
  • data
  • a