Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tenma 72-7925, user manual and data sheet , Farnell o/c 918-3663
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 9 Jul 2012 7:53 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:58 AM
  • Views 2510 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tenma 72-7925, user manual and data sheet , Farnell o/c 918-3663

TENMA - 72-7925 - MULTIMETER, DIGITAL

 

TENMA72-7925
Image is for illustrative purposes only.
Please refer to product description

 

Manufacturer:
TENMA
Order Code:
9183663
Manufacturer Part No:
72-7925  image

Product Information

 

  • MULTIMETER, DIGITAL
  • DMM Type: Handheld
  • Voltage Measuring Range DC: 200mV to 1kV
  • Voltage Measuring Range AC: 2V, 20V, 200V, 750V
  • Current Measuring Range DC: 2mA, 200mA, 10A, 20A
  • Current Measuring Range AC: 2mA, 200mA, 10A, 20A
  • Resistance Measuring Range: 200ohm to 20Mohm
  • Frequency Measuring Range: 2kHz to 20kHz
  • Capacitance Measuring Range: 2nF, 200nF, 20µF
  • Temperature Measuring Range: -40°F to +1832°F
  • No. of Digits / Alpha: 3-1/2
  • DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
  • Display Count: 1999
  • Battery Size Code: PP3
  • Current Measuring Range Resolution AC: 2mA/200mA/10A/20A
  • Current Measuring Range Resolution DC: 2mA/200mA/10A/20A
  • Duty Cycle (%): 99.9%
  • External Depth: 12mm
  • External Length / Height: 108mm
  • External Width: 58mm
  • Temperature Measuring Range: -40°F to +1832°F
  • Weight: 310g
Attachments:
image1295218.pdf
image72-7925.pdf
  • sheet
  • 918-3663
  • manual
  • farnell
  • user
  • and
  • 72-7925
  • tenma
  • o/c
  • data
  • Share
  • History