Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tenma 72-7930 User Manual and data sheet , Farnell o/c 918-3655
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 9 Jul 2012 7:56 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:58 AM
  • Views 1637 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tenma 72-7930 User Manual and data sheet , Farnell o/c 918-3655

TENMA - 72-7930.1 - MULTIMETER, DIGITAL

 

TENMA72-7930.1
Image is for illustrative purposes only.
Please refer to product description

 

Manufacturer:
TENMA
Order Code:
9183655
Manufacturer Part No:
72-7930

 

Product Information

 

  • MULTIMETER, DIGITAL
  • DMM Type: Handheld
  • Voltage Measuring Range DC: 200mV to 1kV
  • Voltage Measuring Range AC: 750V
  • Current Measuring Range DC: 20A
  • Current Measuring Range AC: 20A
  • Resistance Measuring Range: 200ohm to 20Mohm
  • Frequency Measuring Range: 2kHz to 20kHz
  • Capacitance Measuring Range: 100µF
  • Temperature Measuring Range: -40°F to +1800°F  (temperature is  not available in centigrade)
  • No. of Digits / Alpha: 3-1/2
  • DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
  • Display Count: 1999
  • AC Current Range Accuracy: 1% + 3
  • AC Voltage Range Accuracy: 0.8% + 3
  • Capacitance Range Accuracy: 4% + 3
  • Current Range AC: 20 A
  • Current Range DC: 20 A
  • DC Current Range Accuracy: 0.8% + 1
  • DC Voltage Range Accuracy1: 0.5% + 1 Digit
  • External Depth: 39mm
  • External Length / Height: 179mm
  • External Width: 88mm
  • Frequency Measuring Range Accuracy: 1.5% + 5
  • Inductance Measuring Ranges: 20 H
  • Resistance Range Accuracy: 0.8% + 1
  • Temperature Measuring Ranges °F: -40 to 1000
  • Weight: 351g
  • sheet
  • 72-7930
  • manual
  • farnell
  • user
  • and
  • tenma
  • 918-3655
  • o/c
  • data