Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tenma 72-9375, data sheet, user manual & questions & answers, calibration procedures
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 30 Jul 2012 8:56 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:00 AM
  • Views 2372 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tenma 72-9375, data sheet, user manual & questions & answers, calibration procedures

TENMA - 72-9375 - MULTIMETER, DIGITAL, SOLAR POWERED

 

TENMA72-9375
Image is for illustrative purposes only.
Please refer to product description

 

Manufacturer:
TENMA
Order Code:
2060269
Manufacturer Part No:
72-9375

 

Product Information

 

  • MULTIMETER, DIGITAL, SOLAR POWERED
  • DMM Type: Handheld
  • Voltage Measuring Range DC: 400mV, 4V, 40V, 400V, 1kV
  • Voltage Measuring Range AC: 4V, 40V, 400V, 750V
  • Current Measuring Range DC: 400mA, 4000mA, 40mA. 400mA, 4A, 10A
  • Current Measuring Range AC: 400mA, 4000mA, 40mA. 400mA, 4A, 10A
  • Resistance Measuring Range: 400ohm, 4kohm, 40kohm, 400kohm, 4Mohm, 40Mohm
  • Frequency Measuring Range: 10Hz to 10MHz
  • Capacitance Measuring Range: 40nF, 400nF, 4mF, 40mF, 100mF
  • No. of Digits / Alpha: 3-1/2
  • DMM Response Type: True RMS
  • DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
  • Ranging: Manual
  • Display Count: 3999
Attachments:
WI-PDD-170(01~06)UT90C, VC260 Calibrating Instructions V.0 - English Version.xlsWI-PDD-170(01~06)UT90C, VC260 Calibrating Instructions V.0 - English Version.xls
UT2.714.057S UT90C QA Test Specifications REV.1 2007.04.10.xlsUT2.714.057S UT90C QA Test Specifications REV.1 2007.04.10.xls
image72-9375(UT90C)Manual.pdf
  • sheet
  • procedures
  • manual
  • user
  • 72-9375
  • &
  • questions
  • tenma
  • answers
  • data
  • calibration