Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tenma solar power multimeter 72-9370 , Farnel o/c 206-0268 ,data sheet and usermanual, Q & A
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: dsohal
  • Date Created: 23 Jul 2012 7:59 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:09 AM
  • Views 1128 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tenma solar power multimeter 72-9370 , Farnel o/c 206-0268 ,data sheet and usermanual, Q & A

Tenma solar power multimeter 72-9370 and 72-9375, Farnel o/c 206-0268 and 206-0269.

 

TENMA - 72-9370 - MULTIMETER, DIGITAL, SOLAR POWERED

 

TENMA72-9370
Image is for illustrative purposes only.
Please refer to product description

 

Manufacturer:
TENMA
Order Code:
2060268
Manufacturer Part No:
72-9370

image

Product Information

 

  • MULTIMETER, DIGITAL, SOLAR POWERED
  • DMM Type:Handheld
  • Voltage Measuring Range DC:200mV, 2V, 20V, 200V, 1kV
  • Voltage Measuring Range AC:2V, 20V, 200V, 750V
  • Current Measuring Range DC:200mA, 2mA, 20mA, 200mA, 10A
  • Current Measuring Range AC:200mA, 2mA, 20mA, 200mA, 10A
  • Resistance Measuring Range:200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm
  • No. of Digits / Alpha:3-1/2
  • DMM Response Type:True RMS
  • DMM Functions:AC/DC Current, AC/DC Voltage, Resistance
  • Ranging:Manual
  • Display Count:1999

 

 

TENMA - 72-9375 - MULTIMETER, DIGITAL, SOLAR POWERED

 

TENMA72-9375
Image is for illustrative purposes only.
Please refer to product description

 

Manufacturer:
TENMA
Order Code:
2060269
Manufacturer Part No:
72-9375

 

image

Product Information

 

  • MULTIMETER, DIGITAL, SOLAR POWERED
  • DMM Type:Handheld
  • Voltage Measuring Range DC:400mV, 4V, 40V, 400V, 1kV
  • Voltage Measuring Range AC:4V, 40V, 400V, 750V
  • Current Measuring Range DC:400mA, 4000mA, 40mA. 400mA, 4A, 10A
  • Current Measuring Range AC:400mA, 4000mA, 40mA. 400mA, 4A, 10A
  • Resistance Measuring Range:400ohm, 4kohm, 40kohm, 400kohm, 4Mohm, 40Mohm
  • Frequency Measuring Range:10Hz to 10MHz
  • Capacitance Measuring Range:40nF, 400nF, 4mF, 40mF, 100mF
  • No. of Digits / Alpha:3-1/2
  • DMM Response Type:True RMS
  • DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
  • Ranging:Manual
  • Display Count:3999

Q :How long can I measure 10 A or is a continuous measurement of 10 A possible on Tenma 72-9370 and 72-9375 ?

A: The continuous measurement should last ≤3 minutes and the interval time is to be ≥5 minutes when measuring 10A in 20A range ( the reading from  the measurement for three minutes is just for reference ).

If input current is >10A, the continuous measuring time must be ≤10 seconds with the interval time between each measurement ≥15minutes.

Attachments:
WI-PDD-169(01~04)UT90B Calibrating Instructions V.0 - English Version.xlsWI-PDD-169(01~04)UT90B Calibrating Instructions V.0 - English Version.xls
image2001-TCSC-901-01 (B - Jan 1997)(Instruction).pdf
image72-9370(UT90B)Manual.pdf
2.714.056S UT90B QA Test Specifications REV.0.xls2.714.056S UT90B QA Test Specifications REV.0.xls
  • sheet
  • farnel
  • &
  • q
  • 206-0268
  • and
  • tenma
  • o/c
  • usermanual
  • multimeter
  • power
  • data
  • 72-9370
  • solar
  • a