Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tektronix: TDS2000C Series Digital Storage Oscilloscope
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 11 Dec 2012 8:59 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:03 PM
  • Views 3727 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tektronix: TDS2000C Series Digital Storage Oscilloscope

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

 

 

 

More Resources
imageMore Oscilliscope From Tektronix
imageTektronix Product Range
imageTest & Measurement Room
imageelement14 Knode
image

Overview

 

The Tektronix TDS2000C Oscilloscope Series provides you with affordable performance in a compact design. Featuring Tektronix proprietary technology, the digital real-time sampling architecture means you can accurately see small signal details. Every model is packed with standard features, including USB connectivity, 16 automated measurements, limit testing, built-in help menu and a Lifetime Warranty. Get more done in less time with the TDS2000C Oscilloscope Series.

 

  • Digital Precision for AccurateMeasurements

With up to 200 MHz bandwidth and 2 GS/s maximum sample rate, no other digital storage oscilloscope offers as much bandwidth and sample rate for the price. Tektronix proprietary sampling technology provides real-time sampling with a minimum of 10X oversampling on all channels, all the time to accurately capture your signals. Sampling performance is not reduced when using multiple channels.

  • Critical Tools for Troubleshooting Your Device

Advanced triggers – rising/falling edge, pulse width, and video – help you quickly isolate your signals of interest. Once you’ve captured a signal, advanced math capabilities and automated measurements can speed your analysis. Quickly perform an FFT or add, subtract, or multiply waveforms. Sixteen automated measurements quickly and reliably calculate important signal characteristics such as frequency or rise time, while the built-in Limit Test function enables you to easily identify problems in your signal.

  • Flexible Data Transfer

The USB host port on the front panel enables you to save your instrument settings, screenshots, and waveform data in a flash. The built-in Data Logging feature means you can set up your oscilloscope to save user-specified triggered waveforms to a USB memory device for up to 24 hours. You can also select the "Infinite" option for continuous waveform monitoring. With this mode you can save your triggered waveforms to an external USB memory device without a duration limitation until the memory device is full. The oscilloscope will then guide you to insert another USB memory device to continue saving waveforms.

  • Easy PC Connectivity

Easily capture, save, and analyze measurements results by connecting to your PC with the rear-panel USB device port and the included copy of OpenChoice PC Communications Software. Simply pull screen images and waveform data into the stand-alone desktop application or directly into Microsoft Word and Excel. Alternatively, if you prefer not to use your PC, you can simply print your image directly to any PictBridge-compatible printer.

 

Key Applications: Design and Debug, Education and Training, Manufacturing Test and Quality Control, Service and Repair.

 

Technical Documents


Learning Center

 

TypeDescription
User ManualTektronix: User Manual for TDS1000- and TDS2000-Series Digital Storage Oscilloscope
User ManualTektronix: Service Manual for TDS2000C and TDS1000C-EDU Series Digital Storage Oscilloscopes
DatasheetTektronix: Datasheet for TDS2000C Series Data Sheet
Product BriefTektronix: Product Brief for Be Sure to Capture the Complete Picture

Application Note

Tektronix: Application Note for Spectral Analysis And Time-Domain Measurements Join Forces To Solve Troubleshooting Problems

 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Features


Key Performance Specifications

  • 200 MHz, 100 MHz, 70 MHz, 50 MHz Bandwidth Models
  • 2- and 4-channel Models
  • Up to 2 GS/s Sample Rate on All Channels
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable Video Trigger

Ease-of-Use Features

  • 16 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
  • Built-in Waveform Limit Testing
  • Automated, Extended Data Logging Feature
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Color Display
  • Small Footprint and Lightweight – Only 4.9 in. (124 mm) Deep and 4.4 lb. (2 kg)

Connectivity

  • USB 2.0 Host Port on the Front Panel for Quick and Easy Data Storage
  • USB 2.0 Device Port on Rear Panel for Easy Connection to a PC or Direct Printing to a PictBridgeRegistered-compatible Printer
  • Includes National Instrument’s LabVIEW SignalExpressTm TE Limited Edition and Tektronix OpenChoiceRegistered Software for Connecting Your Bench

 

Features & Benifits:

 

FeaturesBenifits

Digital real-time sampling

Accurately capture signals with at least 10X over-sampling on all  channels, all the time with Tektronix proprietary sampling technology
Built-in analysis tools    Simplify analysis of your device with 16  automated measurements, FFT analysis, waveform math and cursors.
Waveform limit testing    Eliminate mistakes with the pass/fail summary  table that clearly shows how many waveforms are within the limits of  your specified template.
Help menu    Get the help you need – when and where you need it – with the built-in, context-sensitive help system.
Dedicated front-panel controls    Spend less time learning and more time  on your task with easy-to-use front-panel Affordable performance,  compact design. 10x oversampling, USB connectivity, 16 automated  measurements.controls.
Front-panel USB host port    Quickly store and transfer your waveforms and settings.
USB PC connectivityEasily connect to a personal computer with the rear-panel USB device port. Use NI LabVIEW SignalExpress software to control your scope, log data, and to simply transfer and document your results.
Bright color display    See your waveform and measurement results at a  distance, at an angle or under dim lighting with the bright, active  color display.
Lifetime Warranty    Reduce your cost of ownership with the standard, Lifetime Warranty.

 

 

Back to top

 

Buying Options


 

ModelAnalog Bandwidth (MHz)Sample RateRecord Length (kpoints) Analog Channels
TDS2001CTDS2001C50 MHz500 MS/s2.5k points2
TDS2002CTDS2002C70 MHz1.0 GS/s2.5k points2
TDS2004CTDS2004C70 MHz1.0 GS/s2.5k points4
TDS2012CTDS2012C100 MHz2.0 GS/s2.5k points2
TDS2014CTDS2014C100 MHz2.0 GS/s2.5k points4
TDS2022CTDS2022C200 MHz2.0 GS/s2.5k points2
TDS2024CTDS2024C200 MHz2.0 GS/s2.5k points4

 

 

Back to top

Accessories


 

Accessories included:

  • Passive Probes, One per Channel
    • TPP0101TPP0101: 100 MHz passive probe for TDS2001CTDS2001C/TDS2002CTDS2002C/TDS2004CTDS2004C
    • TPP0201TPP0201: 200 MHz passive probe for TDS2012CTDS2012C/TDS2014CTDS2014C/TDS2022CTDS2022C/TDS2024CTDS2024C
  • Power Cord (Please specify plug option)
  • NIM/NIST Traceable Certificate of Calibration
  • Documentation - User Manual (Please specify preferred language option)
  • OpenChoice PC Communications Software - Enables fast and easy communication between a Windows PC and the TDS2000C Series using USB. Transfer and save settings, waveforms, measurements, and screen images
  • National Instruments SignalExpress Tektronix Edition Interactive Measurement Software – Base Version: A fully interactive measurement software environment optimized for the TDS2000C Series. Enables you to instantly acquire, generate, analyze, compare, import, and save measurement data and signals using an intuitive drag-and-drop user interface that does not require any programming. Standard TDS2000C Series support for acquiring controlling, viewing, and exporting your live signal. A 30-day trial period of the Professional Version provides additional signal processing, advance analysis, mixed signal, sweeping, limit testing, and user-defined step capabilities. Order SIGEXPTESIGEXPTE for permanent Professional Version capability
  • Limited Lifetime Warranty - Covers labor and parts for defects in materials and workmanship for a minimum of 10 years, excluding probes and accessories

 

Optional Accessories:


AccessoriesMPNDescription

Passive Probes

TPP0101TPP010110X Passive Probe, 100 MHz bandwidth
TPP0201TPP0201 10X Passive Probe, 200 MHz bandwidth
P2220P22201X/10X Passive Probe, 200 MHz bandwidth
P6101BP6101B1X Passive Probe (15 MHz, 300 VRMS CAT II rating)
P6015AP6015A1000X High-voltage Passive Probe (75 MHz)
P5100AP5100A100X High-voltage Passive Probe (500 MHz)
Differential probeP5200High-voltage Active Differential Probe (25 MHz)
Current ProbesP6021P602115 A, 60 MHz AC-current Probe
P6022P60226 A, 120 MHz AC-current Probe
A621A6212000 A, 5 to 50 kHz AC-current Probe

A622A622

100 A, 100 kHz AC/DC Current Probe/BNC
TCP303TCP303/TCPA300TCPA300150 A, 15 MHz AC/DC Current Probe/Amplifier
TCP305TCP305/TCPA300TCPA30050 A, 50 MHz AC/DC Current Probe/Amplifier
TCP312TCP312/TCPA300TCPA30030 A, 100 MHz AC/DC Current Probe/Amplifier
TCP404XLTCP404XL/TCPA400TCPA400500 A, 2 MHz AC/DC Current Probe/Amplifier
Recommended Accessories

TEK-USB-488TEK-USB-488

GPIB-to-USB converter
SIGEXPTESIGEXPTENational Instruments SignalExpress Tektronix Edition Interactive Measurement Software – Professional Version
AC2100AC2100Soft Carrying Case for Instrument
HCTEK4321HCTEK4321Hard Plastic Carrying Case for Instrument (requires AC2100)
RM2000BRM2000BRackmount Kit

 

Back to top


  • tds2001c
  • tds2002c
  • tds2012c
  • tds2000c
  • tektronix
  • tds2022c
  • tds2004c
  • tds2024c
  • tds2014c