Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tektronix: THS3000 Series Handheld Oscilloscope
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 11 Dec 2012 9:50 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 1691 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tektronix: THS3000 Series Handheld Oscilloscope

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

More Resources
imageMore Oscilliscope From Tektronix
imageTektronix Product Range
imageTest & Measurement Room
imageelement14 Knode
image

Overview

 

With 4 isolated channels and up to 7 hours of battery life, the Tektronix lightweight THS3000THS3000 handheld oscilloscope series enables you to safely make floating or differential measurements on your bench or in the field. Now you can tackle tough environments with the performance you expect from Tektronix – safely and affordably.

 

  • Accurately Measure Your Signals

With up to 200 MHz bandwidth, 4 channels, and 5 GS/s maximum sample rate, no other oscilloscope offers as much bandwidth and sample rate in a portable handheld form factor. The THS3000THS3000 handheld oscilloscope series has 10,000 points record length per channel, enabling you to capture more signal information at higher sample rates to clearly see signal details. For applications where it is important to measure slow-changing signals over long time periods, the THS3000 series offers Roll mode that extends the record length to 30,000 points of signal information.

  • Safely Make Floating and Differential Measurements

Making accurate and safe measurements on power electronics, power semiconductors, and other electronics applications can be challenging when the signal reference is floating and not referenced to earth ground. When your signal ranges from low voltage to high voltage (kV) or you must use probing techniques that can potentially create ground loops, the problem is compounded. To enable floating measurements, all input channels are fully isolated from the main chassis and from each other. Additionally the power adapter and USB interface are fully isolated to ensure safe measurements and eliminate the risk of unintentional grounding or accidental short circuits. When configured with the proper probes you can be assured you’ll be able to make quick, safe, and accurate measurements.

  • Fast Analysis of Your Device

The THS3000THS3000 Handheld Oscilloscope Series is packed with analysis tools to help you validate your device’s operation and identify issues quickly.

  • Flexible Data Transfer

The THS3000THS3000 Series oscilloscopes come with both a USB host and USB mini port located on the side panel enabling you to quickly and easily save instrument settings, screenshots, and waveform data onto a flash device or transfer the data directly to a PC.

 

Key Applications: Embedded Analog and Digital Design, Power Devices, Power Electronics, and Power Supply Design, Automotive and Avionics Design and Maintenance, Industrial Equipment, Design and Installation, Field Test and Service


 

Technical Documents


Learning Center

 

TypeDescription

User Manual

Tektronix: User Manual for THS3000 Series Oscilloscopes
DatasheetTektronix: Datasheet for THS3000 Series Datasheet - Handheld Oscilloscopes
Application NoteTektronix: Application Note for Fundamentals of Floating Measurements and Isolated Input Oscilloscopes

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Features


Key Performance Specifications:

  • 100 MHz or 200 MHz Bandwidth Models
  • Maximum Sample Rates up to 5 GS/s and 200 ps Resolution
  • 4 Fully Isolated and Floating Channels
  • 600 VRMS CAT III, 1000 VRMS CAT II Rated Inputs (BNC to Earth Ground)

Measurement and Analysis

  • 21 Automatic Measurements
  • Waveform Math and FFT Spectral Analysis
  • Volts, Time, Frequency, Watts Cursor Measurements
  • Application Functions
  • Measurement Data Logging with TrendPlotTm
  • Waveform Pass/Fail Limit Testing
  • Automatic 100 Display Screens Recorder

Ease of Use Features

  • 6 in. (153 mm) Bright Color Display
  • USB Device and Host Support
  • 7 Hours of Continuous Battery Operation

 

Features & Benifits:

 

FeaturesBenifits

Four isolated channels

Safely and easily make 4-channel floating or differential measurements, including 3-phase power measurements.
10 Kpoints record length per channelCapture more signal information at higher sample rates to clearly see signal details.
Dedicated front-panel controlsSpend less time learning and more time on your task with easy-to-use front-panel controls.
Waveform limit testingAutomatically monitor up to four signals and  evaluate pass or fail results determined by predefined boundaries.
Data logging featuresQuickly find signal anomalies by using the  TrendPlotTm function or by capturing multiple waveform screens for  playback and review
7 hour batteryWork where you need to with up to 7 hours of continuous battery operation.
Just 4.8 lbs (2.2 kg)Easily transport from the lab to the field with the lightweight and compact design.
USB host and USB mini portsQuickly and easily save instrument  settings, screenshots, and waveform data onto a flash device or transfer  the data directly to a PC.

 

 

Back to top

Buying Options


ModelAnalog Bandwidth (MHz)Sample Rate (GS/s)Record Length (kpoints)Anaolog Channels
THS3014THS3014100 MHz2.5 GS/s10k point4
THS3014-TKTHS3014-TK100 MHz2.5 GS/s10k point4
THS3024THS3024200 MHz5 GS/s10k point4
THS3024-TKTHS3024-TK200 MHz5 GS/s10k point4

 

 

Back to top

Accessories


Accessories Included:

All Models Include:

    • THP0301-Y/B/M/G 300 MHz 10X Passive Probes
    • Lithium-ion Battery with 7-hour battery life
    • Carrying Handle, Hanging Strap
    • USB-A to Mini, USB-B Cable for PC communication
    • Installation/Safety Manual, Documentation, CD
    • AC Power Adapter with Power Cord
    • ACHHS Soft-sided Carry Case (standard with non-TK, optional for -TK models),
    • OpenChoiceRegistered Desktop PC Communication Software,
    • Calibration Certificate Documenting Traceability to National Metrology Institute(s) and ISO9001 Quality System Registration,
    • Three-year Warranty.

TK Models Also Include: Hard-sided travel case (instead of soft case), soft-sided probe case, 2 probe replacement accessory kits.

 

Optional Accessories:

 

AccessoriesMPNDescription
Passive Probes

THP0301-YTHP0301-Y

(Yellow) 300 V, DC to 300 MHz, 10X high-voltage probe (One probe comes standard with the instrument)
THP0301-BTHP0301-B(Blue) 300 V, DC to 300 MHz, 10X high-voltage probe (One probe comes standard with the instrument)
THP0301-MTHP0301-M(Magenta) 300 V, DC to 300 MHz, 10X high-voltage probe (One probe comes standard with the instrument)
THP0301-GTHP0301-G(Green) 300 V, DC to 300 MHz, 10X high-voltage probe (One probe comes standard with the instrument)
P5122P5122200 MHz passive 100X high-voltage probe
P5150P5150500 MHz passive 50X high-voltage probe (The P5150 is fully compatible with THS oscilloscopes, but 50X vertical scaling is not offered.)
Current ProbesA621A6212000 A, 5 kHz to 50 kHz AC current probe/BNC
A622A622 100 A, 100 kHz AC/DC current probe/BNC
CT2CT22.5 A, 200 MHz AC current probe
TCP303TCP303/TCPA300TCPA300150 A, 15 MHz AC/DC current probe/amplifier
TCP305TCP305/TCPA300TCPA30050 A, 50 MHz AC/DC current probe/amplifier
TCP312TCP312/TCPA300TCPA30030 A, 100 MHz, AC/DC current probe/amplifier
TCP404XLTCP404XL/TCPA400TCPA400500 A, 2 MHz AC/DC current probe/amplifier

Recommended Accessories

THSBATTHSBAT

Additional spare battery
THSCHGTHSCHGBattery charger (does not include AC power adapter)
ACHHSACHHS Instrument soft case
HCHHSHCHHSInstrument hard case (standard with TK models)
376-0255-00376-0255-00Versatile hanging hook
020-3085-00020-3085-00Probe replacement accessory kit
119-7900-00119-7900-00AC power adapter

 

Back to top


  • ths3000
  • ths3014
  • tektronix
  • ths3024
  • ths3024-tk
  • ths3014-tk