Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: E3640A Series DC Bench Power Supply
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 13 Dec 2012 9:50 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 1987 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: E3640A Series DC Bench Power Supply

BUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

Overview

 

Agilent basic DC power supplies offer essential features for a tight budget. The single & dual output, 30-10030-100 W GPIB E3640 series provide small, compact size for bench and system use; low output ripple and noise; and built-in measurements and basic programmable features. The Agilent 30W, single output E3640AE3640A is a stable and reliable power supply for benchtop and basic automated test applications, and enables versatile solutions for tests that require moderate speed and precision with both GPIB and RS232.

 

These isolated dual range DC power supplies provide the stable and reliable DC power that the manufacturing test system designer needs. These models offer constant-voltage/constant-current outputs, so they can serve as either voltage or current sources. They can be used either for manual or automated testing, and have VXIPlug&Play drivers to further simplify computer control.

 

The E3640A series DC power supplies can be quickly integrated into a test system. Both front and rear panel terminals are provided for easy wiring. Remote sensing eliminates the errors in voltage regulation due to voltage drops in the load leads. Delicate DUTs are protected by overvoltage protection. Up to 5 operating states can be stored for later recall. The E3640AE3640A series DC power supplies are intended for manufacturing test systems where moderate speed and accuracy are required.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

More Resources
imageMore Power Supplies From AgilentimageTest & Measurement Room
imageAgilent Product Rangeimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuideAgilent: User's Guide for E364xA Single Output DC Power Supplies
User GuideAgilent: User's Guide for E364xA Dual Output DC Power Supplies
DatasheetAgilent: Datasheet for E3640A – E3649A Programmable DC Power Supplies
Selection GuideAgilent: Selection Guide for DC Power Supply
Selection GuideAgilent: Selection Guide for Choosing the Right DC System Power Supply
Selection GuideAgilent: Selection Guide for Power Products

 

Back to top

 

 

Video

 


Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

Back to top

 

Features


 

Features of E3640A Series DC Bench Power Supply:

  • Single and dual outputs
  • Dual range output
  • 30W to 100W output power
  • Front and rear output terminals
  • Low output noise at 2mV peak-to-peak
  • Fast load transient response ( <50μs)
  • Excellent regulation
  • Built-in voltage and current measurement
  • Over-voltage protections
  • Remote sensing
  • GPIB an RS-232RS-232 interface
  • Save and recall functions

 

Back to top

 

Buying Options


 

ModelMax. Power OutputMax. Voltage OutputMax. Current Output
E3640AE3640A30W

Range 1: 0 to 35 V

Range 2: 0 to 60 V

Range 1: 0.8 A

Range 2:  0.5 A

E3641AE3641A30W

Range 1: 0 to 35 V

Range 2: 0 to 60 V

Range 1: 0.8 A

Range 2:  0.5 A

E3642AE3642A

50W

Range 1: 0 to 8 V

Range 2: 0 to 20 V

Range 1: 5 A

Range 2: 2.5 A

E3643AE3643A

50W

Range 1: 0 to 35 V

Range 2: 0 to 60 V

Range 1: 1.4 A

Range 2: 0.8 A

E3644AE3644A

80W

Range 1: 0 to 8 V

Range 2: 0 to 20 V

Range 1: 8 A

Range 2:  4 A

E3645AE3645A

80W

Range 1: 0 to 35 V

Range 2: 0 to 60 V

Range 1: 2.2 A

Range 2: 1.3 A

E3646AE3646A

60W

Range 1: 0 to 8 V

Range 2: 0 to 20 V

Range 1: 3 A

Range 2: 1.5 A

E3647AE3647A

60W

Range 1: 0 to 35 V

Range 2: 0 to 60 V

Range 1: 0.8 A

Range 2: 0.5 A

E3648AE3648A

100W

Range 1: 0 to 8 V

Range 2: 0 to 20 V

Range 1: 5 A

Range 2: 2.5 A

E3649AE3649A

100W

Range 1: 0 to 35 V

Range 2: 60 V

Range 1: 1.4 A

Range 2: 0.8 A

 

Back to top

Accessories


 

Accessories MPNDescription
AccessoriesAccessoriesAccessoriesE3640A-0E3AC 230V single-phase 3-wire.  230 VAC +/- 23V operation, 47 to 63 Hz
E3640A-0E9AC 100V single-phase 3-wire.  100 VAC +/- 10V operation, 47 to 63 Hz
E3640A-0EMAC 115V single-phase 3-wire.  115 VAC +/- 11V operation, 47 to 63 Hz
E3640A-0L2English language operation manual, printed
E3640A-1CMRackmount kit - mounts one with blank filler panel included
E3640A-UK6Commercial calibration certificate with test data included

E3600A-100E3600A-100

Test lead kit, banana plug to SMT grabber

 

Back to top


  • vxi_plug
  • e3640
  • e3646a
  • e3647a
  • e3641a
  • e3649a
  • agilent_technologies
  • e3640a
  • e3643a
  • dc_bench
  • power_supply
  • e3645a
  • e3642a
  • e3644a
  • e3648a
  • e364xa