Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: U8000 Series DC Bench Power Supply
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 17 Dec 2012 6:35 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 1472 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: U8000 Series DC Bench Power Supply

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

Overview

 

The U8000U8000 Series with power ranging from 90 W to 150 W provides performance that is suitable for electronics manufacturing for computers and peripherals, communication systems and peripherals, aircraft/avionics systems, electronic components, and more. The U8000 Series complements the Agilent E3600 DC power supplies family to provide a wider range of power source alternatives.

 

The Agilent U8000U8000 Series offers 90 W to 150 W single output, non-programmable DC power supplies that include features typically found only in costly programmable supplies. The U8000 Series delivers excellent value by providing reliable DC power, effi cient setup capabilities, and important security features that let you address a variety of applications in electronics manufacturing and

educational settings.

 

The U8000U8000 Series has been stringently tested according to various industrial safety standards: CSA (for US and CA regulatory requirements), C-tick (Australia), and CE (Europe). The U8000 Series is fully integrated with OVP and OCP in order to prevent damage to the DUT. The security features offered in the U8000 Series prevent measurement errors and also ensure safety storage of the power supply. Security features such as keypad locking capability preclude accidental front panel usage while the physical lock mechanism provides secure instrument storage.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

More Resources
imageMore Power Supplies From AgilentimageTest & Measurement Room
imageAgilent Product Rangeimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription

User Guide

Agilent: User's and Service Guide for U8001A/U8002A Single Output DC Power Supplies
User GuideAgilent: User's Guide for U8030A Series Triple Output DC Power Supply
User GuideAgilent: Service Guide for U8030A Series Triple Output DC Power Supply
Selection GuideAgilent: Selection Guide for Power Products
DatasheetAgilent: Datasheet for U8000 Series Single Output DC Power Supplies
Product BriefAgilent: Product Brief for U8000 Series Single Output, Non-programmable DC Power Supplies
Product BriefAgilent: Product Brief for Affordable measurement solutions for teaching and research labs
Product BriefAgilent:  Product Brief for Basic Instrumentation for Academics
Application NoteAgilent: Application Note for Overvoltage Protection in Power Supplies

 

Back to top

 

Video


Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Features


 

The power supplies provide solid and reliable performance with the following features:

  • Excellent load and line regulation
  • Fast 50 μs transient response reduces test times and manufacturing cost
  • Low output noise of 1 mVrms, 3 mArms from 20 Hz to 20 MHz provides clean output, minimizing interference into the DUT
  • Over Voltage and Over Current Protection
  • LCD display with backlight capability
  • Standby output for safety purposes
  • Save-and-recall function up to three memory states
  • Security features: keypad lock and physical lock mechanism
  • Electrical Specifications:
    • Line and Load Regulation
      • CV: <0.01% +2 mV
      • CC: <0.02% +2 mA
    • Ripple and Noise (25 °C ±5 °C)
      • CV: 12 mVp-p, <1 mVrms; CC: 3 mArms
    • Load Transient Response Time (within 15 mV from full load to half load and from half load to full load) : <50 μs
    • Programming Accuracy1 (25 °C ±5 °C) :
      • <0.35% +20 mV
      • <0.35% +20 mA
    • Readback Accuracy1 (25 °C ±5 ° C)
      • <0.35% +20 mV
      • <0.35% +20 mA
    • Meter Resolution
      • Voltage: 10 mV
      • Current: 10 mA
    • Maximum Output Float Voltage
      • ±240 Vdc
  • Protection Features
    • Over Voltage Protection Accuracy ± (% of output + offset) : <0.5% +0.5 V
    • Over Voltage Protection Programmable Range : 1 V to 33 V
    • Over Current Protection Accuracy ± (% of output + offset) : <0.5% +0.5 A
  • AC Power Input Specifications
    • Input Power Option (selectable)
      • 100 Vac ± 10%, 47 to 63 Hz
      • 115 Vac ± 10%, 47 to 63 Hz
      • 230 Vac ± 10%, 47 to 63 Hz
    • Fuse : External, customer assessable
  • Physical Specifications
    • Dimensions (H x W x L) : 88.1 mm x 212.3 mm x 394.3 mm

Back to top

 

Buying Options


 

ModelMax. Power OutputMax. Voltage OutputMax. Current Output
U8001AU8001A90W30 V3 A
U8002AU8002A150W30 V5 A
U8031AU8031A375W30 V6 A
U8032AU8032A375W60 V3 A

 

Back to top

Accessories


 

Accessories Included:

  • Power cord
  • Product reference CD-ROM
  • Certificate of calibration

 

Optional Accessories:

Accessories MPNDescription
AccessoriesU8001A-1CMU8001A-1CMU8001AU8001A rack mount kit
U8002A-1CMU8002A-1CMU8002AU8002A rack mount kit
U8001A-ABAU8001A-ABAUsers guide, service guide: English
U8002A-ABAU8002A-ABAUsers guide, service guide: English
E3600A-100E3600A-100Test lead kit
U8001A-UK6U8001AU8001A commercial calibration with test result data
U8002A-UK6U8002AU8002A commercial calibration with test result data

 

Back to top


  • u8001a-uk6
  • u8002a-aba
  • u8002a
  • u8002a-uk6
  • u8001a-1cm
  • agilent_technologies
  • e3600a-100
  • u8001a-aba
  • u8000
  • u8032a
  • u8031a
  • u8001a
  • u8002a-1cm