Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: N5700 Series System DC Power Supplies
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 17 Dec 2012 9:54 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 2679 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: N5700 Series System DC Power Supplies

BUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

Overview

 

The Agilent Technologies Series N5700 System DC Power Supplies are general-purpose, 1U (rack unit) high, switching power supplies that are available with a wide variety of output voltage and current ratings.

 

These power supplies are power-factor corrected and operate from a worldwide AC voltage range. Output voltage and current are continuously displayed and LED indicators show the complete operating status of the power supply. The front panel controls allow the user to set the output parameters, over-voltage, under-voltage, and over-current protection levels, and preview the settings.

 

The rear panel includes the necessary connectors to control and monitor the power supply operation by analog signals or by the builtin remote communication interfaces.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

More Resources
imageMore Power Supplies From AgilentimageTest & Measurement Room
imageAgilent Product Rangeimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAgilent: User's Guide for Technologies System DC Power Supply - Series N5700
User GuideAgilent: User’s Guide for System DC Power Supply -Series N5700
DatasheetAgilent: Datasheet for N5700 Series System DC Power Supplies
Selection GuideAgilent: Selection Guide for Power Products
Application NoteAgilent: Application Note for Power Sources for Energy - Efficient High Input Voltage Telecommunications Equipment Development
Application NoteAgilent: Application Note for Standardized Core Makes Building and Supporting a Functional Test System Easier and Less Costly
Application NoteAgilent: Application Note for Trends in Programmable Medium Power (~1 kW) System DC Power Supplies
Application NoteAgilent: Application Note for Selecting DC Sources for Telecommunications Equipment Test Systems

 

Back to top

 

Video


Video 1Video 2Video 3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Features


 

Key Features:

  • 24 models: 750 W and 1500 W output power
  • Up to 600 V and up to 180 A
  • Small high density 1 U package
  • Built-in voltage and current measurement
  • Full protection from over-voltage and over-current
  • 85-265 Vac universal AC input
  • Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
  • LAN, USB, and GPIB interfaces standard
  • Fully compliant to LXI Class C specification

 

Output Features

  • Constant voltage/constant current with automatic crossover.
  • High-resolution voltage and current front panel controls.
  • Accurate voltage and current readback.
  • Independent edge-triggered external shut-off, and leveltriggered external enable/disable.
  • Parallel master/slave operation with active current sharing.
  • Remote sensing to compensate for voltage drop in load leads.
  • Analog output programming and monitoring.

 

System Features

  • Built-in GBIB/LAN/USB interface.
  • A built-in Web server that lets you control the instrument directly from an internet browser on your computer.
  • Zero-gap stacking - no ventilation holes at the top and bottom surface of the power supply.
  • Universal input voltage with active power factor correction.
  • Fan speed control for low noise and extended fan life.

 

Programmable Functions

  • Output voltage and current setting.
  • Output voltage and current measurement.
  • Output voltage and current trigger setting.
  • Output On/Off control.
  • Over-current protection setting.
  • Over-voltage protection setting and readback.
  • Under-voltage limit setting and readback.
  • Start-up mode (either last setting or reset mode)
  • Status register setting and readback.
  • Bus trigger
  • Calibration

Back to top

 

Buying Options


 

ModelMax. Power OutputMax. Voltage OutputMax. Current Output
N5741AN5741A600 W6 V100 A
N5742AN5742A720 W8 V90 A
N5743AN5743A750 W12.5 V60 A
N5744AN5744A760 W20 V38 A
N5745AN5745A750 W30 V25 A
N5746AN5746A760 W40 V19 A
N5747AN5747A750 W60 V12.5 A
N5748AN5748A760 W80 V9.5 A
N5749AN5749A750 W100 V7.5 A
N5750AN5750A750 W150 V5 A
N5751AN5751A750 W300 V2.5 A
N5752AN5752A780 W600 V1.3 A
N5761AN5761A1080 W6 V180 A
N5762AN5762A1320 W8 V165 A
N5763AN5763A1500 W12.5 V120 A
N5764AN5764A1520 W20 V76 A
N5765AN5765A1500 W30 V50 A
N5766AN5766A1520 W40 V38 A
N5767AN5767A1500 W60 V25 A
N5768AN5768A1520 W80 V19 A
N5769AN5769A1500 W100 V15 A
N5770AN5770A1500 W150 V10 A
N5771AN5771A1500 W300 V5 A
N5772AN5772A1560 W600 V2.6 A

 

 

Back to top

Accessories


 

Accessories Included:

  • Power Cord
    • A power cord appropriate for your location
    • 750W units are supplied with terminated power cords
    • 1500W units are supplied with unterminated power cords
  • Strain relief assembly
    • A strain relief assembly for unterminated power cords (only used for 1500W units)
    • AC input cover A cover for the AC input on which the strain relief assembly is mounted (only used for 1500W units)
  • Analog connector
    • A DB25 subminiature connector plug for analog control connections
    • Shield assembly A safety shield for the output terminal connections
  • Hardware - Nuts, washers, and bolts for connecting load leads to output bus bars (only used for 6V to 60V units)
    • Documentation Set - Contains User’s Guide with Product Reference CD-ROM
    • Certificate of Calibration - A certificate of calibration referenced to the serial number
    • Automation-Ready  - E2094N - contains Agilent IO Libraries Suite
    • CD-ROM

     

    Other Accessories:

     

    Accessories MPNDescription
    Rack-mount slide kitN5740AN5740ARack-mount slide kit for installing in system II cabinets

     

    Back to top


    • n5768a
    • n5769a
    • n5765a
    • n5771a
    • n5761a
    • n5764a
    • n5743a
    • n5747a
    • agilent_technologies
    • n5700
    • n5741a
    • n5746a
    • n5766a
    • n5767a
    • n5744a
    • n5700_series
    • n5752a
    • n5751a
    • dc_power_supplies
    • n5762a
    • n5750a
    • n5749a
    • n5742a
    • n5772a
    • n5763a
    • n5748a
    • n5770a
    • n5745a