Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: N8700 Series System DC Power Supplies
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Dec 2012 3:50 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 1745 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: N8700 Series System DC Power Supplies

BUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

Overview

 

The Agilent Technologies N8700 series system DC power supplies give you just the right performance in a compact (2 U) package. This family of affordable 3300 W and 5000 W single-output programmable DC power supplies consists of 21 models for simple DC power applications.

 

These power supplies are power-factor corrected and have flexible AC input voltage options. Output voltage and current are continuously displayed and LED indicators show the complete operating status of the power supply. The front panel controls allow the user to set the output parameters, over-voltage, under-voltage, and over-current protection levels, and preview the settings. The rear panel includes the necessary connectors to control and monitor the power supply operation by analog signals or by the built-in remote communication interfaces.

 

They provide stable output power, built-in voltage and current measurement, and output voltage and current from 8 V to 600 V and 5.5 A to 400 A.  These economical supplies offer many system-ready features like multiple standard I/O interfaces to simplify and accelerate test-system development for R&D, design validation, and manufacturing engineers in the aerospace/defense, automotive, component and communications industries.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

More Resources
imageMore Power Supplies From AgilentimageTest & Measurement Room
imageAgilent Product Rangeimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuideAgilent: User's Guide for System DC Power Supply - Series N8700
DatasheetAgilent: Datasheet for N8700 Series System DC Power Supplies
Selection GuideAgilent: Selection Guide for Power Products
Application NoteAgilent: Application Note for Selecting DC Sources for Telecommunications Equipment Test Systems
Application NoteAgilent: Application Note for Power Sources for Energy-Efficient High Input Voltage Telecommunications Equipment Development
Application NoteAgilent: Application Note for Managing High-Power DC Requirements for Life and Durability Test Systems

 

Back to top

 

Video


Video1

Video2

This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Features


 

Key Features:

  • 21 Models: 3300 W and 5000 W output power
  • Up to 600 V and up to 400 A
  • Small, high density 2 U package
  • Built-in voltage and current measurement
  • Full protection from over-voltage and over-current
  • Flexible AC input voltage options
  • LAN, USB, and GPIB interfaces standard
  • Fully compliant to LXI Class C specification

 

Output Features:

  • Constant voltage/constant current with automatic crossover.
  • High-resolution voltage and current front panel controls.
  • Accurate voltage and current readback.
  • Independent edge-triggered external shut-off, and level-triggered external enable/disable.
  • Parallel master/slave operation with active current sharing.
  • Remote sensing to compensate for voltage drop in load leads.
  • Analog output programming and monitoring.

 

System Features:

  • Built-in GBIB/LAN/USB interface.
  • A built-in Web server that lets you control the instrument directly from an internet browser on your computer.
  • Zero-gap stacking - no ventilation holes at the top and bottom surface of the power supply.
  • Active power factor correction.
  • Fan speed control for low noise and extended fan life.

 

Programmable Functions:

  • Output voltage and current setting.
  • Output voltage and current measurement.
  • Output voltage and current trigger setting.
  • Output On/Off control.
  • Over-current protection setting.
  • Over-voltage protection setting and readback.
  • Under-voltage limit setting and readback.
  • Start-up mode (either last setting or reset mode)
  • Status register setting and readback.
  • Bus trigger
  • Calibration

Back to top

 

Buying Options


 

ModelMax. Power OutputMax. Voltage OutputMax. Current Output
N8731AN8731A3200 W8 V400 A
N8732AN8732A3300 W10 V330 A
N8733AN8733A3300 W15 V220 A
N8734AN8734A3300 W20 V165 A
N8735AN8735A3300 W30 V110 A
N8736AN8736A3400 W40 V85 A
N8737AN8737A3300 W60 V55 A
N8738AN8738A3360 W80 V42 A
N8739AN8739A3300 W100 V33 A
N8740AN8740A3300 W150 V22 A
N8741AN8741A3300 W300 V11 A
N8742AN8742A3300 W600 V5.5 A
N8754AN8754A5000 W20 V250 A
N8755AN8755A5100 W30 V170 A
N8756AN8756A5000 W40 V125 A
N8757AN8757A5100 W60 V85 A
N8758AN8758A5200 W80 V65 A
N8759AN8759A5000 W100 V50 A
N8760AN8760A5100 W150 V34 A
N8761AN8761A5100 W300 V17 A
N8762AN8762A5100 W600 V8.5 A

 

 

Back to top

Accessories


 

Accessories Included:

 

  • Power Cord
    • A power cord appropriate for your location.
    • Units are supplied with unterminated power cords.
  • Strain relief assembly
    • A strain relief assembly for unterminated power cords.
  • AC input cover
    • A cover for the AC input on which the strain relief assembly is mounted.
  • Analog connector
    • A DB25 subminiature connector plug for analog control connections.
  • Shield assembly
    • A safety shield appropriate for the output terminal connections (either wire clamp or bus bar).
  • Hardware - Nuts, washers, and bolts for connecting load leads to output bus bars (only used for 8V to 100V units).
  • Documentation Set - Contains User’s Guide with Product Reference CD-ROM.
  • Certificate of Calibration - A certificate of calibration referenced to the serial number.
  • Automation-Ready - E2094N - contains Agilent IO Libraries Suite.
  • CD-ROM

 

Other Accessories:

 

Accessories MPNDescription
AccessoryN5740AN5740ARack-mount slide kit for installing in system II cabinets

 

Back to top


  • n8741a
  • n8761a
  • n8739a
  • n8737a
  • n8736a
  • n8758a
  • n8762a
  • n8760a
  • agilent_technologies
  • n8742a
  • n8700
  • n8734a
  • n8756a
  • n8754a
  • dc_power_supplies
  • n8733a
  • n8757a
  • n8740a
  • n8755a
  • n8735a
  • n8738a
  • n8759a