Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: E3600 Series Non-Programmable DC Power Supplies
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Dec 2012 4:24 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 1593 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: E3600 Series Non-Programmable DC Power Supplies

BUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

Overview

 

The E3600 Series of low-cost benchtop power supplies give you the performance of system power supplies at a decent price. All E3600 family members provide clean power with excellent regulation and a fast transient response. The E3600 Series includes single-output non-programmable models, dual-output and triple-output nonprogrammable models.

 

Single-output models

All E3600 Series single-output non-programmable power supplies feature separate digital-panel meters for monitoring voltage and current simultaneously, giving you precise reading and control capability. All models also feature 10-turn potentiometers for accurate adjustment of voltage and current output settings. With 0.01 percent load and line regulation, these instruments keep the output steady when power line and load changes occur.

 

The low normal mode noise specification of less than 200 µVrms ensures clean power for precision circuitry. In all single-output models, either the positive or negative terminal can be connected to ground, providing a positive or negative voltage output. Outputs can also be floated up to 240 V from ground. These instruments also feature adjustable current limits, letting you set the safest current limit without having to short the output.

 

Multiple-output nonprogrammable models

With multiple supplies in a compact unit, the E3620A and E3630A provide excellent performance while saving space on your bench. Both instruments feature a tight 0.01 percent line and load regulation and a low normal mode noise specification of less than 0.35 mV to ensure clean power for precision circuitry. With a common mode current specification of less than 1 µA, both multiple-output power supplies minimize the power line current injection.

 

Like the single-output models in the E3600 Series, the E3620A and E3630A feature separate digital panel meters so you can monitor the voltage and current simultaneously. They also protect your DUT against overload and short-circuit damage.

 

Smooth turn-on and turn-off transitions keep power spikes out of your circuits. Auto-tracking permits equal or proportional voltage sharing, and allows control of output voltage from one master unit. The master and slave supplies have the same output polarity with respect to a common bus or ground. This operation is useful where simultaneous turn-up, turndown or proportional control of all power supplies is required.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

More Resources
imageMore Power Supplies From AgilentimageTest & Measurement Room
imageAgilent Product Rangeimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User ManualAgilent: OPERATING AND SERVICE MANUAL FOR E361xA 60W BENCH SERIES DC POWER SUPPLIES
User ManualAgilent: User's and OPERATING AND SERVICE MANUAL FOR MODELS E361XA 30W BENCH SERIES DC POWER SUPPLIES E3610A E3611A E3612A
User ManualAgilent: OPERATING AND SERVICE MANUAL MODEL E3620A DUAL OUTPUT POWER SUPPLY
DatasheetAgilent: Datasheet for E36XXA Series Non-Programmable DC Power Supplies
Product BriefAgilent: Product Brief for Basic Instrumentation for Academics
Selection GuideAgilent: Selection Guide for Distribution
Selection GuideAgilent: Selection Guide for Power Products
Application NoteAgilent: Application Note for Understanding the Importance of Low-Noise Linear Power Supplies
Application NoteAgilent: Application Note for Specifying and Buying a Bench Power Supply

 

Back to top

 

Video


 

 

 

Back to top

 

Features


 

Key Features for E3600 Series:

  • Linear power supply
  • Single, dual or triple output
  • 10-turn voltage and current control
  • Low noise power and excellent regulation

 

Key Features for E363xA Series:

  • Single and triple output
  • 80 W to 200 W output power
  • Dual range output (except E3631AE3631A)
  • Low noise and excellent regulation
  • Remote sensing (except E3631AE3631A)
  • Front and rear output terminals (E3633AE3633A/E3634AE3634Aonly)
  • GPIB and RS-232RS-232 standard
  • Save and recall functions
  • Overvoltage protection, Overcurrent protection (except E3631AE3631A)

 

Key Features for E364xA Series:

  • Single and dual outputs
  • Dual range output
  • 30 W to 100 W output power
  • Front and rear output terminals
  • Over-voltage protection
  • Remote Sensing
  • GPIB and RS-232RS-232 standard
  • Save and recall functions

Back to top

 

Buying Options


 

ModelMax. Power OutputMax. Voltage per OutputMax. Current per OutputNo. of Outputs
E3610AE3610A30 W15 V3 A1 ouput
E3611AE3611A30 W35 V1.5 A1 ouput
E3612AE3612A30 W120 V0.5 A1 output
E3614AE3614A48 W8 V6 A1 output
E3615AE3615A60 W20 V3 A1 output
E3616AE3616A60 W35 V1.7 A1 output
E3617AE3617A60 W60 V1 A1 output
E3620AE3620A252 W25 V1 A2 outputs
E3630AE3630A15 W20 V2.5 A3 outputs
E3631AE3631A30 W25 V5 A3 outputs
E3632AE3632A120 W30 V7 A1 output
E3633AE3633A200 W20 V20 A1 output
E3634AE3634A200 W50 V7 A1 output
E3640AE3640A30 W20 V3 A1 output
E3641AE3641A30 W60 V0.8 A1 output
E3642AE3642A50 W20 V5 A1 output
E3643AE3643A50 W60 V1.4 A1 output
E3644AE3644A80 W20 V8 A1 output
E3645AE3645A80 W60 V2.2 A1 output
E3646AE3646A60 W20 V3 A2 outputs
E3647AE3647A60 W60 V0.8 A2 outputs
E3648AE3648A100 W20 V5 A2 outputs
E3649AE3649A100 W60 V1.4 A2 outputs

 

 

Back to top

Accessories


Accessories included:

  • User’s & Service guide
  • Product Reference CD
  • AC power cord

 

Optional Accessories:

 

Accessories MPNDescription

Rackmount Kits

5061-96945061-9694

Lock-link Kit

Agilent E3631A/32A/33A/34A, E3614A/15A/16A/17A/20A, E3646A/47A/48A/49A, E3640A/41A/42A/43A/44A/45A To rackmount two instruments side-by-side )

5063-9214Flange Kit ( Agilent E3631A/32A/33A/34A, E3646A/47A/48A/49A To rackmount two instruments side-by-side )
5063-9240Single Output
5063-92435063-9243Dual Output
5063-92125063-9212Flange Kit ( Agilent E3614A/15A/16A/17A/20A, E3640A/41A/42A/43A/44A/45A To rackmount two instruments side-by-side )
5063-9256Support Shelf (E3631A/32A/33A/34A, E3646A/47A/48A/49A To rackmount one or two instruments in a sliding support shelf)
1494-0015Slide Kit required for support shelf (Agilent E3631A/32A/33A/34A, E3640A/41A/42A/43A/44A/45A, E3646A/47A/48A/49A, E3614A/15A/16A/17A/20A)
5063-9255Support Shelf (E3640A/41A/42A/43A/44A/45A, E3614A/15A/16A/17A/20A To rackmount one or two instruments in a sliding support shelf)
E3600A-100E3600A-100Test Lead Kit
5002-3999Filter Panel for a single instrument

 

Back to top


  • e3630a
  • e3612a
  • e3632a
  • e3616a
  • e3646a
  • e3647a
  • e3641a
  • e3649a
  • e3631a
  • agilent_technologies
  • e3640a
  • e3634a
  • e3600
  • e3633a
  • power_supplies
  • e3615a
  • e3643a
  • e3645a
  • e3617a
  • e3620a
  • e3642a
  • e3614a
  • e3610a
  • e3611a
  • e3644a
  • e3648a