Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: U1250 Series Handheld Digital Multimeters
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Dec 2012 9:45 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:03 PM
  • Views 1432 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: U1250 Series Handheld Digital Multimeters

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

More Resources
imageMore Multimeters From Agilent
imageAgilent Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

 

The Agilent U1250 Series handheld digital multimeters (DMMs) exceed your expectations by delivering powerful features and performance that meet your toughest requirements and applications. The series latest multimeters, the offering capabilities and functions you need.

 

  • Do more with just one instrument

The basic model, U1251BU1251B, expands your capabilities beyond typical DMM measurements to include data logging. The U1252BU1252B starts with the same foundation, and then adds a 20-MHz frequency counter and programmable squarewave generator, so you’d be able to perform more tests conveniently with one tool. What’s more: both models come bundled with a complete set of accessories to equip you right from the start at no extra cost.

 

  • Find problems quickly

Troubleshooting can be tricky, especially when you’re dealing with elusive problems. With the U1250 Series’data logging capability, you can ensure that every reading gets recorded manually or at intervals you specify. Better yet: you can have virtually unlimited data logging saves when you connect any of the U1250 Series DMM to a PC with the optional IR-to-USB cable.

 

  • Uncompromising ruggedness and safety

The U1250 Series DMMs are housed in robust overmold enclosures, rated at CAT III 1000 V and CAT IV 600 V and operate over a wide temperature range of –20 °C to +55 °C. Each DMM also include a 30 kA high energy fuse to further protect you against violent fuse failures during high-current measurements. Built tough and certifi ed to stringent industrial standards, the U1250 DMM is what you need to face the demands of everyday tasks.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

 

Technical Documents


Learning Center
TypeDescription
User GuideAgilent: Quick Start Guide for U1251B/U1252B
User GuideAgilent: User's and Service Guide U1251A/U1252A
User GuideAgilent: User's and Service Guide U1253B True RMS OLED Multimeter
User GuideAgilent: User's and Service Guide U1251B and U1252B Handheld Digital Multimeter
User GuideAgilent: Quick Start Guide for U1253B True RMS OLED Multimeter
DatasheetAgilent: Datasheet for U1250 Series Handheld Digital Multimeters
Product BriefAgilent: Product Brief for U1240 and U1250 Series Handheld Digital Multimeters
Application NoteAgilent: Application Note for U1250A Series - Getting the Best Out of the U1250A Series Handheld DMM
Application NoteAgilent: Application Note for PWM Waveform Generation Using U1252B DMM
Training VideoAgilent: Training Video for U1250A Flash Demo

 

Back to top

 

Video


Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Features


 

  • Superior contrast from organic LED (OLED) display (U1253BU1253B model)
  • 50,000-count dual display
  • Up to 0.025% basic DCV accuracy
  • True-RMS AC and AC+DC measurements (U1252BU1252B/U1253BU1253B models)
  • K-type and J-type temperature measurements (U1252BU1252B/U1253BU1253B models)
  • Manual and automated (interval) data logging; internally to DMM and externally to PC
  • CAT III 1000 V and CAT IV 600 V safety protection
  • Built-in 20-MHz frequency counter (U1252BU1252B/U1253BU1253B models)
  • Built-in programmable square-wave generator (U1252BU1252B/U1253BU1253B models)

 

Back to top

 

Buying Options


 

ModelDigit ResolutionMeasurementsDC Voltage (V)AC Voltage (V)VAC F (Hz)Resistance (MΩ)
U1251BU1251B50000 counts

Voltage AC/DC, Current AC/DC, Resistance,

Frequency, Capacitance,Temperature,

Continuity with beeper, Diode test

50 mV to  1000 V50 mV to 1000 V1 MHz, 0.02%500Ω to 50 MΩ, 0.08%
U1252BU1252B50000 counts

Voltage AC/DC, Current AC/DC, Resistance,

Frequency, Capacitance,Temperature,

Continuity with beeper, Diode test

50 mV to  1000 V50 mV to 1000 V20 MHz, 0.02%500Ω to 500 MΩ, 0.05%
U1253BU1253B50,000 counts OLED display

Voltage AC/DC, Current AC/DC, Resistance,

Frequency, Capacitance,Temperature,

Continuity with beeper, Diode test

50 mV to  1000 V50 mV to 1000 V20 MHz, 0.02%500Ω to 500 MΩ, 0.05%

 

 

Back to top

Accessories


Accessories included:

  • Alligator clips
  • Test probe leads (4-mm)
  • Alkaline 9 V battery (U1251BU1251B)
  • Rechargeable Ni-MH battery with power adapter (U1252BU1252B/U1253BU1253B)
  • Certificate of Calibration
  • Test Report
  • Quick Start Guide

 

Optional Accessories:

Accessories MPNDescription
Measuring Accessories (Non-Temparature)U1161AU1161AExtended test lead kit
U1162AU1162AAlligator clips
U1163AU1163ASMT grabbers
U1164AU1164AFine-tip test probes
U1168AU1168AStandard test lead kit
U1169AU1169ATest probe leads
U1583BU1583BAC current clamp

Measuring Accessories (Temparature)

U1180AU1180A

Thermocouple adapter+lead kit, J and K types

U1181AU1181AImmersion temperature probe
U1182AU1182AIndustrial surface temperature probe
U1183AU1183AAir temperature probe
U1184AU1184ATemperature probe adapter
U1185AU1185AJ-type thermocouple and adapter
U1186AU1186AK-type thermocouple and adapter
Other AccessoriesU1173AU1173AIR-to-USB cable
U1172AU1172ATransit case (aluminium-clad)
U1174AU1174ASoft carrying case
U1171AU1171AMagnetic hanging kit
U1170AU1170AAC adaptor

 

Back to top


  • u1250_series
  • u1250
  • u1253b
  • u1251b
  • handheld_digital_multimeters
  • u1252b
  • agilent