Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: U1240 Series Handheld Digital Multimeters
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 20 Dec 2012 7:14 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:04 PM
  • Views 1297 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: U1240 Series Handheld Digital Multimeters

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

Overview

 

The Agilent U1240 Series handheld digital multimeters enable you to check more with wider measurement ranges. They feature true RMS readings on their 10,000-count displays. The adjustable backlighting allows you to complete your jobs even in subdued lighting conditions, or to simply prolong battery life. Your maintenance tasks are greatly simplified due to the built-in switch counter, harmonic ratio, dual and differential temperature capabilities, with just a press of the button. The meters have a high safety rating with CAT III 1000 V and CAT IV 600 V protection and are certified to CE and CSA standards. On top of that, the U1240 Series comes with a certificate of calibration and test report – at no extra cost.

 

The latest multimeters in this series, the U1241BU1241B and U1242BU1242B, now come in vivid orange cases, offering the capabilities and functions you need. Key capabilities include the switch counter for the detection of glitches on facility switch and relay systems. The U1240 lets you perform inspections quickly and conveniently with the same troubleshooting tool that you carry on your daily rounds. The harmonic ratio function of the U1242BU1242B helps detect the presence of harmonics in AC supplies that can lead to overheating of motors, generators and transformers. The U1242B also enables dual and differential temperature measurements for heating, ventilation and air-conditioning (HVAC) systems. Monitoring differential temperature in real-time is especially useful in making sure that HVAC components in the system are cooling or heating the way they should with respect to time.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

More Resources
imageMore Multimeters From AgilentimageTest & Measurement Room
imageAgilent Product Rangeimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuideAgilent: User's and Service Guide U1241B and U1242B Handheld Digital Multimeters
User GuideAgilent: Quick Start Guide for U1241B and U1242B Handheld Digital Multimeter
DatasheetAgilent: Datasheet for U1240 Series Handheld Digital Multimeters
Product BriefAgilent: Product brief for Handheld Tools
Product BriefAgilent: Product Brief for U1240 and U1250 Series Handheld Digital Multimeters
Application NoteAgilent: Application Note for Detecting Harmonics in an AC Signal

 

 

Back to top

 

Video


Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Features


Check more, fix more

    • 10,000-count display
    • 0.09% basic DCV accuracy
    • True RMS AC measurement
    • Basic functions — ACV, DCV, ACI, DCI, resistance, frequency, diode, continuity tests
    • Advanced functions — Capacitance, temperature, MINMAX recording
  • Ease of use
    • Adjustable backlighting — two intensity levels
    • Manual data logging (U1242B only)
    • Built-in switch counter, harmonic ratio (U1242B only), dual/differential temperature capabilities (U1242B only)
  • Built to last
    • Overmold body casing
    • CAT III 1000 V and CAT IV 600 V safety protection
    • Certified to CE and CSA standards
    • Operating temperature: –10 to 55 °C

 

Back to top

Buying Options


 

ModelDigit ResolutionMeasurementsDC Voltage (V)AC Voltage (V)VAC F (Hz)Resistance (MΩ)
U1241BU1241B4-Digit

Voltage AC/DC, Current AC/DC, Resistance,

Frequency, Capacitance,Temperature,

Continuity with beeper, Diode test

0.1 mV to 1000 V0.1 mV to 1000 V1 Hz to 200 kHz0.1 Ω to 100 MΩ
U1242BU1242B4-Digit

Voltage AC/DC, Current AC/DC, Resistance,

Frequency, Capacitance,Temperature,

Continuity with beeper, Diode test, harmonic ratio

0.1 mV to 1000 V0.1 mV to 1000 V1 Hz to 200 kHz0.1 Ω to 100 MΩ

 

 

Back to top

Accessories


Accessories included:

  • Four 1.5 V AAA alkaline batteries
  • Certificate of Calibration (CoC)
  • Test probe leads (4-mm tips)
  • Quick Start Guide
  • Free test data (Option UK6)

 

Optional Accessories:

 

Accessories MPNDescription
Measuring accessories (non-temperature)U1161AU1161A

Extended test lead kit

U1162AU1162AAlligator clips
U1163AU1163ASMT grabbers
U1164AU1164A

Fine-tip test probes

U1168AU1168A

Standard test lead kit

U1169AU1169ATest probe leads
U1583BU1583BAC current clamp
Measuring accessories (temperature)U1180AU1180A

Thermocouple adapter+lead kit, J and K types

U1181AU1181A

Immersion temperature probe

U1182AU1182A

Industrial surface temperature probe

U1183AU1183A

Air temperature probe

U1184AU1184A

Temperature probe adapter

U1185AU1185A

J-type thermocouple and adapter

U1186AU1186A

K-type thermocouple and adapter

Carrying caseU1172AU1172A

Transit case (aluminium-clad)

U1174AU1174ASoft carrying case
Hanging kitU1171AU1171A

Magnetic hanging kit

U1179AU1179AIR Connectivity Bracke (Connect with U1177AU1177A IR-to-Bluetooth adapter or U1173AU1173A IR-USB cable)

 

Back to top


  • u1240
  • u1241b
  • agilent_technologies
  • u1240_series
  • u1242b
  • handheld_digital_multimeters