Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: DSO1000A/B Series Portable Oscilloscopes
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 5 Dec 2012 11:55 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:04 PM
  • Views 2801 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: DSO1000A/B Series Portable Oscilloscopes

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

 

 

 

More Resources
imageMore Oscilliscope From Agilent
imageAgilent Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

 

Agilent’s 1000A/B Series oscilloscopes deliver the performance and features you expect in a big scope – and the portability and low price you require in a small one. Agilent has redefined the economy scope by giving you powerful signal capture and display, advanced measurement capabilities and accelerated productivity.

 

Whether your job is designing products in R&D, teaching the next generation in education, or testing in manufacturing or service, the new 1000 Series oscilloscopes can help get it done with confidence.

 

  • Capture long time periods with high resolution - 1000A Series models provide up to 20 kpts and 1000B models provide up to 16 kpts of acquisition memory standard. The scope will maintain high-resolution acquisitions even at slower timebase settings so you can see the details on your signals.
  • See your signals more clearly - Every 1000 Series scope incorporates a bright, crisp LCD color display (300 cd/m2). You can quickly view your signal from almost any angle, the entire 5.7-inch diagonal screen is available for full waveform display as needed.
  • Simultaneous viewing of main and zoomed waveforms - Dual display shows your entire signal and zoomed in waveform details at the same time.
  • 23 automatic measurements - All 1000 Series scopes come equipped with 23 automatic voltage, time and frequency measurements. Press the Measure key to bring up the three you use most often or display all single-channel measurements on the screen simultaneously.
  • Sequence mode for easier debug - Record up to 1000 occurrences of a trigger event and then play them back to easily spot glitches or other anomalies for further examination. Store the waveforms to internal or external memory (USB flash drive).
  • Digital filtering on waveforms - Apply a real-time digital fi lter of your choice to the input source waveform to eliminate unwanted frequencies from your display. Digital fi ltering selections include low-pass, high-pass, band-pass and band-reject fi lters. Frequency limits are selectable between 250 Hz and the full bandwidth of your oscilloscope.
  • Advanced triggering - Triggering options for the 1000 Series include edge, pulse width, composite video, pattern (“A” models only) and alternate channel trigger modes. These modes ensure that you can capture and view hard-to-fi nd signal conditions.
  • Remote programming (Only available on “A” models) - For remote instrument control over the built-in USB device port, utilize Agilent’s I/O libraries with direct command control from Agilent VEE Pro, or National Instrument’s I/O libraries and available instrument drivers for the 1000A Series scope in your application. These NI certified drivers include Plug and Play for LabView and IVI for LabVIEW, LabWindows/CVI, and Measurement Studio for Visual Studio.
  • Make fast go/no-go decisions - Automatic pass/fail mask testing comes as a standard feature on all 1000 Series scopes. Acquire a “golden” waveform and define tolerance limits to create a test envelope. Create custom mask’s based on XY tolerances and input those into the scope. Incoming signals will be compared to the allowable range and quickly flagged as pass or fail. This is ideal for manufacturing or service where you need to make decisions quickly.
  • Waveform math and FFT - Standard math functions include addition, subtraction or multiplication of any two input channels and Fast Fourier Transform (FFT) with four user-selectable windows (Rectangle, Hanning, Hamming and Blackman).
  • Multi-language interface - Operate the oscilloscope in the language most familiar to you. The built-in help system, graphical user interface, front panel overlays and user’s manual are available in eleven languages. Choose from: English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese, and Italian.
  • Autoscale - Quickly display any active signals and automatically set the vertical, horizontal and trigger controls for optimal viewing with the press of the autoscale button. (This feature can be disabled or enabled for education customers).
  • Connectivity - Built-in USB host and device ports and free IntuiLink software make documentation and PC connectivity easy. Store waveforms and setups to a USB fl ash drive, easily update scope firmware, document directly to a connected PC running Microsoft Word or Excel, and print to any PictBridge compatible printer.

 

Key Applications: Design and Debug, Education and Training, Manufacturing Test and Quality Control, Service and Repair.


 

Technical Documents


Learning Center

 

TypeDescription
User GuideAgilent: Quick Demo Guide for 1000A/B Series Oscilloscope
User GuideAgilent: Installation Guide for N2739A 1000 Series Oscilloscope Rack Mount Kit
DatasheetAgilent: Datasheet for DSO1000A/B Series Portable Oscilloscopes
DatasheetAgilent: Datasheet for U3000A Electronic Instrumentation Training Kit
Product BriefAgilent: Product Brief for U3000A Electronic Instrumentation Tracking Kit
Product BriefAgilent: Quick Fact Sheet for 1000 Series Oscilloscopes
TutorialsAgilent: Lab Manual for N2740A Education Training Kit for 1000 Series Oscilloscopes

 

 

Back to top

 

Video



 

Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Features


Agilent’s 1000A/B Series oscilloscopes deliver the performance and features you expect in a big scope.

  • Powerful signal capture and display:
    • Wide viewing angle, bright color display
    • Up to 20 kpts memory, up to 8x more than other scopes
    • Up to 2 GSa/s sample rate
    • Simultaneous viewing of main and zoomed waveforms
    • 25% more viewing area with menus switched off
  • Advanced measurement capability:
    • 23 automatic measurements
    • Waveform math including FFT
    • Standard go/no-go mask testing
    • Sequential acquisition of up to 1000 trigger events
    • Selectable high pass, low pass, band pass, and band reject digital filters
  • Accelerated productivity:
    • Autoscale
    • 11-language localization of user interface, front panel controls, and manuals
    • USB connectivity
    • Free education student lab guide and professor slide set

 

Key Specifications1000A1000B

Bandwidth

60 MHz, 100 MHz, 200 MHz models

50 MHz, 70 MHz, 100 MHz, 150 MHz models

Channels

2 or 4 analog channels2 analog channels
Sample rate2 GSa/s 1 GSa/sec
Memory depth 20 kpts 16 kpts
Display 5.7-inch color 5.7-inch color, QVGA

 

Back to top

 

Buying Options


 

ModelAnalog Bandwidth (MHz)Sample Rate (GS/s)Record Length (kpoints)Anaolog Channels

DSO1002ADSO1002A

60 MHz2 GSa/s20 kpts2

DSO1004ADSO1004A

60 MHz

2 GSa/s20 kpts4
DSO1012ADSO1012A100 MHz2 GSa/s20 kpts2
DSO1014ADSO1014A100 MHz2 GSa/s20 kpts4
DSO1022ADSO1022A200 MHz2 GSa/s20 kpts2
DSO1024ADSO1024A200 MHz2 GSa/s20 kpts4
DSO1102BDSO1102B100 MHz1 GSa/s16 kpts2
DSO1052BDSO1052B50 MHz1 GSa/s16 kpts2
DSO1072BDSO1072B70 MHz1 GSa/s16 kpts2
DSO1152BDSO1152B150 MHz1 GSa/s16 kpts2

 

 

Back to top

Accessories


Accessories included:

  • Documentation CD
  • Localized front panel overlay (if  language option other than English is chosen)
  • Power cord
  • 10:1 passive probe for each input channel (2 or 4)

 

Optioanl Accessories:


AccessoriesMPNDescription
Passive ProbesN2862BN2862B150 MHz 10:1 passive probe (standard with 50, 60, 70, 100 MHz models)
N2863BN2863B300 MHz 10:1 passive probe (standard with 150, 200 MHz models)
10070D10070D20 MHz 1:1 passive probe
10076B10076B250 MHz, 100:1, 4 kV passive probe
N2771BN2771B50 MHz, 1000:1 30 kV passive probe
Differential ProbesN2791AN2791A25 MHz, 700V differential probe
N2891AN2891A70 MHz, 7 kV differential probe
Current Probes1146A1146A100 kHz, 100A AC/DC current probe (requires 9V battery)
Other AccessoriesN2738AN2738ASoft carrying case for 1000A/B Series
N2739ARackmount kit for 1000A Series (A models only)

 

 

Back to top


  • dso1000a
  • dso1000b
  • dso1012a
  • dso1152b
  • dso1102b
  • agilent_technologies
  • dso1014a
  • dso1002a
  • dso1072b
  • dso1004a
  • dso1022a
  • dso1000a/b
  • dso1024a
  • dso1052b