Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent: InfiniiVision 3000 X-Series DSO and MSO Oscilloscopes
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 10 Dec 2012 3:49 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:04 PM
  • Views 2101 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent: InfiniiVision 3000 X-Series DSO and MSO Oscilloscopes

BUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

 

image

 

 

More Resources
imageMore Oscilliscope From Agilent
imageAgilent Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

 

InfiniiVision X-Series oscilloscopes engineered to deliver value, functionality and flexibility at prices that fit into your existing budgets. Whether you are looking for a basic entry-level oscilloscope or a more sophisticated model to get your job done, you want the most you can get for your money. The full line of InfiniiVision X-Series oscilloscope (30 models) ensure that you get exactly what you need today with room to grow in the future.

 

The InfiniiVision 3000 X-Series scopes step up performance while aggressively holding prices in line, offering bandwidths from 100 MHz to 500 MHz and industry-leading waveform update rates of 1,000,000 waveforms per second. Options include a 16-channel MSO, an integrated function generator, and hardware-accelerated serial protocol decode.

 

Agilent InfiniiVision X-Series oscilloscopes offer compelling benefits for engineers and technicians to:

  • See more of the signal more of the time: InfiniiVision X-Series models provide the fastest update rates in their class -- up to 1,000,000 waveforms per second -- with MegaZoom IV technology that also minimizes blind time and maintains responsiveness with deep memory enabled. All InfiniiVision X-Series models are equipped with an 8.5-inch WVGA display, which offers twice the viewing area of other popular scopes. Yet they weigh only 4 pounds and conserve bench space with a small footprint, about 15 inches wide and less than 6 inches deep.
  • Do more with the power of four instruments in one: In addition to best-in-class oscilloscope performance, InfiniiVision X-Series oscilloscopes offer optional integrated MSO capability for time-aligned digital and analog signal viewing, an optional integrated function generator, and optional hardware-accelerated serial protocol analysis (on the 3000 X-Series models only).
  • Get more investment protection with upgrade options: The InfiniiVision X-Series is the only fully upgradable (including bandwidth) scope in its class so engineers and technicians can purchase what they need today and add capability as their performance needs evolve. Optional measurement software packages add functionality, either at time of purchase or as needs arise:
  • Segmented memory for analysis of laser pulses, radar bursts and serial packets;
  • Hardware-accelerated mask testing to quickly perform pass/fail analysis using known good waveforms; and
  • Hardware-accelerated serial decode and trigger for I2C, SPI, CAN, LIN, I2S, RS-232RS-232 and other UARTs.

 

Key Applications: Design and Debug, Education and Training, Manufacturing Test and Quality Control, Service and Repair.


 

Technical Documents


Learning Center

 

TypeDescription
User GuideAgilent: User's Guide for InfiniiVision 3000 X-Series Oscilloscopes
User GuideAgilent: Programmer's Guide for InfiniiVision 3000 X-Series Oscilloscopes
DatasheetAgilent: Datasheet for InfiniiVision 3000 X-Series Oscilloscopes
Product BriefAgilent: Quick Fact Sheet for InfiniiVision 3000 X-Series
Training VideoAgilent: Training Video for Overview of the InfiniiVision 2000 and 3000 X-Series oscilloscopes
Training VideoAgilent: Training Video for Do more with the InfiniiVision X-Series oscilloscopes
Training VideoAgilent: Training Video for See more with the InfiniiVision X-Series oscilloscopes
Training VideoAgilent: Training Video for Get more with the InfiniiVision X-Series oscilloscopes
Application NoteAgilent: Application Note for Evaluating Oscilloscope Bandwidths for Your Application
Application NoteAgilent: Application Note for Evaluating Oscilloscope Sample Rates vs. Sampling Fidelity
Application NoteAgilent: Application Note for Using Oscilloscope Segmented Memory for Serial Bus Applications

 

 

Back to top

 

Video


 

Video1Video2Video3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Features


 

Features of infiniiVision 3000 X-Series Oscilloscope:

  • 100 MHz, 200 MHz, 350 MHz, 500 MHz, and 1 GHz bandwidth models.
  • 2- and 4- channel digital storage oscilloscope (DSO) models.
  • 2+16- channel and 4+16- channel mixed- signal oscilloscope (MSO) models.
  • An MSO lets you debug your mixed- signal designs using analog signals and tightly correlated digital signals simultaneously. The 16 digital channels have a 1 GSa/s sample rate (1.25 GSa/s for the 1 GHz models), with a 50 MHz toggle rate.
  • 8.5 inch WVGA display.
  • Interleaved 2 Mpts or non- interleaved 1 Mpts MegaZoom IV memory for the fastest waveform update rates, uncompromised. Upgradeable to 4 Mpts/2 Mpts.
  • All knobs are pushable for making quick selections.
  • Trigger types: edge, edge then edge, pulse width, pattern, OR, rise/fall time, Nth edge burst, runt, setup & hold, video, and USB.
  • Serial decode/trigger options for: CAN/LIN, FlexRay, I2C/SPI, I2S, UART/RS232, and MIL- STD- 1553/ARINC 429. Lister for serial decode.
  • Math waveforms: add, subtract, multiply, FFT, d/dt, integrate, and square root. With the DSOX3ADVMATHDSOX3ADVMATH option, you get these additional math waveforms: Ax+B, square, absolute value, common logarithm, natural logarithm, exponential, base 10 exponential, low pass filter, high pass filter, magnify, measurement trend, chart logic bus timing, and chart logic bus state.
  • Reference waveform locations (2) for comparing with other channel or math waveforms.
  • Many built- in measurements and a measurement statistics display.
  • Built- in license- enabled waveform generator with: arbitrary, sine, square, ramp, pulse, DC, noise, sine cardinal, exponential rise, exponential fall, cardiac, and gaussian pulse.
  • USB ports make printing, saving and sharing data easy.
  • Optional LAN/VGA module for connecting to a network and displaying the screen on a different monitor.
  • Optional GPIB module.

Back to top

 

Buying Options


 

ModelAnalog Bandwidth (MHz)Sample Rate (GS/s)Record Length (Mpoints)Anaolog ChannelsDigital Channels
DSOX3012ADSOX3012A 100 MHz4 GSa/s4 M2-
DSOX3014ADSOX3014A100 MHz4 GSa/s

4 M

4-
DSOX3024ADSOX3024A200 MHz4 GSa/s4 M4-
DSOX3032ADSOX3032A 350 MHz4 GSa/s4 M2-
DSOX3034ADSOX3034A 350 MHz4 GSa/s

4 M

4-
DSOX3052ADSOX3052A 500 MHz4 GSa/s4 M2-
DSOX3054ADSOX3054A 500 MHz4 GSa/s4 M4-
MSOX3012AMSOX3012A 100 MHz4 GSa/s4 M216
MSOX3014AMSOX3014A100 MHz4 GSa/s4 M416
MSOX3024AMSOX3024A 200 MHz4 GSa/s4 M416
DSOX3102ADSOX3102A 1 GHz5 GSa/s4 M2-
DSOX3104ADSOX3104A 1 GHz5 GSa/s4 M4-
MSOX3032AMSOX3032A350 MHz4 GSa/s4 M216
MSOX3034AMSOX3034A 350 MHz4 GSa/s4 M416
MSOX3052AMSOX3052A 500 MHz4 GSa/s4 M2 16
MSOX3054AMSOX3054A 500 MHz4 GSa/s 4 M 4 16
MSOX3102AMSOX3102A 1 GHz 5 GSa/s 4 M 2 16
MSOX3104A MSOX3104A 1 GHz 5 GSa/s 4 M 4 16

 

Back to top

Accessories


Accessories included:

  • Standard 3 year warranty
  • Standard SEC mode (Secure Environment), Certificate of Calibration, Documentation CD
  • Standard probe:
    • N2862A passive probe 150 MHz 10:1 attenuation (1 per channel included 100 MHz models)
    • N2863A.N2863A. passive probe 300 MHz 10:1 attenuation (1 per channel included 200 MHz models)
    • N2890A passive probe 500 MHz 10:1 attenuation (1 per channel included 350/500 MHz models)
    • N6450-60001 16 digital channel MSO cable (1 per scope included on all MSO models, DSOX3MSO and DSOXPERFMSO)
  • Built-in help language support for English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese and Italian
  • Interface language support
    • GUI menus: English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese and Italian
  • Localized power cord

 

Optional Accessories:


AccessoriesMPNDescription
Passive ProbesN2862BN2862B

Passive probe 150 MHz 10:1 attenuation (1 per channel included 100 MHz models)

N2863BN2863B

Passive probe 300 MHz, 10:1 attenuation (1 per channel included 200 MHz models)

N2890AN2890A

Passive probe 500 MHz, 10:1 attenuation (1 per channel included 350/500 MHz and 1 GHz models)

N2889AN2889APassive probe 350 MHz 10:1/1:1 switchable attenuation
10076B10076BPassive probe 250 MHz 100:1 attenuation
N2771BN2771BPassive probe 50 MHz 1000:1 attenuation
Differential ProbesN2790AN2790ADifferential active probe 100 MHz ±1.4 kV with AutoProbe interface
N2791AN2791ADifferential active probe 25MHz ±700 V
N2792AN2792ADifferential active probe 200 MHz ±20 V
N2793A N2793A Differential active probe 800 MHz ±15 V
Current Probes1146A 1146A AC/DC current probe 100 kHz 100 A
1147B1147BAC/DC current probe 50 MHz 15 A with AutoProbe interface
Active ProbeN2795AN2795A

Single-ended active probe 1 GHz ±8 V with AutoProbe interface (limit 2)

1157A1157ASingle-ended 2.5 GHz with AutoProbe interface
Current ProbeN2893AN2893AAC/DC current probe 100 MHz 15 A with AutoProbe interface
Probe interface adapterN2744AN2744A

T2A (Tektronix TekProbe interface to Agilent AutoProbe) probe interface adapter

MSO CableN6450-6000116 digital channel MSO cable (1 per scope included MSO models, DSOX3MSODSOX3MSO and DSOXPERFMSODSOXPERFMSO upgrades)
Other AccessoriesDSOXLANDSOXLANModule - LAN and VGA
DSOXGPIBDSOXGPIBModule - GPIB
N6456AN6456ARack mount kit
N6457AN6457ASoft carrying case and front cover
N6458AHard copy manual
N2747AN2747AFront panel cover only

Back to top


  • dsox3024a
  • msox3054a
  • dsox3054a
  • msox3104a
  • dsox3032a
  • msox3034a
  • msox3014a
  • dsox3014a
  • msox3012a
  • dsox3052a
  • dsox3034a
  • msox3102a
  • dsox3104a
  • dsox3102a
  • infiniivision_3000_x-series
  • msox3032a
  • msox3052a
  • msox3024a
  • dsox3012a
  • agilent