Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tektronix: MSO/DPO2000B Series Mixed Signal Oscilloscopes
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 12 Dec 2012 4:25 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 2383 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tektronix: MSO/DPO2000B Series Mixed Signal Oscilloscopes

BUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

 

More Resources
imageMore Oscilliscopes From Tektronix
imageTektronix Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

 

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the Tektronix MSO/DPO2000B Mixed Signal Oscilloscope Seriesdelivers advanced debug features at an entry-level price. With up to 20 channels for analyzing analog and digital signals, you can quickly find and diagnose problems in complex designs. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO2000B offers a deep record length of 1 Mpoints standard on all channels. With Wave InspectorRegistered controls for rapid waveform navigation and automated serial and parallel bus analysis, the MSO/DPO2000B Oscilloscope Series from Tektronix provides the feature-rich tools you need to simplify and speed debug of your complex design.

 

  • Comprehensive Features Speed Every Stage of Debug

The MSO/DPO2000B Series offers a robust set of features to speed every stage of debugging your design – from quickly discovering an anomaly and capturing it, to searching your waveform record for the event and analyzing its characteristics and your device’s behavior.

  • Wave InspectorRegistered Navigation and Search

A 1 Mpoint record length represents thousands of screens of information. The MSO/DPO2000B Series enables you to find your event in seconds with Wave Inspector, the industry’s best tool for navigation and search.

  • Digital Phosphor Technology

The MSO/DPO2000B Series’ digital phosphor technology provides you with fast insight into the real operation of your device. Its waveform capture rate of 5,000 wfm/s gives you a high probability of quickly seeing the infrequent problems common in digital systems: runt pulses, glitches, timing issues, and more.

  • Mixed Signal Design and Analysis (MSO Series)

The MSO2000B Series Mixed Signal Oscilloscopes provide 16 digital channels. These channels are tightly integrated into the oscilloscope's user interface, simplifying operation and making it possible to solve mixed-signal issues easily.

  • Connectivity

A USB host port on the front panel enables easy transfer of screenshots, instrument settings, and waveform data to a USB thumb drive. The rear panel contains a USB device port for controlling the oscilloscope remotely from a PC or for connecting a USB keyboard. The USB device port can also be used to print directly to a PictBridgeRegistered-compatible printer. An optional 10/100 Ethernet port enables easy connection to networks and an optional Video Out port allows the oscilloscope display to be exported to an external monitor or projector.

 

Key Applications: Design and Debug, Education and Training, Manufacturing Test and Quality Control, Service and Repair.


 

Technical Documents


Learning Center
TypeDescription
User ManualTektronix: Programmer Manual for MSO2000B, DPO2000B, MSO2000 and DPO2000 Series Oscilloscopes
User ManualTektronix: Instruction Manual for MSO/DPO2000, MSO/DPO3000, and MSO/DPO4000 Series Oscilloscope Demo 2 Board
DatasheetTektronix: Datasheet for MSO2000B Series, DPO2000B Series Datasheet - Mixed Signal Oscilloscopes
Application NoteTektronix: Application Note for Debugging Serial Buses in Embedded System Designs
Application NoteTektronix: Application Note for Debugging a Mixed Signal Design with a Tektronix Mixed Signal Oscilloscope
Application NoteTektronix: Application Note for Wave Inspector Navigation and Wave Inspector Navigation

 

 

Back to top

 

Video


Video 1Video 2

 

 

 

Back to top

 

Features


Key Performance Specifications

  • 200, 100, 70 MHz Bandwidth Models
  • 2 and 4 Analog Channel Models
  • 16 Digital Channels (MSO Series)
  • 1 GS/s Sample Rate on All Channels
  • 1 Megapoint Record Length on All Channels
  • 5,000 wfm/s Maximum Waveform Capture Rate
  • Suite of Advanced Triggers

Ease of Use Features

  • Wave InspectorRegistered Controls Provide Easy Navigation and Automated Search of Waveform Data
  • FilterVuTm Variable Low-pass Filter Allows for Removal of Unwanted Signal Noise while still Capturing High-frequency Events
  • 29 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
  • TekVPIRegistered Probe Interface Supports Active, Differential, and Current Probes for Automatic Scaling and Units
  • 7 in. (180 mm) Widescreen TFT-LCD Color Display
  • Small Footprint and Lightweight – Only 5.3 in. (134 mm) deep and 7 lb. 14 oz. (3.6 kg)
  • Five-year warranty

Connectivity

  • USB 2.0 Host Port on the Front Panel for Quick and Easy Data Storage
  • USB 2.0 Device Port on Rear Panel for Easy Connection to a PC or Direct Printing to a PictBridgeRegistered-compatible Printer
  • Optional 10/100 Ethernet Port for Network Connection and Video Out Port to Export the Oscilloscope Display to a Monitor or Projector

Optional Serial Triggering and Analysis

  • Automated Serial Triggering, Decode, and Search Options for I2C, SPI, CAN, LIN, and RS-232/422/485/UART

Mixed Signal Design and Analysis (MSO Series)

  • Automated Triggering, Decode, and Search on Parallel Buses
  • Multichannel Setup and Hold Triggering

 

Features & Benifits:

 

FeaturesBenifits

Up to 4 analog and 16 digital channels

Analyze analog and digital signals on a single instrument for system-level troubleshooting of complex designs.
Complete set of triggersRapidly capture signal anomalies with over  125 available trigger combinations, including setup/hold, serial packet  content and parallel data.
Wave InspectorRegistered controlsEasily search, mark and navigate long record lengths to find all occurrences of your event.
Automated MeasurementsSimplify analysis of your device with 29 automated measurements and FFT analysis.
Parallel bus triggering and analysis (MSO Series)Quickly debug your parallel bus with automated trigger, decode and search.
Serial triggering and analysis optionsQuickly debug common serial  buses with automated trigger, decode and search – I2C, SPI, CAN, LIN,  and RS-232/422/485/UART.
TekVPIRegistered Versatile Probe Interface  Smart communication between  oscilloscope and probe, Enables direct connection to current probes  (including ac/dc), differential probes, and single-ended active probes.
5-year warrantySave on replacement costs and maintenance costs compared to competitive scopes.

 

 

Back to top

Buying Options


 

ModelAnalog Bandwidth (MHz)Sample Rate (GS/s)Record Length (Mpoints)Anaolog ChannelsDigital Channels
DPO2002BDPO2002B70 MHz1 GS/s1 Mpoints2-
DPO2012BDPO2012B100 MHz1 GS/s1 Mpoints2-
DPO2004BDPO2004B70 MHz1 GS/s1 Mpoints4-
MSO2002BMSO2002B70 MHz1 GS/s1 Mpoints216
DPO2022BDPO2022B200 MHz1 GS/s1 Mpoints2-
DPO2014BDPO2014B100 MHz1 GS/s1 Mpoints4-
MSO2012BMSO2012B100 MHz1 GS/s1 Mpoints216
DPO2024BDPO2024B200 MHz1 GS/s1 Mpoints4-
MSO2004BMSO2004B70 MHz1 GS/s1 Mpoints416
MSO2022BMSO2022B200 MHz1 GS/s1 Mpoints216
MSO2014BMSO2014B100 MHz1 GS/s1 Mpoints416
MSO2024BMSO2024B200 MHz1 GS/s1 Mpoints416

 

 

Back to top

Accessories


Accessories included:

All Models Include:

  • One 10X Passive Probe per Analog Channel (TPP0200TPP0200 200 MHz probe for 100 and 200 MHz models, TPP0100TPP0100 100 MHz probe for 70 MHz models)
  • Installation and Safety Manual and Translated Front-panel Overlay
  • Documentation CD (063-4472-xx)
  • OpenChoiceRegistered Desktop Software
  • Calibration certificates document measurement traceability to National Metrology Institute(s) and ISO9001 Quality System Registration
  • Power Cord
  • Five-year warranty. (Please specify power plug and manual version when ordering.)

MSO Models also Include:

  • One P6316P6316 16-channel logic probe and accessory kit
  • Accessory bag (016-2008-xx).

 

Optional Accessories:

 

AccessoriesMPNDescription
Active Probe

TAP1500TAP1500

1.5 GHz TekVPIRegistered single-ended active probe
Current ProbesTCP0020TCP002050 MHz TekVPI 20 Ampere AC/DC current probe
TCP0030TCP0030120 MHz TekVPI 30 Ampere AC/DC current probe
TCP0150TCP015020 MHz TekVPI 150 Ampere AC/DC current probe

TCP2020

50 MHz TekVPI 20 Ampere AC/DC current probe
TCP305TCP305DC to 50 MHz, 50 Ampere current probe for use with TCPA300
TCP404XLTCP404XLDC to 2 MHz, 500 Ampere current probe for use with TCPA400
Passive ProbeP5100AP5100A2.5 kV, 500 MHz, 100X high-voltage passive probe
Differential ProbesTDP0500TDP0500500 MHz TekVPI 42 V differential probe
TMDP0200TMDP0200±750 V, 200 MHz high-voltage differential probe
THDP0200THDP0200±1.5 kV, 200 MHz high-voltage differential probe
THDP0100THDP0100±6 kV, 100 MHz high-voltage differential probe
AmplifiersTCPA300/400TCPA300/400Current measurement system amplifiers
ADA400AADA400A100X, 10X, 1X, 0.1X high-gain differential amplifier
Recommended Accessories

DPO2CONNDPO2CONN

Adds Ethernet (10/100Base-T) and Video Out Port
TPA-BNCTPA-BNCTekVPI to TekProbe BNC adapter
TEK-DPGTEK-DPGTekVPI Deskew Pulse Generator Signal Source
067-1686-xx067-1686-xxDeskew and Calibration Fixture
196-3508-xxDigital Probe Leadset (8 channels)
119-7465-xxTekVPIRegistered External Power Supply
TEK-USB-488TEK-USB-488GPIB-to-USB adapter
ACD2000ACD2000Soft Transit Case and Front Protective Cover
200-5045-xx200-5045-xxFront Protective Cover
HCTEK4321HCTEK4321Hard Transit Case (requires ACD2000)
RMD2000RMD2000Rackmount Kit. Does not include slide-out rails.

 

Back to top


  • dpo2012b
  • mso2024b
  • mso2004b
  • tektronix
  • mso2002b
  • dpo2022b
  • mso2014b
  • mso2012b
  • dpo2024b
  • dpo2014b
  • mso2022b
  • mso2000b
  • dpo2000b
  • dpo2002b
  • dpo2004b