Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tektronix: MSO4000B / DPO4000B Mixed Signal Oscilloscopes
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 13 Dec 2012 5:00 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 1780 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tektronix: MSO4000B / DPO4000B Mixed Signal Oscilloscopes

BUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

 

 

More Resources
imageMore Oscilliscopes From Tektronix
imageTektronix Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

 

The Tektronix MSO/DPO4000B Mixed Signal Oscilloscope Series can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 1 GHz and up to 5X oversampling on all channels ensure you have the performance you need to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO4000B Series offers deep record length of up to 20M points standard on all channels. And with Wave InspectorRegistered controls for rapid waveform navigation, automated serial and parallel bus analysis, limit and mask testing, and automated power analysis – your Tektronix oscilloscope provides the feature-rich tools you need to simplify and speed debug of your complex design.

 

  • Comprehensive features speed every stage of debug

These oscilloscopes offer a robust set of features to speed every stage of debugging your design – from quickly discovering an anomaly and capturing it, to searching your waveform record for the event and analyzing its characteristics and your device’s behavior.

  • Wave InspectorRegistered navigation and search

With up to 20M record lengths, a single acquisition can include thousands of screens of waveform data. Wave InspectorRegistered, the industry’s best tool for navigation and search, enables you to find events of interest in seconds.

  • Digital phosphor technology

Digital phosphor technology provides you with fast insight into the real operation of your device. Its fast waveform capture rate – greater than 50,000 wfm/s – gives you a high probability of quickly seeing the infrequent problems common in digital systems: runt pulses, glitches, timing issues, and more.

  • Mixed signal design and analysis (MSO series)

The MSO models provide 16 digital channels that are tightly integrated into the oscilloscope's user interface. This simplifies operation and makes it possible to solve mixed-signal issues easily.

  • MagniVuRegistered high-speed acquisition

The main digital acquisition mode on the MSO4000B Series will capture up to 20M points at 500 MS/s (2 ns resolution). In addition to the main record, the oscilloscope provides an ultra high-resolution record called MagniVu which acquires 10,000 points at up to 16.5 GS/s (60.6 ps resolution). Both main and MagniVu waveforms are acquired on every trigger and can be switched between in the display at any time, running or stopped. MagniVu provides significantly finer timing resolution than comparable MSOs on the market, instilling confidence when making critical timing measurements on digital waveforms.

 

Key Applications: Design and Debug, Education and Training, Manufacturing Test and Quality Control, Service and Repair.


 

Technical Documents


Learning Center
TypeDescription
User ManualTektronix: User Manual for MSO4000B and DPO4000B Series Digital Phosphor Oscilloscopes
User ManualTektronix: Instruction Manual for MSO/DPO2000, MSO/DPO3000, and MSO/DPO4000 Series Oscilloscope Demo 2 Board
DatasheetTektronix: Datasheet for MSO4000B, DPO4000B Series Datasheet - Mixed Signal Oscilloscopes
Application NoteTektronix: Application Note for Debugging Serial Buses in Embedded System Designs
Application NoteTektronix: Application Note for Wave Inspector Navigation and Wave Inspector Navigation

 

Back to top

 

Video


 

 

Video 1Video 2Video 3
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
Back to top

Features


Key performance specifications

  • 1 GHz, 500 MHz, 350 MHz, and 100 MHz bandwidth models
  • 2 and 4 analog channel models
  • Up to 5 GS/s sample rate on all channels
  • Up to 20 mega-point record length on all channels
  • >50,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with less than 4 pF capacitive loading and 500 MHz or 1 GHz analog bandwidth
  • Suite of advanced triggers

Key features

  • Wave InspectorRegistered controls provide easy navigation and automated search of waveform data
  • 41 automated measurements, and FFT analysis for simplified waveform analysis
  • 16 digital channels (MSO series)
  • Mixed signal design and analysis (MSO series)
    • Automated triggering, decode, and search on parallel buses
    • Per-channel threshold settings
    • Multichannel setup and hold triggering
    • MagniVuTm High-speed acquisition provides 60.6 ps fine timing resolution on digital channels
  • Optional serial triggering and analysis - automated serial triggering, decode, and search options for I2C, SPI, USB, Ethernet, CAN, LIN, FlexRay, RS-232/422/485/UART, MIL-STD-1553, and I2S/LJ/RJ/TDM
  • TekVPIRegistered probe interface supports active, differential, and current probes for automatic scaling and units
  • 10.4 in. (264 mm) bright XGA color display
  • Small footprint and lightweight – Only 5.8 in. (147 mm) deep and 11 lb. (5 kg)

Connectivity

  • Two USB 2.0 host ports on the front panel and two on the rear panel for quick and easy data storage, printing, and connecting a USB keyboard
  • USB 2.0 device port on the rear panel for easy connection to a PC or direct printing to a PictBridgeRegistered-compatible printer
  • Integrated 10/100/1000BASE-T Ethernet port for network connection and video out port to export the oscilloscope display to a monitor or projector

 

Features & Benifits:

 

FeaturesBenifits

2 or 4 analog and 16 digital channels

Analyze analog and digital signals on a single instrument for system-level troubleshooting of complex designs.
Digital phosphor displayQuickly discover glitches and infrequent  events with a greater than 50,000 wfm/s waveform capture rate and  intensity-graded display.
Complete set of triggersRapidly capture signal anomalies with over  125 available trigger combinations, including setup/hold, serial packet  content and parallel data.
Wave InspectorRegistered controlsEasily search, mark and navigate long record lengths to find all occurrences of your event.
Automated MeasurementsSimplify analysis of your device with 41  automated measurements, FFT analysis, measurement statistics, waveform  histograms, and advanced waveform math.
Parallel bus triggering and analysis (MSO Series)Quickly debug your  parallel bus with automated trigger, decode and search. Capture fast  transitions with timing resolution up to 60.6 ps.
Serial triggering and analysis (optional)Quickly debug common serial  buses with automated trigger, decode and search – I2C, SPI, USB,  Ethernet, CAN, LIN, FlexRay, RS-232/422/485/UART, I2S/LJ/RJ/TDM, and  MIL-STD-1553.
Power analysis (optional)Achieve fast, accurate results with integrated automated power measurements.
Low-capacitance passive voltage probingFour probes with  industry-best 4pF capacitive loading and up to 1 GHz bandwidth are  included standard to ensure accurate measurements

 

 

Back to top

 

Buying Options


 

ModelAnalog Bandwidth (MHz)Sample Rate (GS/s)Record Length (Mpoints)Anaolog ChannelsDigital Channels
DPO4014BDPO4014B100 MHz2.5 GS/s20M point4-
MSO4014BMSO4014B100 MHz2.5 GS/s20M point416
DPO4102B-LDPO4102B-L1 GHz5 GS/s5M point2-
DPO4034BDPO4034B350 MHz2.5 GS/s20M point4-
DPO4102BDPO4102B1 GHz5 GS/s20M point2-
MSO4102B-LMSO4102B-L1 GHz5 GS/s5M point216
DPO4104B-LDPO4104B-L1 GHz5 GS/s5M point4-
MSO4034BMSO4034B350 MHz2.5 GS/s20M point416
DPO4054BDPO4054B500 MHz2.5 GS/s20M point4-
MSO4102BMSO4102B1 GHz5 GS/s20M point216
MSO4104B-LMSO4104B-L1 GHz5 GS/s5M point416
DPO4104BDPO4104B1 GHz5 GS/s20M point4-
MSO4054BMSO4054B500 MHz2.5 GS/s20M point416
MSO4104BMSO4104B1 GHz5 GS/s20M point416

 

 

Back to top

Accessories


Accessories Included:

  • Probes
    • ≤500 MHz models TPP0500TPP0500, 500 MHz bandwidth, 10X, 3.9 pF. One passive voltage probe per analog channel.
    • 1 GHz models TPP1000TPP1000, 1 GHz bandwidth, 10X, 3.9 pF. One passive voltage probe per analog channel.
    • MSO models also include One P6616P6616 16-channel logic probe and a logic probe accessory kit (020-2662-xx).
  • 200-5130-xx200-5130-xx Front cover
  • 063-4300-xx Documentation CD
  • 016-2030-xx Accessory bag
  • User manual
  • Power cord
  • OpenChoiceRegistered Desktop Software
  • NI LabVIEW SignalExpressTm Tektronix Edition Software
  • Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration

 

Optional Accessories:

 

AccessoriesMPNDescription
Passive Probes

TPP0500TPP0500

500 MHz, 10X TekVPIRegistered passive voltage probe with 3.9 pF input capacitance
TPP0502TPP0502500 MHz, 2X TekVPI passive voltage probe with 12.7 pF input capacitance
TPP0850TPP08502.5 kV, 800 MHz, 50X TekVPI passive high-voltage probe
TPP1000TPP10001 GHz, 10X TekVPI passive voltage probe with 3.9 pF input capacitance
Active ProbeTAP1500TAP15001.5 GHz TekVPI active single-ended voltage probe
Current ProbesTCP0030TCP0030120 MHz TekVPI 30 Ampere AC/DC current probe
TCP0150TCP015020 MHz TekVPI 150 Ampere AC/DC current probe
Differential ProbesTDP0500TDP0500500 MHz TekVPI differential voltage probe with ±42 V differential input voltage
TDP1000TDP10001 GHz TekVPI differential voltage probe with ±42 V differential input voltage
TDP1500TDP15001.5 GHz TekVPI differential voltage probe with ±8.5 V differential input voltage

THDP0200THDP0200

±1.5 kV, 200 MHz TekVPI high-voltage differential probe
THDP0100THDP0100±6 kV, 100 MHz TekVPI high-voltage differential probe
TMDP0200TMDP0200±750 V, 200 MHz TekVPI high-voltage differential probe
P5200AP5200A1.3 kV, 50 MHz high-voltage differential probe
Passive ProbeP5100AP5100A2.5 kV, 500 MHz, 100X high-voltage passive probe
Other Accessories

077-0512-xx

Service manual (English only)
TPA-BNCTPA-BNCTekVPIRegistered to TekProbeTm BNC adapter
TEK-DPGTEK-DPGTekVPI Deskew pulse generator signal source
067-1686-xx067-1686-xxPower measurement deskew and calibration fixture
SIGEXPTESIGEXPTENational Instruments LabVIEW Signal ExpressTm Tektronix Edition software – full version
FPGAView-A-MSOFPGAView-A-MSOSupport for Altera FPGAs
FPGAView-X-MSOFPGAView-X-MSOSupport for Xilinx FPGAs
TEK-USB-488TEK-USB-488GPIB-to-USB adapter
ACD4000BACD4000BSoft transit case
HCTEK54HCTEK54Hard transit case (requires ACD4000B)
RMD5000RMD5000Rackmount kit

 

Back to top


  • dpo4102b-l
  • mso4034b
  • dpo4000b
  • dpo4054b
  • tektronix
  • dpo4102b
  • mso4014b
  • dpo4104b
  • mso4054b
  • mso4104b
  • mso4102b
  • mso4102b-l
  • mso4000b
  • dpo4014b
  • mso4104b-l
  • dpo4104b-l
  • dpo4034b