Test & Tools
  • Technologies
  • More
Test & Tools
Documents Tektronix: MDO4000 Mixed Domain Oscilloscopes
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 13 Dec 2012 9:51 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 2726 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tektronix: MDO4000 Mixed Domain Oscilloscopes

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

 

 

More Resources
imageMore Oscilliscopes From Tektronix
imageTektronix Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

 

Introducing the world's first and only oscilloscope with a built-in spectrum analyzer. For the first time ever, you can capture time-correlated analog, digital, and RF signals for a complete system view of your device. See both the time and frequency domain in a single glance. View the RF spectrum at any point in time to see how it changes over time or with device state. Solve the most complicated design issues, quickly and efficiently, with an oscilloscope as integrated as your design.

 

Based on the industry-standard MSO4000B Oscilloscope Series, you can now use your tool of choice, the oscilloscope, to look at the frequency domain rather than having to find and re-learn a spectrum analyzer. However, the power of the MDO4000 Series goes well beyond simply observing the frequency domain as you would on a spectrum analyzer. The real power is in its ability to correlate events in the frequency domain with the time domain phenomena that caused them.

 

When both the RF channel and any analog or digital channels are on, the oscilloscope display is split into two views. The upper half of the display is a traditional oscilloscope view of the Time Domain. The lower half of the display is a Frequency Domain view of the RF input. Note that the Frequency Domain view is not simply an FFT of the analog or digital channels in the instrument, but is the spectrum acquired from the RF input.

 

Another key difference is that with traditional oscilloscope FFTs, you can typically either get the desired view of the FFT display, or the desired view of your other time domain signals of interest, but never both at the same time. This is because traditional oscilloscopes only have a single acquisition system with a single set of user settings such as record length, sample rate, and time per division that drive all data views. But with the MDO4000 Series, the RF input has its own acquisition system that is independent, but time correlated, to the analog and digital channel acquisition systems. This allows each domain to be configured optimally, providing a complete time correlated system view of all analog, digital, and RF signals of interest.

 

Key Applications: Design and Debug, Education and Training, Manufacturing Test and Quality Control, Service and Repair.


 

Technical Documents


Learning Center

 

TypeDescription
User ManualTektronix: User Manual for MDO4000 Series - Mixed Domain Oscilloscopes
DatasheetTektronix: Datasheet for MDO4000 Series Datasheet - Mixed Domain Oscilloscopes
White PaperTektronix: White Paper for Smiths Detection Relies on Tektronix Oscilloscopes & Signal Generators to Take the Trouble out of Troubleshooting

Application Note

Tektronix: Application Note for Fundamentals of the MDO4000 Series Mixed Domain Oscilloscope
Application NoteTektronix: Application Note for Hunting Noise Sources in Wireless Embedded Systems
Application NoteTektronix: Application Note for Measuring Wireless Power Charging Systems for Portable Electronics
Application NoteTektronix: Application Note for Debugging Serial Buses in Embedded System Designs
Application NoteTektronix: Application Note for Power Supply Measurement and Analysis with Bench Oscilloscopes

 

Back to top

 

Video


 

 

Video 1Video 2Video 3
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
Back to top

 

Features


Key performance specifications:

  • 4 analog channels
    • 1 GHz, 500 MHz, 350 MHz, and 100 MHz bandwidth models
  • 16 digital channels
    • MagniVu. high-speed acquisition provides 60.6 ps fine timing resolution
  • 1 RF channel
    • 50 kHz to 3 GHz or 50 kHz to 6 GHz frequency range models
    • Ultra-wide capture bandwidth ≥1 GHz
  • Standard passive voltage probes with 3.9 pF capacitive loading and 500 MHz or 1 GHz analog bandwidth

Key features

  • Mixed-domain analysis
    • Time-correlated analog, digital, and RF signal acquisitions in a single instrument
    • Wave InspectorR controls provide easy navigation of time-correlated data from both the time and frequency domains
    • Amplitude, frequency, and phase vs. time waveforms derived from RF input
    • Selectable spectrum time to discover and analyze how RF spectrum changes over time - even on a stopped acquisition
  • Spectral analysis
    • Dedicated front-panel controls for commonly performed tasks
    • Automated peak markers identify frequency and amplitude of spectrum peaks
    • Manual markers enable non-peak measurements
    • Trace types Include: Normal, Average, Max Hold, and Min Hold
    • Detection types include: +Peak, -Peak, Average, and Sample
    • Spectrogram display enables easy observation and insight into slowly changing RF phenomena
    • Automated measurements include: Channel Power, Adjacent Channel Power Ratio (ACPR), and Occupied Bandwidth (OBW)
    • Trigger on RF power level
    • Triggered or Free Run spectral analysis
  • Optional serial triggering and analysis - serial protocol trigger, decode, and search for I2C, SPI, USB, Ethernet, CAN, LIN, FlexRay, RS-232/422/485/UART, MIL-STD-1553, and I2S/LJ/RJ/TDM
  • 10.4 in. (264 mm) bright XGA color display
  • Small footprint and lightweight - Only 5.8 in. (147 mm) deep and 11 lb. (5 kg)

Connectivity

  • Two USB 2.0 host ports on the front panel and two on the rear panel for quick and easy data storage, printing, and connecting a USB keyboard
  • USB 2.0 device port on the rear panel for easy connection to a PC or direct printing to a PictBridgeRegistered-compatible printer
  • Integrated 10/100/1000BASE-T Ethernet port for network connection and video out port to export the oscilloscope display to a monitor or projector

Optional application support

  • Advanced RF triggering
  • Power analysis
  • Limit and mask testing
  • HDTV and custom video analysis

 

Features & Benifits:

 

FeaturesBenifits

Dedicated RF input

Accurately analyze your RF signals with -60 dBc (typical) dynamic range.
Time-correlated displaySee what's happening in your design at any  instant with the time-correlated display of your analog, digital and RF  signals.
Spectrum TimeInvestigate how your RF spectrum is changing over time  or with device state by moving Spectrum Time through your acquisition.
Wide-capture bandwidthSee your whole spectrum of interest at any  point in time with the > 1 GHz ultra-wide capture bandwidth.
Advanced RF triggersQuickly capture specific RF events with advanced RF power triggers - pulse width, runt, logic and more.
Automated and manual RF markersSimply define threshold and  excursion values to automatically mark all peaks that meet your  criteria. Or mark your own points in the spectrum.
RF vs. time tracesSee amplitude, frequency or phase vs. time for  your RF signal displayed in the time domain; easily measure RF/system  latencies.
Serial and parallel bus triggering and analysisQuickly debug your  parallel bus and/or common serial buses with automated trigger, decode  and search.
Built-on the MSO4000B platformDebug your device fast with  comprehensive tools from the award-winning platform – DPO Technology,  Wave Inspector Registered, and more.

 

 

Back to top

 

Buying Options


 

ModelAnalog Bandwidth (MHz)Sample Rate (GS/s)Record Length (Mpoints)Anaolog ChannelsDigital Channels
MDO4014-3MDO4014-3

100 MHz

2.5 GS/s 20 Mpoints416
MDO4034-3MDO4034-3350 MHz2.5 GS/s20 Mpoints416
MDO4054-3MDO4054-3500 MHz2.5 GS/s20 Mpoints416
MDO4054-6MDO4054-6500 MHz2.5 GS/s20 Mpoints416
MDO4104-3MDO4104-31 GHz5 GS/s20 Mpoints416
MDO4104-6MDO4104-61 GHz5 GS/s20 Mpoints416

 

 

Back to top

Accessories


Accessories included:

  • Probes
    • ≤ 500 MHz models TPP0500TPP0500, 500 MHz bandwidth, 10X, 3.9 pF. One passive voltage probe per analog channel.
    • 1 GHz models TPP1000TPP1000, 1 GHz bandwidth, 10X, 3.9 pF. One passive voltage probe per analog channel.
    • All models One P6616P6616 16-channel logic probe and a logic probe accessory kit (020-2662-xx).
  • 200-5130-xx Front cover
  • 103-0045-00 N-to-BNC adapter
  • 063-4367-xx Documentation CD
  • 016-2030-xx Accessory bag
  • User manual
  • Power cord
  • OpenChoiceRegistered Desktop Software
  • NI LabVIEW SignalExpressTm Tektronix Edition Software
  • Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration

 

Optional Accessories:

 

AccessoriesMPNDescription
Passive Probes

TPP0500TPP0500

500 MHz, 10X TekVPIRegistered passive voltage probe with 3.9 pF input capacitance
TPP0502TPP0502500 MHz, 2X TekVPI passive voltage probe with 12.7 pF input capacitance
TPP0850TPP08502.5 kV, 800 MHz, 50X TekVPI passive high-voltage probe
TPP1000TPP10001 GHz, 10X TekVPI passive voltage probe with 3.9 pF input capacitance
P5100AP5100A2.5 kV, 500 MHz, 100X high-voltage passive probe
Active ProbesTAP1500TAP15001.5 GHz TekVPI active single-ended voltage probe
TAP2500TAP25002.5 GHz TekVPI active single-ended voltage probe
TAP3500TAP35003.5 GHz TekVPI active single-ended voltage probe
Current ProbesTCP0030TCP0030120 MHz TekVPI 30 Ampere AC/DC current probe
TCP0150TCP015020 MHz TekVPI 150 Ampere AC/DC current probe
Differential ProbesTDP0500TDP0500500 MHz TekVPI differential voltage probe with ±42 V differential input voltage
TDP1000TDP10001 GHz TekVPI differential voltage probe with ±42 V differential input voltage
TDP1500TDP15001.5 GHz TekVPI differential voltage probe with ±8.5 V differential input voltage
TDP3500TDP35003.5 GHz TekVPI differential voltage probe with ±2 V differential input voltage
THDP0200THDP0200±1.5 kV, 200 MHz TekVPI high-voltage differential probe
THDP0100THDP0100±6 kV, 100 MHz TekVPI high-voltage differential probe
TMDP0200TMDP0200±750 V, 200 MHz TekVPI high-voltage differential probe
P5200AP5200A1.3 kV, 50 MHz high-voltage differential probe
Other Accessories

TPA-N-PRETPA-N-PRE

Preamplifier, 12 dB nominal Gain, 9 kHz - 6 GHz
119-4146-00119-4146-00Near field probe set, 100 kHz - 1 GHz
119-6609-00Flexible monopole antenna
TPA-N-VPITPA-N-VPIN-to-TekVPI adapter
077-0585-xxService manual (English only)
TPA-BNCTPA-BNCTekVPIRegistered to TekProbeTm BNC adapter
TEK-DPGTEK-DPGTekVPI Deskew pulse generator signal source
067-1686-xx067-1686-xxPower measurement deskew and calibration fixture
SIGEXPTESIGEXPTENational Instruments LabVIEW Signal ExpressTm Tektronix Edition software – full version
FPGAView-A-MSOFPGAView-A-MSOSupport for Altera FPGAs
FPGAView-X-MSOFPGAView-X-MSOSupport for Xilinx FPGAs
TEK-USB-488TEK-USB-488GPIB-to-USB adapter
ACD4000BACD4000BSoft transit case
HCTEK54HCTEK54Hard transit case (requires ACD4000B)
RMD5000RMD5000Rackmount kit

 

Back to top


  • mdo4000
  • mdo4034-3
  • mdo4014-3
  • mdo4054-3
  • tektronix
  • oscilloscope
  • mdo4104-3
  • mdo4054-6
  • mdo4104-6