Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: U3400 Series 4½ and 5½ Digit Digital Multimeters
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Dec 2012 4:47 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:03 PM
  • Views 724 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: U3400 Series 4½ and 5½ Digit Digital Multimeters

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

 

More Resources
imageMore Multimeters From Agilent
imageAgilent Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

 

The U3400U3400 Series digital multimeters (DMMs) come with functions vital for your everyday measurements: DC, AC and AC+ DC voltage and current, 2- and 4-wire resistance, frequency, continuity and diode tests. Math functions, such as dBm, Min/Max, Relative, Compare, Hold and Percentage are also available to ease your measurement analysis. Not only are the U3400U3400 Series built robust for lasting reliability over the long haul, these DMMs also ensure dependable measurements with up to 0.012% basic DCV accuracy.

 

Dual display on the U3400U3400 Series lets you view two parameters simultaneously as you measure, and further enhances your troubleshooting tasks. For example, the ability to see both AC voltage and frequency simultaneously would help you to measure the frequency response of amplifier circuits more efficiently and effectively.

 

Up to three measurement speeds are available on the U3402AU3402A: Slow, Medium and Fast. This means greater flexibility in catering to different testing needs: a faster measurement speed at lower resolution or a higher resolution at slower measurement speed.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.


 

Technical Documents


Learning Center
TypeDescription
User GuideAgilent: User's and Service Guide for U3402A 5-1/2 Digit Dual Display Multimeter
User GuideAgilent: User's and Service Guide for U3401A 4-1/2 Digit Dual Display Multimeter
User GuideAgilent: Quick Start Guide for U3401A 4-1/2 Digit Dual Display Multimeter
User GuideAgilent: Quick Start Guide for U3402A 5-1/2 Digit Dual Display Multimeter
DatasheetAgilent: Datasheet for U3400 Series 4-1/2 and 5-1/2 Digit Digital Multimeters
Product BriefAgilent: Product Brief for U3400 Series 4-1/2 and 51/2 Digit Dual Display Digital Multimeters

 

 

Back to top

 

Video


Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Features


Key features for U3400 Series:

  • Up to 120,000 counts resolution
  • Up to 0.012% basic DCV accuracy
  • 11 basic measurements and up to six built-in math functions
  • Dual display on bright VFD
  • Selectable resolutions for variable measurement speeds
  • Kensington lock slot security

 

The key features of the U3401AU3401A dual display multimeter are:

  • 4 ½ - digit dual display measurement
  • Ten measurement functions:
    • AC voltage, DC voltage, AC current, DC current, AC + DC voltage, AC + DC current, Resistance, Frequency, Continuity test, Diode test
  • Six math operations:
    • dBm, Min/Max, Hold, Relative (Rel), Compare (Comp), Percentage (%)
  • 50,000 count dual display.
  • AC and DC current measurements to 10 A.
  • Resistance measurement up to 50 MΩ, 10 mΩ resolution.
  • Frequency measurement up to 500 kHz with 0.01 Hz resolution.
  • Measurement of dBm with variable reference impedance from 2 Ω to 8000 Ω.

 

The key features of the U3402AU3402A dual display multimeter are:

  • 5 ½ –digit dual display measurement
  • Eleven measurement functions:
    • AC voltage, DC voltage, AC + DC voltage, AC current, DC current, AC+DC current, 2-wire resistance, 4-wire resistance, Frequency, Continuity test, Diode test
  • Five math operations:
    • dBm, Min/Max, Relative (Rel), Compare (Comp), Hold
  • True RMS measurement for both AC+DC votage and current.
  • Wide AC and DC current measurememt range; from 12 mA to 12 A.
  • Resistance measurement up to 120 MΩ with 1 mΩ resolution at slow reading rate or up to 300 MΩ with 10 mΩ and 100 mΩ resolution at medium and fast reading rate respectively.
  • Frequency measurement up to 1 MHz.
  • dBm measurement with selectable reference impedance from 2 Ω to 8000 Ω and audio power measurement capability.
  • Dynamic recording for minimum and/or maximum readings.

Back to top

 

Buying Options


 

ModelDigit ResolutionMeasurementsDC Voltage (V)AC Voltage (V)VAC F (Hz)Resistance (MΩ)
U3401AU3401A4.5

DC/AC Volts, Current, Resistance

Frequency, Continuity, Diode test

500mV - 1000V500mV - 750V500Hz - 500kHz500Ω - 50MΩ
U3402AU3402A5.5

DC/AC Volts, Current, Resistance

Frequency, Continuity, Diode test

120mV - 1000V120mV - 750V1200Hz - 1MHz120Ω- 120MΩ

 

 

Back to top

Accessories


Accessories included:

  • Power cord
  • Standard test lead kit (34138A34138A)
  • Quick start guide
  • Product reference CD
  • Certificate of calibration

 

Optional Accessories:


Accessories MPNDescription
Lead Kit34138A34138ATest Lead Kit
U1161AU1161AExtended Test Lead Kit
Other Accessories34330A34330ACurrent Shunt (30 A)

34133A34133A

Precision Electronic Test Leads
11059A11059AKelvin Probe Set
U3400A-1CMU3400A-1CMRack Mount Kit

 

Back to top


  • u3400_series
  • u3401a
  • u3400
  • u3402a
  • agilent
  • digital_multimeters