Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: 34410A/34411A 6½ Digit High Performance Digital Multimeters
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 21 Dec 2012 8:09 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 2889 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: 34410A/34411A 6½ Digit High Performance Digital Multimeters

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

 

More Resources
imageMore Multimeters From Agilent
imageAgilent Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

 

The Agilent 34410A34410A and 34411A34411A 6½-Digit DMMs represent the latest generation of multimeters from Agilent Technologies. Building on the phenomenal success of the industry-standard Agilent 34401A, these new meters offer improved accuracy, expanded measurement capability, dramatically improved measurement speed and throughput, and modern computer interfaces including LAN and USB. The dual display offers both dual measurement capabilities and ease of use when setting up and configuring the DMM. Improvements have been made in every facet of the 34401A to make the best even better, whether you use it on the bench or in a system.

 

Dramatic Speed Improvements

Using a new A/D technology, the 34410A34410A achieves an impressive 10,000 readings a second at 5½-digits, and can stream readings to your computer at this same speed! Triggering is fast and precise, while bus query response is less than 500 μs. ACV measurements are faster as well thanks to a digital measurement technique that additionally improves accuracy at high and low frequencies. For even greater reading speeds, select the 34411A34411A, which achieves 50,000 readings a second at 4½-digits.

 

Enhanced Measurement Performance

The 34410A34410A and 34411A34411A offer Temperature and Capacitance capabilities, in addition to those measurements you have come to expect, such as DCV, ACV, DCI, ACI, 2-wire and 4-wire Resistance, Frequency, Period, Continuity and Diode Test. Real-time math and statistics are included, and a peak-detect capability allows you to capture peaks as short as 20 μs.

 

Even Greater Performance

The 34411A34411A has all the features of the 34410A34410A, plus additional performance that makes it even more powerful. With the ability to make 50,000 readings per second at 41/2-digits, Analog Level Triggering, programmable Pre- and Post-Trigger and 1 million readings of volatile memory in addition to 50,000 reading of non-volatile memory, you now have the ability to capture low-frequency waveforms, characterize device performance and transfer results for analysis on your computer.

 

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.


 

Technical Documents


Learning Center
TypeDescription
User GuideAgilent: User's Guide for 34410A/11A 6 1/2 Digit Multimeter
User GuideAgilent: Quick Start Tutorial for 34410A/11A 6 1/2 Digit Multimeter
User GuideAgilent: Service Guide for 34410A/11A 6 1/2 Digit Multimeter
User GuideAgilent: Programming and Syntax Guide for Side-by-Side SCPI Command Comparison of the Agilent U2741A 34405A, and 34410A/34411A Digital Multimeters
DatasheetAgilent: Datasheet for 34410A and 34411A Multimeters - Setting the Standard for Next Generation Benchtop and System Testing
Application NoteAgilent: Application Note for Using .NET Methods to Add Functionality to IVI-COM Drivers
Application NoteAgilent: Application Note for 34410A/34411A 61/2 Digit High-Performance Multimeters

 

 

Back to top

 

Video


Video 1Video 2Video 3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

 

Back to top

 

Features


Key Features for 34410A34410A 6½ Digit High Performance DMM:

  • 10,000 readings/s @ 5 1/2-digits direct to PC
  • 1,000 readings/s @ 6 1/2-digits direct to PC
  • 30 PPM 1-year Basic DC accuracy
  • LAN, USB & GPIB standard
  • DCV, ACV, DCI, ACI, 2-wire and 4-wire Resistance, Frequency, Period, Continuity, and Diode Test
  • Capacitance & Temperature measurements
  • Expanded measurement ranges
  • Data logger with 50 k reading non-volatile memory

 

Key Features for 34411A34411A 6½ Digit Enhanced-Performance DMM:

  • All the features of the 34410A, plus:
  • 50,000 readings/s @ 41/2-digits direct to PC
  • 1 million volatile reading memory
  • Analog level triggering
  • Programmable Pre/Post triggering

Back to top

 

Buying Options


 

ModelDigit ResolutionMeasurementsDC Voltage (V)AC Voltage (V)VAC F (Hz)Resistance (Ω)

34410A34410A

6.5 Digit

DC Voltage, True RMS AC Voltage, Resistance, DC Current,

Frequency and Period, Capacitance, Temperature, Continuity/Diode Test

100 mV to 1000V100mV to 750V3 Hz to 300 kHz100Ω to 1GΩ
34411A34411A
6.5 Digit

DC Voltage, True RMS AC Voltage, Resistance, DC Current,

Frequency and Period, Capacitance, Temperature, Continuity/Diode Test

100 mV to 1000V100mV to 750V3 Hz to 300 kHz100Ω to 1GΩ

 

 

Back to top

Accessories


Accessories included:

  • Test lead kit with probes and SMT attachments
  • calibration certificate
  • power cord and USB interface cable.
  • Product Reference CD-ROM with soft documentation and software:
    • Programmer’s Reference Help
    • Quick Start Tutorial
    • User’s Guide
    • Service Guide
    • Programming Examples
    • IntuiLink for Multimeters
    • LabVIEW and IVI-COM drivers

 

Optional Accessories:

 

Accessories MPNDescription
Probes/Leads/Clip Accessories

11059A11059A

Kelvin probe set
11060A11060ASurface mount device (SMD) test probes
11062A11062AKelvin clip set
34133A34133A Precision electronic test leads
34134A34134A DC coupled current probe
34136A34136A High voltage probe
34138A34138A Test lead set
34171B34171B Input terminal connector (sold in pairs)
34172B34172B Input calibration short (sold in pairs)
34308A34308A Thermistor kit
34330A34330A 30 A current shunt
E2308AE2308A 5 k thermistor probe
Y1133A Low-thermal external digital multimeter scanning kit
Rack Mount Kits

34190A34190A

Rackmount kit: designed for use with only one instrument, mounted on either the left or the right side of the rack.
34191A34191A

2U dual flange kit: secures the instrument to the front of the  rack.

This kit can be used with the 34194A dual lock link kit to mount  two half-width, 2U height instruments side-by side.

34194A34194A

Dual lock link kit: recommended for side-by-side combinations and  includes links for instruments of different depths.

This kit can be  used with the 34191A 2U dual flange kit to mount two half-width, 2U  height instruments side-by-side.

Other Accessories

34131A34131A

Hard transit case
34162A34162A Accessory pouch
E5810AE5810A LAN/GPIB gateway

 

Back to top


  • 34410a
  • 34411a
  • agilent_technologies
  • digital_multimeter