Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: 34401A 6½ Digit Digital Multimeter
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 20 Dec 2012 8:52 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 2971 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: 34401A 6½ Digit Digital Multimeter

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

 

 

More Resources
imageMore Multimeters From Agilent
imageAgilent Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

 

The Agilent Technologies 34401A34401A multimeter gives you the performance you need for fast, accurate bench and system testing. The 34401A provides a combination of resolution, accuracy and speed that rivals DMMs costing many times more. 6½ digits of resolution, 0.0015% basic 24-hr dcV accuracy and 1,000 readings/s direct to GPIB assure you of results that are accurate, fast, and repeatable.

 

Use It on Your Benchtop

The 34401A34401A was designed with your bench needs in mind. Functions commonly associated with bench operation, like continuity and diode test, are built in. A Null feature allows you to remove lead resistance and other fixed offsets in your measurements. Other capabilities like min/max/avg readouts and direct dB and dBm measurements make checkout with the 34401A faster and easier.

 

The 34401A34401A gives you the ability to store up to 512 readings in internal memory. For trouble-shooting, a reading hold feature lets you concentrate on placing your test leads without having to constantly glance at the display.

 

Use It for Systems Testing

For systems use, the 34401A34401A gives you faster bus throughput than any other DMM in its class. The 34401A can send up to 1,000 readings/s directly across GPIB in user-friendly ASCII format.

 

You also get both GPIB and RS-232RS-232 interfaces as standard features. Voltmeter Complete and External Trigger signals are provided so you can synchronize to other instruments in your test system. In addition, a TTL output indicates Pass/Fail results when limit testing is used.

 

Easy to Use

Commonly accessed attributes, such as functions, ranges, and resolution are selected with a single button press. Advanced features are available using menu functions that let you optimize the 34401A34401A for your applications.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

 

Technical Documents


Learning Center
TypeDescription
User GuideAgilent: Users Guide for 34401A 6 1/2 Digit Multimeter
User GuideAgilent: Service Guide 34401A 6 1/2 Digit Multimeter
DatasheetAgilent: Datasheet for 34401A Multimeter Uncompromising Performance for Benchtop and System Testing
Application NoteAgilent: Application Note for Resistance DC Current AC Current and Frequency and Period Measurement Errors in Digital Multimeters
Application NoteAgilent: Application Note for AC Voltage Measurement Errors in Digital Multimeters
Application NoteAgilent: Application Note for Make Better RMS Measurements with Your DMM
Product BriefAgilent: Product Brief for 34401A, 34405A, 34410A, and 34411A Digital Multimeters

Back to top

 

Video


Video 1Video 2Video 3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

 

Back to top

 

Features


 

Key Features for 34401A34401A:

  • Measurement Capability
    • 6½ digit resolution
    • 12 measurement functions, plus limit testing, ratio and min/max average
    • Basic accuracy: 0.0035% DC, 0.06% AC
    • 1000 V max input
  • System Capability
    • 1000 readings/second in ASCII format across the GPIB bus
    • 512 reading memory

Back to top

 

Buying Options


 

ModelDigit ResolutionMeasurementsDC Voltage (V)AC Voltage (V)VAC F (Hz)Resistance (MΩ)

34401A34401A

6.5 Digit

DC Voltage, True RMS AC Voltage, Resistance, DC Current, True RMS AC Current, Frequency and Period, Continuity/Diode, Triggering and Memory, Math Functions

100mV to 1000V100mV to 750V3Hz to 300kHz100Ω to 100MΩ

 

 

Back to top

Accessories


 

Agilent 34401A34401A multimeter accessories included:

  • Test lead kit with probe
  • Aalligator and grabber attachments
  • calibration certificate, test report, and power cord.
  • Also includes CD with: IntuiLink software, IVI and VXI PnP drivers
  • Quick start tutorial
  • user's guide, command quick reference, service guide, and data sheet.

 

Optional Accessories:

 

Accessories MPNDescription
Probes/Leads/Clip Accessories

11059A11059A

Kelvin probe set
11060A 11060A Surface mount device (SMD) test probes
11062A 11062A Kelvin clip set
34133A 34133A Precision electronic test leads
34134A 34134A DC coupled current probe
34136A 34136A High voltage probe
34138A34138ATest lead set
34171B34171BInput terminal connector (sold in pairs)
34172B34172BInput calibration short (sold in pairs)
34330A34330A30 A current shunt
E2308A E2308A 5 k thermistor probe
Y1133A Low-thermal external digital multimeter scanning kit
Rack Mount Kits

34190A34190A

Rackmount kit: designed for use with only one instrument, mounted on either the left or the right side of the rack.
34191A34191A

2U Dual flange kit: secures the instrument to the front of the  rack.

This kit can be used with the 34194A dual lock link kit to mount  two half-width, 2U height instruments side-by side.

34194A34194A

Dual lock link kit: recommended for side-by-side combinations and  includes links for instruments of different depths.

This kit can be used  with the 34191A 2U dual flange kit to mount two half-width, 2U height  instruments side-by-side.

Other Accessories

34131A34131A

Hard transit case
34161A 34161A Accessory pouch
34398A34398ARS-232RS-232 cable, 9 pin (f) to 9 pin (f)
E5810AE5810ALAN/GPIB gateway

 

Back to top


  • agilent_technologies
  • digital_multimeter
  • 34401a