Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: 34405A 5½ Digit Digital Multimeter
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 20 Dec 2012 11:56 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 2427 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: 34405A 5½ Digit Digital Multimeter

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

 

 

More Resources
imageMore Multimeters From Agilent
imageAgilent Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

The Agilent Technologies 34405A34405A digital multimeter has all the tools you need at an affordable price. It provides a broad range of features and easurement functions such as DC voltage, DC current, true- RMS AC voltage and AC current, 2-wire resistance, frequency, diode test and continuity which are designed to meet general industrial needs. Furthermore, it can measure temperature ranging from -80oC to 150oC. The true value is more evident with its capability to measure capacitance ranging from 1000 pF to 10000 mF. Agilent 34405A34405A also improves efficiency and accuracy with its six built-in math operations: Null, dBm, dB, MinMax, Limit and Hold.

 

Quick Connection to the PC with USB 2.0 Interface

For those with a need to control and take preset measurements with a PC, the built-in USB 2.0 interface provides an easy and robust connection between the PC and DMM. The USB interface connects directly to the PC host and works seamlessly with Agilent Connectivity software and can be controlled remotely via  industry standard SCPI commands or through DMM Intuilink Connectivity software.

 

Bright Display, Fast Reading Speed and Configuration Storage

When high throughput and productivity are the priority, Agilent 34405A34405A VFD dual display feature allows users to take more than one measurement and display them simultaneously on the front panel. For speed critical applications, Agilent 34405A can take up to 19 readings/sec at 4.5 digits resolution directly to the PC. In addition, the user can configure and store complete instrument setups and recall them at anytime from any of the four built-in storing states

 

Rugged and Reliable

The 34405A34405A is designed and tested according to major Safety and Regulatory Standards. In addition, the shock absorbing bumpers is designed to prevent physical damage from your day-to-day use.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

 

Technical Documents


Learning Center
TypeDescription
User GuideAgilent: Users and Service Guide for 34405A 5  1/2 Digit Multimeter
User GuideAgilent: Programming and Syntax Guide for Side-by-Side SCPI Command Comparison of the Agilent U2741A 34405A, and 34410A/34411A Digital Multimeters
DatasheetAgilent: Datasheet for 34405A Multimeter 5.5 Digit Dual Display, Benchtop DMM More Capabilities at a Value Price

Product Brief

Agilent: Product Brief for 34401A, 34405A, 34410A, and 34411A Digital Multimeter

Product Brief

Agilent: Product Brief for 34405A Digital Multimeter
Application NoteAgilent: Application Note for 34405A DMM Maximizing DMM Throughput Reading Rate versus Configuration and Settling Time
Application NoteAgilent: Application Note for Side-By-Side Comparison of the Agilent 34405A and Fluke 45 Digital Multimeters
Application NoteAgilent: Application Note for Understanding the Agilent 34405A DMM Operation

 

 

Back to top

 

Video


image

 

 

Back to top

 

Features


 

Key Features for 34405A34405A:

  • 5 ½- digit dual display measurements
  • Ten measurement functions:
    • AC voltage
    • DC voltage
    • Two- wire resistance
    • AC current
    • DC current
    • Frequency
    • Continuity
    • Diode Test
    • Temperature
    • Capacitance
  • Six math functions:
    • Null
    • dBm
    • dB
    • Min/Max
    • Limit
    • Hold
  • 4 ½- or 5 ½- digit measurements
  • Dual display
  • USB 2.0, USBTMC-USB488 device class

Back to top

 

Buying Options


 

ModelDigit ResolutionMeasurementsDC Voltage (V)AC Voltage (V)VAC F (Hz)Resistance (MΩ)
34405A34405A5.5DC/AC voltage, Current, Resistance, Frequency, Temperature100mV to 1000V100mV to 750V3Hz to 300kHz100Ω to 100MΩ

 

 

Back to top

Accessories


Accessories included:

  • Test lead kit
  • Test report
  • Power cord
  • USB interface cable
  • Quick Start Guide
  • User’s and Service Guide
  • Product Reference CD-ROM
  • Agilent IO Library Suite CD-ROM

 

Optional Accessories:


Accessories MPNDescription
Other Accessories34133A34133APrecision Electronics Test Leads
34330A34330A30A Current Shunt
E2308AE2308AThermistor Probe

 

Back to top


  • dmm
  • 34405a