Test & Tools
  • Technologies
  • More
Test & Tools
Documents Agilent Technologies: N6700 Modular Power System
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Yiying
  • Date Created: 29 Nov 2012 3:19 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 1961 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Agilent Technologies: N6700 Modular Power System

BUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

 

More Resources
imageMore Power Supplies From Agilent
imageAgilent Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

 

The Agilent N6700 Modular Power System (MPS) mainframes offer solutions for automated test system environments as well as R&D. The N6700 MPS provides three key benefits: small size, fast processing speeds and flexibility. The Low-Profile mainframes of the N6700 simplify test-system assembly, programming, debugging and operation. Its flexibility, small size, and fast command processing time make it ideal for ATE and production test environments.

 

The Agilent N6700 MPS is the 1U (1.75" or 45 mm) high, multiple-output DC power supply targeted at automated test applications. Within that small rack space, the Agilent MPS modular power system gives test system designers the flexibility to configure a 1- to 4-channel DC power system at up to 300W per channel that is optimized to meet specific test requirements.

 

The Agilent MPS also enables test engineers to use the PC standard software environment they are comfortable with - whether it is textual, graphical or a spreadsheet - and it provides the choice of PC standard I/O to simplify test system set-up. The new platform architecture offers a system-ready power supply optimized for both price and performance in either stand-alone operation, or for increased throughput in a more complex test system environment. The N6700 also provides universal serial bus (USB 2.0), 10/100 Base-T Ethernet (LAN) and general-purpose interface bus (GPIB) interfaces as standard features. This allows quick and simple connectivity to a PC, other instruments in a test system, or to a network for access across an engineering workgroup. The Agilent N6700 can also be operated remotely from any browser by connecting to its built-in Web-page for control and monitoring of power supply operations.

 

Whether you are an R&D engineer under time pressure or a manufacturing test engineer trying to cut costs or increase throughput, there is a N6700 mainframe and set of DC power modules that will suit your needs. The family includes 4 mainframes and over 30 DC power modules.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.


Technical Documents


Learning Center

 

TypeDescription
User GuideAgilent: Service Guide Technologies Low-Profile Modular Power System - Series N6700
User GuideAgilent: Specifications Guide for N6731B-N6784A DC Power Modules and N6700B-N6705B Mainframes
Datasheet                  

Agilent: Datasheet for N6700 Modular Power System Family

Product BriefAgilent: Product Brief for Enhancing Automotive Electronic Test with LXI
Design Techniques          
Agilent: Tips And Tricks for Improve Power Supply Performance and Safety Using Remote Sensing and Remote Inhibit
Application NoteAgilent: Application Note for Comparing the N6700 Low-Profi le and DC Power Analyzer Mainframes
Application NoteAgilent: Application Note for Solar Cell and Module Testing
Application NoteAgilent: Application Note for I-V Curve Characterization in High-Power Solar Cells and Modules
Application NoteAgilent: Application Note for Cathodic Protection of Steel in Concrete Using LXI
Application NoteAgilent: Application Note for How to use the N6700 Series Modular Power System to replace an Agilent 662xA

 

Back to top

 

Video


Video 1Video 2Video 3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Features


 

  • Maximizing Rack Space
  • Industry-Leading Speeds Expand Power Supply Capabilities
  • Built-in Measurements Broaden Range of Applications
  • Autoranging to Test a Wider Range of DUTs
  • Flexible Input/Output Options
  • Flexibility to Maximize Power, Performance and Price

 

Low-Profile Module Power System MainframesDC Power Analyzer MainframeDC Power Modules
  • Designed for automated test environments
  • Three 1U high (1.75” / 44 mm) mainframes fit easily into a test rack
  • From 1 to 4 DC power modules per mainframe
  • Choose from any of the over 30 DC power modules
  • Fast output response times (module dependent) and fast command processing (<1 ms) for high throughput
  • Advanced features: output sequencing, flexible triggering and digital I/O, LIST mode for user-defined arbitrary waveforms up to 512 points (module dependent)
  • GPIB, USB and LAN (LXI Class-C compliant) standard on all models
  • Designed for R&D
  • No programming required, all functionality available via front panel controls
  • 14585A software enhances control even further
  • From 1 to 4 DC power supplies, plus DMM, scope-like display, data logger, and arbitrary waveform generator all in one instrument
  • Choose from any of the over 30 DC Power modules
  • Advanced features: output sequencing, flexible triggering and digital I/O, constant-dwell arb mode for user-defined arbitrary waveforms up to 64k points
  • Low noise, precision sourcing and measurement
  • Fast voltage changes
  • Autoranging for flexibility
  • High-speed test extensions for digitized measurements and arbitrary waveforms

 

Back to top

 

Buying Options


 

Low-Profile Module Power System  & DC Power Analyzer Mainframes

ModelDescriptionConnectivityMax. Power Output
   N6700BN6700B Low-Profile Modular Power System Mainframe, 400W, 4 Slots

  GPIB, LAN, USB, LXI Compliant

  400 W
   N6701AN6701A Low-Profile Modular Power System Mainframe, 600W, 4 Slots

  GPIB, LAN, USB, LXI Compliant

  600 W
   N6702AN6702A Low-Profile Modular Power System Mainframe, 1200W, 4 Slots

  GPIB, LAN, USB, LXI Compliant

  1200 W
   N6705BN6705B DC Power Analyzer Mainframe, 600W  GPIB, LAN, USB, LXI Compliant  600 W

 

DC Power Modules

ModelMax. Power OutputMax. Voltage OutputMax. Current Output
Basic DC Power Modules
N6731BN6731B50W 5V 10A
N6732BN6732B 50W 8V 6.25A
N6733BN6733B 50W 20V 2.5A
N6734BN6734B 50W 35V 1.5A
N6735BN6735B 50W 60V 0.8A
N6736BN6736B 50W 100V 0.5A
N6741BN6741B 100W 5V 20A
N6742BN6742B 100W 8V 12.5A
N6743BN6743B 100W 20V 5A
N6744BN6744B 100W 35V 3A
N6745BN6745B 100W 60V 1.6A
N6746BN6746B 100W 100V 1A
N6773AN6773A 300W 20V 15A
N6774AN6774A 300W 35V 8.5A
N6775AN6775A 300W 60V 5A
N6776AN6776A 300W 100V 3A
N6777AN6777A 300W 150V 2A
High-Performance, Autoranging DC Power Modules
N6751AN6751A 50W 50V 5A
N6752AN6752A 100W 50V 10A
N6753AN6753A 300W 20V 50A
N6754AN6754A 300W 60V 20A
N6755AN6755A 500W 20V 50A
N6756AN6756A 500W 60V 17A
Precision DC Power Modules
N6761AN6761A 50W 50V 1.5A
N6762AN6762A 100W 50V 3A
N6763AN6763A 300W 20V 50A
N6764AN6764A 300W 60V 20A
N6765AN6765A 500W 20V 50A
N6766AN6766A 500W 60V 17A
Application-Specific DC Power Modules
N6783A-MFGN6783A-MFG18W6V+3A/-2A
N6783A-BATN6783A-BAT24W8V+3A/-2A
Source/Measure Unit (SMU) Modules
N6781AN6781A20W20V±3A
N6782AN6782A20W20V±3A
N6784AN6784A20W±20V±3A

 

Back to top

Accessories


Accessories MPNDescription
AccessoriesN6708AN6708AFiller panel kit for use with the N6700BN6700B, N6701AN6701A, or N6702AN6702A Low-Profile Modular Power System Mainframe. Required when you have less than 4 modules per mainframe
N6709AN6709ARack mount kit for use with the N6700 Low-Profile Modular Power System, model numbers N6700BN6700B, N6701AN6701A, N6702AN6702A
Software14585A14585A Control and Analysis Software for the N6705 DC Power Analyzer

Back to top